Micron Technology DRAM

Results: 167
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Micron DRAM DDR3 4Gbit 16 96/144TFBGA 1 UT 1,853In Stock
Min.: 1
Mult.: 1
Max.: 1,224

SDRAM - DDR3L 4 Gbit 16 bit 933 MHz FBGA-96 256 M x 16 13.91 ns 1.283 V 1.45 V - 40 C + 125 C MT41K Tray
Micron DRAM DDR3 4G 256MX16 FBGA 10,795In Stock
Min.: 1
Mult.: 1
Max.: 10,000
Reel: 2,000

SDRAM - DDR3L 4 Gbit 16 bit 933 MHz FBGA-96 256 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C MT41K Reel, Cut Tape, MouseReel
Micron DRAM DDR3 4Gbit 16 96/144TFBGA 1 IT 8,888In Stock
Min.: 1
Mult.: 1
Max.: 8,568

SDRAM - DDR3L 4 Gbit 16 bit 933 MHz FBGA-96 256 M x 16 13.91 ns 1.283 V 1.45 V - 40 C + 95 C MT41K Tray
Micron DRAM LPDDR4 4Gbit 32 200/264 WFBGA 2 WT 1,355In Stock
Min.: 1
Mult.: 1
Max.: 1,355

SDRAM Mobile - LPDDR4 4 Gbit 32 bit 2.133 GHz WFBGA-200 128 M x 32 3.5 ns 1.06 V 1.95 V - 25 C + 85 C MT53E Tray
Micron DRAM DDR4 8G 1GX8 FBGA 2,679In Stock
Min.: 1
Mult.: 1
Max.: 2,000
Reel: 2,000

SDRAM - DDR4 8 Gbit 8 bit 1.6 GHz FBGA-78 1 G x 8 13.75 ns 1.14 V 1.26 V 0 C + 95 C Reel, Cut Tape, MouseReel
Micron DRAM DDR4 16Gbit 16 96/144 TFBGA 1 CT 2,750In Stock
1,020Expected 2026/02/23
Min.: 1
Mult.: 1
Max.: 2,040

SDRAM - DDR4 16 Gbit 16 bit 1.6 GHz FBGA-96 1 G x 16 13.75 ns 1.14 V 1.26 V 0 C + 95 C Tray
Micron DRAM DDR4 16Gbit 8 78/117TFBGA 1 CT 3,391In Stock
Min.: 1
Mult.: 1
Max.: 2,520

SDRAM - DDR4 16 Gbit 8 bit 1.6 GHz FBGA-78 2 G x 8 13.75 ns 1.14 V 1.26 V 0 C + 95 C Tray
Micron DRAM LPDDR4 32G 1GX32 FBGA DDP
4,000On Order
Min.: 1
Mult.: 1
Max.: 1,383
Reel: 2,000

32 Gbit TFBGA-200 1 G x 32 Reel, Cut Tape, MouseReel
Micron DRAM LPDDR4 32G 1GX32 FBGA DDP 1,066In Stock
Min.: 1
Mult.: 1
Max.: 1,066
Reel: 2,000

32 Gbit TFBGA-200 1 G x 32 Reel, Cut Tape, MouseReel
Micron DRAM LPDDR4 16G 512MX32 FBGA 402In Stock
2,000Expected 2026/06/22
Min.: 1
Mult.: 1
Max.: 402
Reel: 2,000

SDRAM - LPDDR4 TFBGA-200 Reel, Cut Tape, MouseReel
Micron DRAM Z41M Automotive-grade 8 Gbit (gigabit) M 1,677In Stock
Min.: 1
Mult.: 1
Max.: 1,360

SDRAM Mobile - LPDDR4 8 Gbit 32 bit 2.133 GHz VFBGA-200 256 M x 32 3.5 ns 1.06 V 1.95 V - 40 C + 125 C Tray
Micron DRAM LPDDR4 8Gbit 32 200/264 TFBGA 1,344In Stock
Min.: 1
Mult.: 1
Max.: 1,344
Reel: 2,000

SDRAM - LPDDR4 8 Gbit 32 bit 256 M x 32 Reel, Cut Tape
Micron DRAM 256GB CXL CXL COMMERCIAL 6In Stock
Min.: 1
Mult.: 1
Max.: 10

Bulk
Micron MT53E768M16D1ZW-046 AAT:C
Micron DRAM LPDDR4 12Gbit 16 200/264 TFBGA 1 AT 132In Stock
1,360Expected 2026/11/23
Min.: 1
Mult.: 1
Max.: 132

SDRAM Mobile - LPDDR4 12 Gbit 16 bit 2.133 GHz TFBGA-200 768 M x 16 1.06 V 1.95 V - 40 C + 105 C Tray
Micron MT53E1G32D2FW-046 WT:B
Micron DRAM LPDDR4 32Gbit 32 200/264 TFBGA 2 WT Non-Stocked Lead-Time 53 Weeks

SDRAM Mobile - LPDDR4 32 Gbit 32 bit 2.133 GHz TFBGA-200 1 G x 32 3.5 ns 1.06 V 1.95 V - 25 C + 85 C Tray
Micron MT53E1G32D2FW-046 AIT:B
Micron DRAM LPDDR4 32Gbit 32 200/264 TFBGA 2 IT 1,551In Stock
Min.: 1
Mult.: 1
Max.: 1,360

SDRAM Mobile - LPDDR4 32 Gbit 32 bit 2.133 GHz TFBGA-200 1 G x 32 3.5 ns 1.06 V 1.95 V - 40 C + 95 C Tray
Micron MT53E2G32D4DE-046 WT:C
Micron DRAM LPDDR4 64Gbit 32 200/264 TFBGA 4 WT 634In Stock
Min.: 1
Mult.: 1
Max.: 634

SDRAM Mobile - LPDDR4 64 Gbit 32 bit 2.133 GHz TFBGA-200 2 G x 32 1.06 V 1.95 V - 25 C + 85 C Tray
Micron MT53E1G32D2FW-046 IT:B
Micron DRAM LPDDR4 32Gbit 32 200/264 TFBGA 2 IT 951In Stock
1,360Expected 2026/10/26
Min.: 1
Mult.: 1
Max.: 951

SDRAM Mobile - LPDDR4 32 Gbit 32 bit 2.133 GHz TFBGA-200 1 G x 32 3.5 ns 1.06 V 1.95 V - 40 C + 95 C Tray
Micron DRAM LPDDR4 32Gbit 32 200/264 WFBGA 2 WT 87In Stock
Min.: 1
Mult.: 1
Max.: 87

SDRAM Mobile - LPDDR4 32 Gbit 32 bit 2.133 GHz WFBGA-200 1 G x 32 1.06 V 1.95 V - 25 C + 85 C Tray
Micron MT52L256M64D2LZ-107 WT:B
Micron DRAM LPDDR3 16Gbit 64 216/841 WFBGA 2 WT 1,005In Stock
Min.: 1
Mult.: 1
Max.: 1,005

SDRAM Mobile - LPDDR3 16 Gbit 64 bit 933 MHz FBGA-216 256 M x 64 5.5 ns 1.14 V 1.95 V - 30 C + 85 C MT52L256M64D2LZ Tray
Micron DRAM LPDDR 512Mbit 16 60/90 VFBGA 1 IT 1,426In Stock
Min.: 1
Mult.: 1
Max.: 1,426

SDRAM Mobile - LPDDR 512 Mbit 16 bit 200 MHz VFBGA-60 32 M x 16 5 ns 1.7 V 1.95 V - 40 C + 85 C MT46H Tray
Micron DRAM LPDDR 1Gbit 32 90/135 VFBGA 1 IT 316In Stock
Min.: 1
Mult.: 1
Max.: 370

SDRAM Mobile - LPDDR 1 Gbit 32 bit 200 MHz VFBGA-90 32 M x 32 5 ns 1.7 V 1.95 V - 40 C + 85 C MT46H Tray
Micron DRAM DDR 512M 32MX16 FBGA 1,973In Stock
Min.: 1
Mult.: 1
Max.: 1,973
Reel: 2,000

SDRAM - DDR 512 Mbit 16 bit 200 MHz FBGA-60 32 M x 16 700 ps 2.5 V 2.7 V - 40 C + 85 C MT46V Reel, Cut Tape, MouseReel
Micron DRAM DDR 512M 32MX16 TSOP 1,542In Stock
Min.: 1
Mult.: 1
Max.: 1,677
Reel: 2,000

SDRAM - DDR 512 Mbit 16 bit 200 MHz TSOP-66 32 M x 16 700 ps 2.5 V 2.7 V - 40 C + 85 C MT46V Reel, Cut Tape, MouseReel
Micron DRAM DDR 512Mbit 16 66/66TSOP 1 CT 4,275In Stock
4,320Expected 2026/03/06
Min.: 1
Mult.: 1
Max.: 1,080

SDRAM - DDR 512 Mbit 16 bit 200 MHz TSOP-66 32 M x 16 700 ps 2.5 V 2.7 V 0 C + 70 C MT46V Tray