4 Gbit DRAM

Results: 194
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
SMARTsemi DRAM DRAM DDR4 4GB 256MX16 2666Mbps 1.2V 96-FBGA Industrial 396In Stock
Min.: 1
Mult.: 1

SDRAM - DDR4 4 Gbit 16 bit 1.333 GHz FBGA-96 256 M x 16 1.14 V 1.26 V - 40 C + 85 C KTDM Tray
SMARTsemi DRAM DRAM DDR4 4GB 256MX16 2666Mbps 1.2V 96-FBGA Commercial 198In Stock
Min.: 1
Mult.: 1

SDRAM - DDR4 4 Gbit 16 bit 1.333 GHz FBGA-96 256 M x 16 1.14 V 1.26 V 0 C + 85 C KTDM Tray
SMARTsemi DRAM DRAM DDR4 4GB 512MX8 2666Mbps 1.2V 78-FBGA Commercial 69In Stock
Min.: 1
Mult.: 1

SDRAM - DDR4 4 Gbit 8 bit 1.333 GHz FBGA-78 512 M x 8 1.14 V 1.26 V 0 C + 85 C KTDM Tray
Kingston DRAM 4Gb 96 ball FBGA DDR3L 1866 IT 5In Stock
300On Order
Min.: 1
Mult.: 1
Max.: 100

SDRAM - DDR3L 4 Gbit 16 bit FBGA-96 256 M x 16 1.283 V 1.5 V - 40 C + 95 C Tray
Micron DRAM DDR3 4Gbit 16 96/144TFBGA 1 CT 11,710In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 4 Gbit 16 bit 1.066 GHz FBGA-96 256 M x 16 13.09 ns 1.283 V 1.45 V 0 C + 95 C MT41K Tray
Micron DRAM LPDDR4 4G 128MX32 FBGA DDP 1,946In Stock
Min.: 1
Mult.: 1
: 2,000

SDRAM Mobile - LPDDR4 4 Gbit 32 bit 2.133 GHz VFBGA-200 128 M x 32 1.1 V - 25 C + 85 C 110S Reel, Cut Tape
Micron DRAM DDR3 4Gbit 8 78/117TFBGA 1 CT 5,665In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM - DDR3L 4 Gbit 8 bit 933 MHz FBGA-78 512 M x 8 13.91 ns 1.283 V 1.45 V 0 C + 95 C MT41K Tray
Micron DRAM LPDDR4 4G 128MX32 FBGA 5,481In Stock
Min.: 1
Mult.: 1
: 2,000

SDRAM Mobile - LPDDR4 4 Gbit 32 bit 1.866 GHz VFBGA-200 128 M x 32 1.1 V - 25 C + 85 C 110S Reel, Cut Tape, MouseReel
ISSI DRAM 4G, 1.2V, DDR4, 512Mx8, 2400MT/s at 16-16-16, 78 ball BGA (10mm x14mm) RoHS, IT 318In Stock
Min.: 1
Mult.: 1

SDRAM - DDR4 4 Gbit 8 bit 1.2 GHz FBGA-78 512 M x 8 1.14 V 1.26 V - 40 C + 95 C
Alliance Memory DRAM DDR4, 4G, 512M x 8, 1.2V, 78-Ball FBGA, 1333MHZ, Commercial Temp - Tray 36In Stock
Min.: 1
Mult.: 1
SDRAM - DDR4 4 Gbit 8 bit 1.333 GHz FBGA-78 512 M x 8 18 ns 1.14 V 1.26 V 0 C + 95 C AS4C512M8D4-75 Tray
Alliance Memory DRAM DDR4, 4G, 512M x 8, 1.2V, 78-Ball FBGA, 1200MHZ, Commercial Temp - Tray 254In Stock
Min.: 1
Mult.: 1
SDRAM - DDR4 4 Gbit 8 bit 1.2 GHz FBGA-78 512 M x 8 18 ns 1.14 V 1.26 V 0 C + 95 C AS4C512M8D4-83 Tray
ISSI DRAM 4Gb, 256Mx16, 1.35V, Automotive, A3 Range: ( 40 C = TC = 125 C), 1866MT/s, 96-ball BGA, Lead-free, DDR3L 18In Stock
380On Order
Min.: 1
Mult.: 1

SDRAM - DDR3L 4 Gbit 16 bit 933 MHz BGA-96 256 M x 16 20 ns 1.283 V 1.45 V - 40 C + 125 C IS46TR16256BL Tray
ISSI DRAM 4G, 1.2/1.8V, LPDDR2, 128Mx32, 400MHz, 168 ball PoP (12mmx12mm) RoHS, IT 6In Stock
3,696On Order
Min.: 1
Mult.: 1

SDRAM - LPDDR2 4 Gbit 32 bit 400 MHz BGA-168 128 M x 32 1.14 V 1.95 V - 40 C + 85 C Tray
Alliance Memory DRAM DDR3, 4G, 256M X 16, 1.35V, 96-BALL FBGA, 933MHZ, Automotive Temp - Tray 1In Stock
209Expected 2027/01/21
Min.: 1
Mult.: 1

SDRAM - DDR3L 4 Gbit 16 bit 933 MHz FBGA-96 256 M x 16 20 ns 1.283 V 1.45 V - 40 C + 105 C Tray
ISSI DRAM 4G, 1.2V, DDR4, 256Mx16, 2666MT/s at 16-16-16, 96 ball BGA (7.5mm x13.5mm) RoHS, IT 6In Stock
2,574Expected 2026/10/16
Min.: 1
Mult.: 1

SDRAM - DDR4 4 Gbit 16 bit 1.2 GHz BGA-96 256 M x 16 19 ns 1.14 V 1.26 V - 40 C + 95 C
ISSI DRAM Automotive (Tc: -40 to +105C), 4G, 1.5V, DDR3, 256Mx16, 1866MT/s at 13-13-13, 96 ball BGA (9mm x13mm) RoHS 8In Stock
190Expected 2027/07/20
Min.: 1
Mult.: 1

SDRAM - DDR3 4 Gbit 16 bit 933 MHz BGA-96 256 M x 16 1.425 V 1.575 V - 40 C + 105 C IS46TR16256B
ISSI DRAM Automotive (Tc: -40 to +95C), 4G, 1.5V, DDR3, 256Mx16, 1600MT/s at 11-11-11, 96 ball BGA (9mm x13mm) RoHS 8In Stock
3,990On Order
Min.: 1
Mult.: 1

SDRAM - DDR3 4 Gbit 16 bit 800 MHz BGA-96 256 M x 16 20 ns 1.425 V 1.575 V - 40 C + 95 C IS46TR16256B
SMARTsemi DRAM DRAM DDR3(L) 4GB 512MX8 1866Mbps 1.35V/1.5V 78-FBGA Commercial 210In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 4 Gbit 8 bit 933 MHz FBGA-78 512 M x 8 1.283 V 1.575 V 0 C + 85 C KTDM Tray
Kingston DRAM 4Gb 96 ball FBGA DDR4 3200 256Mx16 34In Stock
Min.: 1
Mult.: 1

SDRAM - DDR4 4 Gbit BGA-96 256 M x 16 1.14 V 1.26 V 0 C + 95 C Tray
ISSI DRAM Automotive (Tc: -40 to +105C), 4G, 1.5V, DDR3, 256Mx16, 1600MT/s at 11-11-11, 96 ball BGA (9mm x13mm) RoHS 127In Stock
5,130On Order
Min.: 1
Mult.: 1

SDRAM - DDR3 4 Gbit 16 bit 800 MHz BGA-96 256 M x 16 1.425 V 1.575 V - 40 C + 105 C IS46TR16256B
Intelligent Memory DRAM DDR3 4Gb, 1.35V/1.5V, 256Mx16, 933MHz (1866Mbps), -40C to +95C, FBGA-96
552Expected 2026/08/21
Min.: 1
Mult.: 1

SDRAM - DDR3L 4 Gbit 16 bit 933 MHz FBGA-96 256 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C IM4G16D3 Tray
Micron DRAM DDR3 4G 512MX8 FBGA 371In Stock
Min.: 1
Mult.: 1
Max.: 100
: 2,000

SDRAM - DDR3L 4 Gbit 8 bit 933 MHz FBGA-78 512 M x 8 20 ns 1.283 V 1.45 V 0 C + 95 C MT41K Reel, Cut Tape, MouseReel
Micron DRAM DDR3 4G 512MX8 FBGA 2,643In Stock
Min.: 1
Mult.: 1
Max.: 300
: 2,000

SDRAM - DDR3L 4 Gbit 8 bit 933 MHz FBGA-78 512 M x 8 20 ns 1.283 V 1.45 V - 40 C + 95 C MT41K Reel, Cut Tape, MouseReel
Micron DRAM DDR3 4Gbit 8 78/117TFBGA 1 IT 427In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM - DDR3L 4 Gbit 8 bit 933 MHz FBGA-78 512 M x 8 13.91 ns 1.283 V 1.45 V - 40 C + 95 C MT41K Tray
Micron DRAM DDR3 4G 512MX8 FBGA 1,332In Stock
Min.: 1
Mult.: 1
Max.: 400
: 2,000

SDRAM - DDR3L 4 Gbit 8 bit 933 MHz FBGA-78 512 M x 8 20 ns 1.283 V 1.45 V - 40 C + 105 C MT41K Reel, Cut Tape, MouseReel