EEPROM

Results: 432
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

STMicroelectronics EEPROM 2-Kbit serial I2C Bus EEPROM 35,361In Stock
88,000On Order
Min.: 1
Mult.: 1
: 4,000

2 kbit 2-Wire, I2C 400 kHz 256 x 8 TSSOP-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C02-F Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 2-Kbit serial I2C Bus EEPROM 56,265In Stock
Min.: 1
Mult.: 1
: 2,500

2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOIC-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C02-F Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 4-Kbit serial I2C bus EEPROM 105°C operation 13,943In Stock
Min.: 1
Mult.: 1
: 4,000

4 kbit 2-Wire, I2C 1 MHz 512 x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M24C04-DRE AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 4 Kbit serial I2C Bus EEPROM 15,808In Stock
10,000Expected 2026/10/26
Min.: 1
Mult.: 1
: 5,000

4 kbit 2-Wire, I2C 400 kHz 512 x 8 UFDFPN-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C04-F Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Automotive 8-Kbit serial I2C bus EEPROM 16,000In Stock
Min.: 1
Mult.: 1
: 4,000

8 kbit 2-Wire, I2C 1 MHz 1 k x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24C08-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 8 Kbit serial I2C bus EEPROM 14,155In Stock
Min.: 1
Mult.: 1
: 5,000

8 kbit 2-Wire, I2C 400 kHz 1 k x 8 UFDFPN-5 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C08-F Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 16-Kbit serial I2C bus EEPROM 105°C operation 7,697In Stock
Min.: 1
Mult.: 1
: 4,000

16 kbit 2-Wire, I2C 1 MHz 2 k x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M24C16-DRE AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 16 Kbit serial I2C Bus EEPROM 11,807In Stock
Min.: 1
Mult.: 1
: 4,000

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 TSSOP-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C16-F Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 32 Kbit I2C EEProm 4kB 2.5V to 5.5V 15,141In Stock
10,000Expected 2026/06/22
Min.: 1
Mult.: 1
: 5,000

32 kbit 2-Wire, I2C 1 MHz 4 k x 8 UFDFPN-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C32-DF Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Automotive 32 Kbit serial I2C bus EEPROM 4,959In Stock
Min.: 1
Mult.: 1
: 2,500

32 kbit 2-Wire, I2C 1 MHz 4 k x 8 MLP-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24C32-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 32Kb serial I2C bus EEPROM 7,176In Stock
Min.: 1
Mult.: 1
: 2,500

32 kbit 2-Wire, I2C 1 MHz 4 k x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24C32-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM EEPROM S I2C 32k 28,368In Stock
Min.: 1
Mult.: 1
: 4,000

32 kbit 2-Wire, I2C 1 MHz 4 k x 8 TSSOP-8 450 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C32-R Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 1.8-5.5V 32K (4Kx8) 11,143In Stock
12,500Expected 2026/09/14
Min.: 1
Mult.: 1
: 2,500

32 kbit 2-Wire, I2C 1 MHz 4 k x 8 SOIC-8 450 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C32-R Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM EEPROM S I2C 32k 45,806In Stock
Min.: 1
Mult.: 1
: 2,500

32 kbit 2-Wire, I2C 1 MHz 4 k x 8 SOIC-8 450 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C32-W Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 64 Kbit Serial I2C 1.7V to 5.5V EEPROM 5,539In Stock
Min.: 1
Mult.: 1
: 5,000

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 UFDFPN-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C64-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 64Kb serial I2C bus EEPROM 7,795In Stock
Min.: 1
Mult.: 1
: 4,000

64 kbit 2-Wire, I2C 400 kHz 8 k x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24C64-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Automotive 64 Kbit serial I2C bus EEPROM 3,386In Stock
Min.: 1
Mult.: 1
: 2,500

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 MLP-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24C64-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 64-Kbit serial I2C bus EEPROM 105°C operation 8,045In Stock
Min.: 1
Mult.: 1
: 2,500

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M24C64-DRE AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 64-Kbit serial I2C bus EEPROM 36,720In Stock
Min.: 1
Mult.: 1
: 5,000

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 UFDFPN-5 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C64-F Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 128 Kbit 64 Kbit and 32 Kbit serial 17,472In Stock
Min.: 1
Mult.: 1
: 4,000

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 TSSOP-8 450 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C64-R Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 1-Mbit serial I2C bus EEPROM 5,561In Stock
Min.: 1
Mult.: 1
: 4,000

1 Mbit 2-Wire, I2C 400 kHz 128 k x 8 TSSOP-8 450 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24M01-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 1 Mbit Serial 5,957In Stock
Min.: 1
Mult.: 1

1 Mbit 2-Wire, I2C 1 MHz 128 k x 8 SOIC-8 500 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24M01-R Tube

STMicroelectronics EEPROM Automotive 2-Mbit serial I²C bus EEPROM with 1 MHz clock 2,332In Stock
7,500Expected 2026/07/20
Min.: 1
Mult.: 1
: 2,500

2 Mbit 2-Wire, I2C 1 MHz 256 k x 8 SOIC-8 450 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24M02-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 2Kbit 100kHz I2C 400 kHZ I2C Bus 11,254In Stock
Min.: 1
Mult.: 1
: 5,000

2 kbit 2-Wire, I2C 400 kHz 256 x 8 UFDFPN-8 900 ns 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C M34E02-F Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 4K (512x8 or 256x16) 22,291In Stock
Min.: 1
Mult.: 1
: 4,000

4 kbit 3-Wire, Microwire 2 MHz 512 x 8/256 x 16 TSSOP-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93C66-W Reel, Cut Tape, MouseReel