M24M01E-FMC6TG

STMicroelectronics
511-M24M01E-FMC6TG
M24M01E-FMC6TG

Mfr.:

Description:
EEPROM 1 Mbit Serial I2C bus EEPROM configurable device software write protection

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: EEPROM
RoHS:  
1 Mbit
I2C
1 MHz
128 x 8
DFN-8
450 ns
1.6 V
5.5 V
SMD/SMT
200 Year
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Operating Supply Current: 1 A
Operating Supply Voltage: 1.6 V to 5.5 V
Product Type: EEPROM
Factory Pack Quantity: 5000
Subcategory: Memory & Data Storage
Supply Current - Max: 1 A
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
TARIC:
8542327500
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M24M01E-F 1-Mbit Serial I²C BUS EEPROMs

STMicroelectronics M24M01E-F 1-Mbit Serial I²C BUS EEPROM is organized as 28K × 8-bits and has a voltage range of 1.6V to 5.5V. The STMicroelectronics M24M01E-F also has a clock frequency of 1MHz (or less) and can endure temperatures from -40°C to +85°C. The M24M01E-F offers three 8-bit registers, and the device type identifier (DTI) register is permanently locked in read-only mode.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

In Stock: 6,109

Stock:
6,109 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.11 $1.11
$1.04 $10.40
$1.02 $25.50
$0.99 $49.50
$0.968 $96.80
$0.94 $235.00
$0.918 $459.00
$0.896 $896.00
Full Reel (Order in multiples of 5000)
$0.843 $4,215.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.