N24C256C6DYT3G

onsemi
863-N24C256C6DYT3G
N24C256C6DYT3G

Mfr.:

Description:
EEPROM 256 Kb I2C CMOS Serial EEPROM in WLCSP Package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: EEPROM
RoHS:  
256 kbit
I2C
100 kHz
32 k x 8
WLCSP-6
1.7 V
5.5 V
SMD/SMT
100 Year
- 40 C
+ 85 C
N24C256
Reel
Cut Tape
Active Read Current - Max: 1 mA
Brand: onsemi
Operating Supply Voltage: 1.7 V to 5.5 V
Product Type: EEPROM
Factory Pack Quantity: 5000
Subcategory: Memory & Data Storage
Supply Current - Max: 1 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542329090
USHTS:
8542320051
TARIC:
8542327500
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

N24Cx I2C Serial EEPROMs

onsemi N24Cx I2C Serial EEPROMs support Standard (100kHz), Fast (400kHz), and Fast-Plus (1MHz) I2C protocols. The data is written by providing a starting address and loading 1 to 16 contiguous bytes into a Page Write Buffer. Then, the data is written into non-volatile memory in one internal write cycle. The data is read by providing a starting address and then shifting out data serially while automatically incrementing the internal address count. With external address pins, it is possible to address up to eight onsemi N24C02, N24C32, or N24C64 devices, four N24C04 devices, two N24C08 or N24C256 devices, and one N24C16 device on the same bus.

In Stock: 4,597

Stock:
4,597 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.39 $0.39
$0.369 $3.69
$0.361 $9.03
$0.352 $17.60
$0.345 $34.50
$0.335 $83.75
$0.327 $163.50
$0.32 $320.00
Full Reel (Order in multiples of 5000)
$0.241 $1,205.00