64 kbit F-RAM

Results: 38
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Infineon Technologies F-RAM F-RAM Memory Serial 444In Stock
Min.: 1
Mult.: 1

64 kbit I2C 1 MHz 8 k x 8 SOIC-8 4.5 V 5.5 V - 40 C + 85 C CY15E064J Tube
Infineon Technologies F-RAM 64Kb Serial SPI 5V FRAM 2,169In Stock
Min.: 1
Mult.: 1

64 kbit SPI 20 MHz 8 k x 8 SOIC-8 4.5 V 5.5 V - 40 C + 85 C FM25640B-G Tube
Infineon Technologies F-RAM 64Kb Serial I2C 5V FRAM 4,317In Stock
Min.: 1
Mult.: 1

64 kbit I2C 1 MHz 8 k x 8 SOIC-8 4.5 V 5.5 V - 40 C + 85 C FM24C64B-G Tube
Infineon Technologies F-RAM F-RAM Memory Serial 3,160In Stock
Min.: 1
Mult.: 1
: 2,500

64 kbit SPI 16 MHz 8 k x 8 SOIC-8 4.5 V 5.5 V - 40 C + 125 C CY15E064Q Reel, Cut Tape, MouseReel

Infineon Technologies F-RAM 64Kb Serial SPI 3V FRAM 1,440In Stock
6,480On Order
Min.: 1
Mult.: 1

64 kbit SPI 20 MHz 8 k x 8 DFN-8 2.7 V 3.65 V - 40 C + 85 C FM25CL64B-DG Tube

RAMXEED F-RAM 64kbit FeRAM with SPI 2.7V-5.5V - SOP8 T&R (AECQ100 125C) 443In Stock
3,000Expected 2026/11/17
Min.: 1
Mult.: 1
: 1,500

64 kbit SPI 25 MHz, 33 MHz 8 k x 8 SOP-8 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies F-RAM F-RAM Memory Serial 4,393In Stock
Min.: 1
Mult.: 1
: 2,500

64 kbit I2C 1 MHz 8 k x 8 SOIC-8 3 V 3.6 V - 40 C + 125 C CY15B064J Reel, Cut Tape, MouseReel
Infineon Technologies F-RAM F-RAM Memory Serial 4,421In Stock
Min.: 1
Mult.: 1
: 2,500

64 kbit SPI 16 MHz 8 k x 8 SOIC-8 2.7 V 3.6 V - 40 C + 125 C CY15B064Q Reel, Cut Tape, MouseReel

Infineon Technologies F-RAM 64Kb 70ns 8K x 8 Parallel FRAM 3,205In Stock
Min.: 1
Mult.: 1

64 kbit Parallel 8 k x 8 SOIC-28 70 ns, 80 ns 4.5 V 5.5 V - 40 C + 85 C FM16W08-SG Tube
Infineon Technologies F-RAM IIC FRAM 64K 3V 14,262In Stock
Min.: 1
Mult.: 1
: 3,000

64 kbit I2C 1 MHz 8 k x 8 DFN-8 2.7 V 3.65 V - 40 C + 85 C FM24CL64B Reel, Cut Tape, MouseReel
Infineon Technologies F-RAM 64Kb Serial I2C 3V FRAM 9,449In Stock
22,500On Order
Min.: 1
Mult.: 1
: 2,500

64 kbit I2C 1 MHz 8 k x 8 SOIC-8 2.7 V 3.65 V - 40 C + 85 C FM24CL64B Reel, Cut Tape, MouseReel
Infineon Technologies F-RAM 64Kb Serial SPI 5V FRAM 6,396In Stock
5,000Expected 2027/08/19
Min.: 1
Mult.: 1
: 2,500

64 kbit SPI 20 MHz 8 k x 8 SOIC-8 4.5 V 5.5 V - 40 C + 85 C FM25640B-G Reel, Cut Tape, MouseReel
Infineon Technologies F-RAM 64Kb Serial SPI 3V FRAM 5,507In Stock
5,820Expected 2027/02/25
Min.: 1
Mult.: 1

64 kbit SPI 20 MHz 8 k x 8 SOIC-8 2.7 V 3.65 V - 40 C + 85 C FM25CL64B-G Tube
Infineon Technologies F-RAM 64kbit Serial SPI 3V FRAM 19,939In Stock
20,000Expected 2026/12/24
Min.: 1
Mult.: 1
: 2,500

64 kbit SPI 20 MHz 8 k x 8 SOIC-8 2.7 V 3.65 V - 40 C + 85 C FM25CL64B-G Reel, Cut Tape, MouseReel

RAMXEED F-RAM 64kbit FeRAM with I2C serial interface, 1.8V, 3V- SOP8 T&R 2,490In Stock
17,948On Order
Min.: 1
Mult.: 1
: 1,500

64 kbit I2C 3.4 MHz 8 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
RAMXEED F-RAM 64kbit FeRAM with I2C serial interface, 1.8V, 3V - SON8 T&R 4,689In Stock
12,000Expected 2026/10/19
Min.: 1
Mult.: 1
: 1,500

64 kbit I2C 3.4 MHz 8 k x 8 SON-8 1.8 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel

RAMXEED F-RAM 64kbit FeRAM with SPI 2.7V-5.5V - SOP8 T&R (125C) 2,122In Stock
Min.: 1
Mult.: 1
: 1,500

64 kbit SPI 25 MHz, 33 MHz 8 k x 8 SOP-8 2.7 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
RAMXEED F-RAM 64kbit FeRAM with SPI 2.7V-5.5V - SON8 T&R (125C) 6,803In Stock
Min.: 1
Mult.: 1
: 1,500

64 kbit SPI 25 MHz, 33 MHz 8 k x 8 SON-8 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies F-RAM F-RAM Memory Serial 962In Stock
Min.: 1
Mult.: 1

64 kbit I2C 1 MHz 8 k x 8 SOIC-8 3 V 3.6 V - 40 C + 125 C CY15B064J Tube
Infineon Technologies F-RAM 64Kb Serial I2C 5V FRAM 2,662In Stock
Min.: 1
Mult.: 1
: 2,500

64 kbit I2C 1 MHz 8 k x 8 SOIC-8 4.5 V 5.5 V - 40 C + 85 C FM24C64B-G Reel, Cut Tape, MouseReel
Infineon Technologies F-RAM IIC FRAM 64K 3V 1,567In Stock
1,620Expected 2026/10/08
Min.: 1
Mult.: 1

64 kbit I2C 1 MHz 8 k x 8 DFN-8 2.7 V 3.65 V - 40 C + 85 C FM24CL64B Tube
RAMXEED F-RAM 64kbit FeRAM with SPI 1.8-3.6V - SON8 T&R 818In Stock
7,500Expected 2026/09/16
Min.: 1
Mult.: 1
: 1,500

64 kbit SPI 10 MHz 8 k x 8 SON-8 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
RAMXEED F-RAM 64kbit FeRAM with I2C serial interface, 1.8V, 3V- SOP8 tube 233In Stock
425Expected 2026/11/05
Min.: 1
Mult.: 1

64 kbit I2C 3.4 MHz 8 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 105 C Tube
RAMXEED F-RAM 64kbit FeRAM with SPI 2.7V-5.5V - SOP8 tube (125C) 255In Stock
Min.: 1
Mult.: 1

64 kbit SPI 25 MHz, 33 MHz 8 k x 8 SOP-8 2.7 V 5.5 V - 40 C + 125 C Tube
Infineon Technologies F-RAM F-RAM Memory Serial 16In Stock
1,940Expected 2026/09/04
Min.: 1
Mult.: 1

64 kbit SPI 16 MHz 8 k x 8 SOIC-8 2.7 V 3.6 V - 40 C + 125 C CY15B064Q Tube