- 40 C FIFO

Results: 21
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Data Bus Width Bus Direction Memory Size Timing Type Organisation Number of Circuits Maximum Clock Frequency Access Time Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging

Renesas Electronics FIFO FIFO 87In Stock
750Expected 2026/10/23
Min.: 1
Mult.: 1
: 750

9 bit Bidirectional 512 bit Asynchronous 512 k x 9 1 Circuit 28.5 MHz 25 ns 3.6 V 3 V 60 mA - 40 C + 85 C PLCC-32 Reel, Cut Tape, MouseReel

Renesas Electronics FIFO 4K X 9 ASYNC FIFO 97In Stock
Min.: 1
Mult.: 1

9 bit Bidirectional 36.86 kbit Asynchronous 4 k x 9 2 Circuit 40 MHz 15 ns 5.5 V 4.5 V 120 mA - 40 C + 85 C SOIC-28 Tube

Renesas Electronics FIFO 512 X 9 CMOS PARALLEL FIF 171In Stock
Min.: 1
Mult.: 1

9 bit Unidirectional 4 kbit Asynchronous 512 x 9 2 Circuit 40 MHz 15 ns 5.5 V 4.5 V 80 mA - 40 C + 85 C PLCC-32 Tube

Renesas Electronics FIFO 8KX9 ASYNC FIFO 298In Stock
Min.: 1
Mult.: 1

9 bit Unidirectional 72 kbit Asynchronous 8 k x 9 1 Circuit 40 MHz 15 ns 5.5 V 4.5 V 120 mA - 40 C + 85 C PLCC-32 Tube
Texas Instruments FIFO 256 x 1 x 2 dual ind ependent sync A 595 A 595-SN74ACT2229DWR 2In Stock
Min.: 1
Mult.: 1

1 bit Unidirectional 512 bit Synchronous 256 k x 1 x 2 4 Circuit 60 MHz 9 ns 5.5 V 4.5 V 400 uA - 40 C + 85 C SOIC-28 Tube

Renesas Electronics FIFO 1Kx9 3.3V ASYNC FIFO 1In Stock
Min.: 1
Mult.: 1

9 bit Bidirectional 9 kbit Asynchronous 1 k x 9 1 Circuit 28.5 MHz 25 ns 3.6 V 3 V 60 mA - 40 C + 85 C PLCC-32 Tube

Renesas Electronics FIFO 8Kx9 3.3V ASYNC FIFO 39In Stock
Min.: 1
Mult.: 1

9 bit Unidirectional 72 kbit Asynchronous 8 k x 9 1 Circuit 28.5 MHz 25 ns 3.6 V 3 V 75 mA - 40 C + 85 C PLCC-32 Tube
Renesas Electronics FIFO 3.3V 2KX18 SYNC FIFO 5In Stock
Min.: 1
Mult.: 1

18 bit Unidirectional 72 kbit Synchronous 4 k x 18 1 Circuit 66.7 MHz 10 ns 3.6 V 3 V 30 mA - 40 C + 85 C TQFP-64 Tray
Texas Instruments FIFO Dual 64x1 FIFO Mem A 595-SN74ACT2226DWR A 595-SN74ACT2226DWR Non-Stocked Lead-Time 16 Weeks
Min.: 150
Mult.: 25

1 bit Unidirectional 128 bit Synchronous 64 k x 1 x 2 4 Circuit 22 MHz 20 ns 5.5 V 4.5 V 400 uA - 40 C + 85 C SOIC-24 Tube
Texas Instruments FIFO Dual 256x1 FIFO Mem A 595-SN74ACT2228DWR A 595-SN74ACT2228DWR Non-Stocked Lead-Time 16 Weeks
Min.: 125
Mult.: 25

1 bit Unidirectional 512 bit Synchronous 256 k x 1 x 2 4 Circuit 22 MHz 20 ns 5.5 V 4.5 V 400 uA - 40 C + 85 C SOIC-24 Tube
Texas Instruments FIFO 256 x 1 x 2 dual ind ependent sync A 595 A 595-SN74ACT2228DW Non-Stocked Lead-Time 16 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

1 bit Unidirectional 512 bit Synchronous 256 k x 1 x 2 4 Circuit 22 MHz 20 ns 5.5 V 4.5 V 400 uA - 40 C + 85 C SOIC-24 Reel
Renesas Electronics FIFO 5V DUAL-PORT RAM Lead-Time 18 Weeks
Min.: 1
Mult.: 1

8 bit 32 kbit Asynchronous 4 k x 8 2 Circuit 25 ns 5.5 V 4.5 V 310 mA - 40 C + 85 C TQFP-64 Tray
Renesas Electronics FIFO 5V DUAL-PORT RAM Non-Stocked Lead-Time 18 Weeks
Min.: 750
Mult.: 750
: 750

8 bit 32 kbit Asynchronous 4 k x 8 2 Circuit 25 ns 5.5 V 4.5 V 310 mA - 40 C + 85 C TQFP-64 Reel

Renesas Electronics FIFO 512 X 9 CMOS PARALLEL FIF Non-Stocked Lead-Time 18 Weeks
Min.: 104
Mult.: 26

9 bit Bidirectional 4 kbit Asynchronous 512 x 9 2 Circuit 40 MHz 15 ns 5.5 V 4.5 V 80 mA - 40 C + 85 C SOIC-28 Tube

Renesas Electronics FIFO 512 X 9 CMOS PARALLEL FIF Non-Stocked Lead-Time 18 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

9 bit Bidirectional 4 kbit Asynchronous 512 x 9 2 Circuit 40 MHz 15 ns 5.5 V 4.5 V 80 mA - 40 C + 85 C SOIC-28 Reel

Renesas Electronics FIFO 16Kx9 3.3V ASYNC FIFO Lead-Time 18 Weeks
Min.: 1
Mult.: 1

9 bit Bidirectional 144 kbit Asynchronous 16 k x 9 2 Circuit 28.5 MHz 25 ns 3.6 V 3 V 75 mA - 40 C + 85 C PLCC-32 Tube
Renesas Electronics FIFO 3.3V 64KX9/ 32KX18 SSII 619Factory Stock Available
Min.: 1
Mult.: 1

9 bit, 18 bit Unidirectional 576 kbit Synchronous 32 k x 18, 64 k x 9 1 Circuit 133.3 MHz 5 ns 3.45 V 3.15 V 30 mA, 35 mA - 40 C + 85 C TQFP-80 Tray
Renesas Electronics FIFO 3.3V 64KX9/ 32KX18 SSII Non-Stocked Lead-Time 18 Weeks
Min.: 750
Mult.: 750
: 750

9 bit, 18 bit Unidirectional 576 kbit Synchronous 32 k x 18, 64 k x 9 1 Circuit 133.3 MHz 5 ns 3.45 V 3.15 V 30 mA, 35 mA - 40 C + 85 C TQFP-80 Reel

Renesas Electronics FIFO 256 X 9 CMOS PARALLEL FIF Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

9 bit Bidirectional 2 kbit Asynchronous 256 x 9 1 Circuit 40 MHz 15 ns 5.5 V 4.5 V 80 mA - 40 C + 85 C SOIC-28 Tube

Renesas Electronics FIFO 2Kx9 3.3V ASYNC FIFO Lead-Time 18 Weeks
Min.: 1
Mult.: 1

9 bit Unidirectional 18 kbit Asynchronous 2 k x 9 1 Circuit 28.5 MHz 25 ns 3.6 V 3 V 60 mA - 40 C + 85 C PLCC-32 Tube
Renesas Electronics FIFO 256Kx18 /512Kx9 3.3V SUPERSYNC II FIFO Lead-Time 18 Weeks
Min.: 1
Mult.: 1
No
18 bit Unidirectional 4 Mbit Synchronous 256 k x 18 133.3 MHz 7 ns 3.45 V 3.15 V 35 mA - 40 C + 85 C CABGA-100 Tray