8 bit 4 Mbit MRAM

Results: 62
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Interface Type Memory Size Organisation Data Bus Width Access Time Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Everspin Technologies MRAM 4Mb 3.3V 35ns 512Kx8 Parallel MRAM 535In Stock
Min.: 1
Mult.: 1

BGA-48 Parallel 4 Mbit 512 k x 8 8 bit 35 ns 3 V 3.6 V 30 mA, 90 mA - 40 C + 85 C MR2A08A Tray
Everspin Technologies MRAM 4Mb 3.3V 35ns 512Kx8 Parallel MRAM 833In Stock
Min.: 1
Mult.: 1

TSOP-II-44 Parallel 4 Mbit 512 k x 8 8 bit 35 ns 3 V 3.6 V 30 mA, 90 mA - 40 C + 85 C MR2A08A Tray
Avalanche Technology MRAM Avalanche High Performance Serial P-SRAM 4Mb in SOIC8 package with QSPI - 54MHz interface, 3V, -40 C to 85 C 352In Stock
Min.: 1
Mult.: 1

SOIC-8 QSPI 4 Mbit 512 k x 8 8 bit 20 ns 2.7 V 3.6 V 23 mA - 40 C + 85 C AS3004204 Tray
Avalanche Technology MRAM Avalanche High Performance Serial P-SRAM 4Mb in SOIC8 package with QSPI - 108MHz interface, 3V, -40 C to 105 C 881In Stock
Min.: 1
Mult.: 1

SOIC-8 QSPI 4 Mbit 512 k x 8 8 bit 10 ns 2.7 V 3.6 V 23 mA - 40 C + 105 C AS3004204 Tray
Everspin Technologies MRAM 4Mb 3.3V 512Kx8 SPI MRAM 416In Stock
2,850On Order
Min.: 1
Mult.: 1

DFN-8 SPI 4 Mbit 512 k x 8 8 bit 25 ns 3 V 3.6 V 13.8 mA, 33 mA - 40 C + 105 C MR25H40 Tray
Avalanche Technology MRAM Avalanche High Performance Serial P-SRAM 4Mb in WSON8 package with QSPI - 54MHz interface, 3V, -40 C to 105 C 9In Stock
Min.: 1
Mult.: 1

WSON-8 QSPI 4 Mbit 512 k x 8 8 bit 20 ns 2.7 V 3.6 V 23 mA - 40 C + 105 C AS3004204 Tray
Everspin Technologies MRAM 4Mb 3.3V 50Mhz 512K x 8 SPI
1,140Expected 2026/12/02
Min.: 1
Mult.: 1

DFN-8 SPI 4 Mbit 512 k x 8 8 bit 20 ns 3 V 3.6 V 13.8 mA, 33 mA - 40 C + 85 C MR20H40 Tray
Everspin Technologies MRAM 4Mb 3.3V 512Kx8 SPI
5,550On Order
Min.: 1
Mult.: 1

DFN-8 SPI 4 Mbit 512 k x 8 8 bit 25 ns 3 V 3.6 V 13.8 mA, 33 mA - 40 C + 85 C MR25H40 Tray
Everspin Technologies MRAM 4Mb 3.3V 512Kx8 SPI
7,845On Order
Min.: 1
Mult.: 1
: 4,000

DFN-8 SPI 4 Mbit 512 k x 8 8 bit 25 ns 3 V 3.6 V 13.8 mA, 33 mA - 40 C + 85 C MR25H40 Reel, Cut Tape, MouseReel
Everspin Technologies MRAM 4Mb 3.3V 512Kx8 SPI
7,059On Order
Min.: 1
Mult.: 1

DFN-8 SPI 4 Mbit 512 k x 8 8 bit 25 ns 3 V 3.6 V 13.8 mA, 33 mA - 40 C + 125 C MR25H40 Tray
Everspin Technologies MRAM 4Mb 3.3V 35ns 512Kx8 Parallel MRAM
1,620Expected 2026/09/16
Min.: 1
Mult.: 1

TSOP-II-44 Parallel 4 Mbit 512 k x 8 8 bit 35 ns 3 V 3.6 V 30 mA, 90 mA 0 C + 70 C MR2A08A Tray
Everspin Technologies MRAM 4Mb 3.3V 35ns 512Kx8 Parallel MRAM
252Expected 2026/09/09
Min.: 1
Mult.: 1

TSOP-II-44 Parallel 4 Mbit 512 k x 8 8 bit 35 ns 3 V 3.6 V 30 mA, 90 mA - 40 C + 125 C MR2A08A Tray
Avalanche Technology MRAM Non-Stocked
Min.: 2,000
Mult.: 2,000
: 2,000
SOIC-8 QSPI 4 Mbit 512 k x 8 8 bit 20 ns 1.71 V 2 V 21 mA - 40 C + 85 C AS1004204 Reel
Avalanche Technology MRAM Avalanche High Performance Serial P-SRAM 4Mb in SOIC8 package with QSPI - 54MHz interface, 1.8V, -40 C to 85 C Non-Stocked
Min.: 1,200
Mult.: 300

SOIC-8 QSPI 4 Mbit 512 k x 8 8 bit 20 ns 1.71 V 2 V 21 mA - 40 C + 85 C AS1004204 Tray
Avalanche Technology MRAM Non-Stocked
Min.: 4,000
Mult.: 4,000
: 4,000
WSON-8 QSPI 4 Mbit 512 k x 8 8 bit 20 ns 1.71 V 2 V 21 mA - 40 C + 85 C AS1004204 Reel
Avalanche Technology MRAM Avalanche High Performance Serial P-SRAM 4Mb in WSON8 package with QSPI - 54MHz interface, 1.8V, -40 C to 85 C Non-Stocked
Min.: 1,365
Mult.: 455

WSON-8 QSPI 4 Mbit 512 k x 8 8 bit 20 ns 1.71 V 2 V 21 mA - 40 C + 85 C AS1004204 Tray
Avalanche Technology MRAM Non-Stocked
Min.: 2,000
Mult.: 2,000
: 2,000
SOIC-8 QSPI 4 Mbit 512 k x 8 8 bit 20 ns 1.71 V 2 V 21 mA - 40 C + 105 C AS1004204 Reel
Avalanche Technology MRAM Avalanche High Performance Serial P-SRAM 4Mb in SOIC8 package with QSPI - 54MHz interface, 1.8V, -40 C to 105 C Non-Stocked
Min.: 1,200
Mult.: 300

SOIC-8 QSPI 4 Mbit 512 k x 8 8 bit 20 ns 1.71 V 2 V 21 mA - 40 C + 105 C AS1004204 Tray
Avalanche Technology MRAM Non-Stocked
Min.: 4,000
Mult.: 4,000
: 4,000
WSON-8 QSPI 4 Mbit 512 k x 8 8 bit 20 ns 1.71 V 2 V 21 mA - 40 C + 105 C AS1004204 Reel
Avalanche Technology MRAM Avalanche High Performance Serial P-SRAM 4Mb in WSON8 package with QSPI - 54MHz interface, 1.8V, -40 C to 105 C Non-Stocked
Min.: 1,365
Mult.: 455

WSON-8 QSPI 4 Mbit 512 k x 8 8 bit 20 ns 1.71 V 2 V 21 mA - 40 C + 105 C AS1004204 Tray
Avalanche Technology MRAM Non-Stocked
Min.: 2,000
Mult.: 2,000
: 2,000
SOIC-8 QSPI 4 Mbit 512 k x 8 8 bit 10 ns 1.71 V 2 V 21 mA - 40 C + 85 C AS1004204 Reel
Avalanche Technology MRAM Avalanche High Performance Serial P-SRAM 4Mb in SOIC8 package with QSPI - 108MHz interface, 1.8V, -40 C to 85 C Non-Stocked
Min.: 1,200
Mult.: 300

SOIC-8 QSPI 4 Mbit 512 k x 8 8 bit 10 ns 1.71 V 2 V 21 mA - 40 C + 85 C AS1004204 Tray
Avalanche Technology MRAM Non-Stocked
Min.: 4,000
Mult.: 4,000
: 4,000
WSON-8 QSPI 4 Mbit 512 k x 8 8 bit 10 ns 1.71 V 2 V 21 mA - 40 C + 85 C AS1004204 Reel
Avalanche Technology MRAM Avalanche High Performance Serial P-SRAM 4Mb in WSON8 package with QSPI - 108MHz interface, 1.8V, -40 C to 85 C Non-Stocked
Min.: 1,365
Mult.: 455

WSON-8 QSPI 4 Mbit 512 k x 8 8 bit 10 ns 1.71 V 2 V 21 mA - 40 C + 85 C AS1004204 Tray
Avalanche Technology MRAM Non-Stocked
Min.: 2,000
Mult.: 2,000
: 2,000
SOIC-8 QSPI 4 Mbit 512 k x 8 8 bit 10 ns 1.71 V 2 V 21 mA - 40 C + 105 C AS1004204 Reel