2 Gbit NAND Flash

Results: 202
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Interface Type Organisation Timing Type Data Bus Width Supply Voltage - Min Supply Voltage - Max Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Packaging


SkyHigh Memory NAND Flash SLC,2Gb,3x,3V,x8,4bit,TS48, 6In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT TSOP-I-48 S34ML02G2 2 Gbit Parallel 256 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Reel, Cut Tape
Macronix NAND Flash SLC NAND 3V 2Gbit x8 TSOP-48 8Bit ECC 622In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-48 MX30LF 2 Gbit 256 M x 8 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Tray
Macronix NAND Flash SLC NAND 1.8V 2Gbit x8 BGA-63 8Bit ECC 440In Stock
Min.: 1
Mult.: 1

SMD/SMT VFBGA-64 MX30UF 2 Gbit 256 M x 8 8 bit 1.7 V 1.95 V - 40 C + 85 C Tray
Macronix NAND Flash Serial NAND 1.8V 2Gbit x4 WSON-8 8Bit ECC 501In Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-8 MX35UF 2 Gbit Parallel 512 M x 4 Synchronous 4 bit 1.7 V 1.95 V 30 mA - 40 C + 85 C Tray
Micron NAND Flash SLC 2G 256MX8 TSOP 2,819In Stock
1,000Expected 2026/03/23
Min.: 1
Mult.: 1
Max.: 2,000
Reel: 1,000

SMD/SMT TSOP-I-48 MT29F 2 Gbit Parallel 256 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NAND Flash SLC 2G 256MX8 FBGA 2,519In Stock
Min.: 1
Mult.: 1
Max.: 2,000
Reel: 1,000

SMD/SMT VFBGA-63 MT29F 2 Gbit Parallel 256 M x 8 Asynchronous 8 bit 1.7 V 1.95 V 35 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NAND Flash SLC 2G 256MX8 FBGA 1,000In Stock
1,000Expected 2026/03/16
Min.: 1
Mult.: 1
Max.: 1,000
Reel: 1,000

SMD/SMT VFBGA-63 MT29F 2 Gbit Parallel 256 M x 8 Asynchronous 8 bit 1.7 V 1.95 V 35 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NAND Flash SLC 2G 256MX8 TSOP 613In Stock
Min.: 1
Mult.: 1
Max.: 613
Reel: 1,000

SMD/SMT TSOP-I-48 MT29F 2 Gbit Parallel 256 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 105 C Reel, Cut Tape, MouseReel
Micron NAND Flash SLC 2G 256MX8 TSOP 1,438In Stock
Min.: 1
Mult.: 1
Max.: 1,000
Reel: 1,000

SMD/SMT TSOP-I-48 MT29F 2 Gbit Parallel 256 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NAND Flash SLC 2Gbit 8 48/48 TSOP 1 IT 686In Stock
Min.: 1
Mult.: 1
Max.: 686

SMD/SMT TSOP-I-48 MT29F 2 Gbit Parallel 256 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Tray
Micron NAND Flash SLC 2G 256MX8 TSOP 1,242In Stock
Min.: 1
Mult.: 1
Max.: 1,000
Reel: 1,000

SMD/SMT TSOP-I-48 MT29F 2 Gbit Parallel 256 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NAND Flash SLC 2G 256MX8 FBGA 1,975In Stock
Min.: 1
Mult.: 1
Max.: 1,000
Reel: 1,000

SMD/SMT VFBGA-63 MT29F 2 Gbit Parallel 256 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NAND Flash SLC 2Gbit 8 63/120 VFBGA 1 IT 639In Stock
Min.: 1
Mult.: 1
Max.: 639

SMD/SMT VFBGA-63 MT29F 2 Gbit Parallel 256 M x 8 Asynchronous 8 bit 1.7 V 1.95 V 35 mA - 40 C + 85 C Tray
Micron NAND Flash SLC 2Gbit 1 8/8 UPDFN 1 IT 2,475In Stock
7,680On Order
Min.: 1
Mult.: 1
Max.: 1,920

SMD/SMT UPDFN-8 MT29F 2 Gbit SPI 2 G x 1 Asynchronous 1 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Tray
Micron NAND Flash SLC 2Gbit 1 8/8 UPDFN 1 IT 2,043In Stock
Min.: 1
Mult.: 1
Max.: 1,920

SMD/SMT UPDFN-8 MT29F 2 Gbit SPI 2 G x 1 Asynchronous 1 bit 1.7 V 1.95 V 35 mA - 40 C + 85 C Tray
Micron NAND Flash SLC 2Gbit 8 63/120 VFBGA 1 AT 1,381In Stock
Min.: 1
Mult.: 1
Max.: 1,260

SMD/SMT VFBGA-63 MT29F 2 Gbit Parallel 256 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 105 C Tray
Micron NAND Flash SLC 2Gbit 8 63/120 VFBGA 1 AT 1,203In Stock
Min.: 1
Mult.: 1
Max.: 1,203

SMD/SMT VFBGA-63 MT29F 2 Gbit Parallel 256 M x 8 Asynchronous 8 bit 1.7 V 1.95 V - 40 C + 105 C Tray
Micron NAND Flash SLC 2Gbit 16 48/48 TSOP 1 IT 619In Stock
Min.: 1
Mult.: 1
Max.: 619

SMD/SMT TSOP-I-48 MT29F 2 Gbit Parallel 128 M x 16 Asynchronous 16 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Tray
Winbond NAND Flash 2G-bit Serial NAND flash, 3V, 4-bit ECC, 3V, x8 1,118In Stock
Min.: 1
Mult.: 1
Max.: 1,118
Reel: 1,500

SMD/SMT TSOP-48 W29N02KV 2 Gbit 256 M x 8 8 bit 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
SkyHigh Memory S34ML02G200TFI000
SkyHigh Memory NAND Flash SLC,2Gb,3x,3V,x8,4bit,TS48, 45In Stock
96On Order
Min.: 1
Mult.: 1

SMD/SMT TSOP-I-48 S34ML02G2 2 Gbit Parallel 256 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Tray
ISSI NAND Flash 2G 3.3V x8 1-bit NAND Flash I-Temp 18In Stock
Min.: 1
Mult.: 1
Max.: 5

SMD/SMT TSOP-I-48 IS34ML02G081 2 Gbit Parallel 256 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C
ISSI NAND Flash 2G 3V x8 4-bit NAND Flash 84In Stock
Min.: 1
Mult.: 1
Max.: 200

SMD/SMT TSOP-I-48 IS34ML02G084 2 Gbit Parallel 256 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C
ISSI NAND Flash 2G 1.8V x8 4-bit NAND Flash 151In Stock
96Expected 2026/05/11
Min.: 1
Mult.: 1
Max.: 72

SMD/SMT TSOP-I-48 IS34MW02G084 2 Gbit Parallel 256 M x 8 Asynchronous 8 bit 1.7 V 1.95 V 30 mA - 40 C + 85 C
Micron NAND Flash SLC 2G 256MX8 FBGA 90In Stock
2,000Expected 2026/06/01
Min.: 1
Mult.: 1
Max.: 90
Reel: 1,000

SMD/SMT VFBGA-63 MT29F 2 Gbit Parallel 256 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NAND Flash SLC 2G 256MX8 FBGA 19In Stock
Min.: 1
Mult.: 1
Max.: 19
Reel: 1,000

SMD/SMT VFBGA-63 MT29F 2 Gbit Parallel 256 M x 8 Asynchronous 8 bit 1.7 V 1.95 V 35 mA - 40 C + 85 C Reel, Cut Tape, MouseReel