Infineon NOR Flash

Results: 2,176
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Infineon Technologies NOR Flash 64 Mbit (8 Mbyte) 1.8-V FS-S Flash 674In Stock
Min.: 1
Mult.: 1

SMD/SMT LGA-8 S25FS064S 64 Mbit 1.7 V 2 V 100 mA SPI 133 MHz 8 M x 8 8 bit Synchronous - 40 C + 125 C Tray
Infineon Technologies NOR Flash PNOR 128In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-64 S29GL256S 256 Mbit 2.7 V 3.6 V 60 mA Parallel 16 M x 16 16 bit Asynchronous - 40 C + 105 C Tray
Infineon Technologies NOR Flash PNOR 2,006In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-64 S29AL016J 16 Mbit 2.7 V 3.6 V 12 mA Parallel 2 M x 8/1 M x 16 8 bit/16 bit Asynchronous - 40 C + 125 C Tray

Infineon Technologies NOR Flash 16M, 3V, 70ns Parallel NOR Flash 3,996In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT TSOP-48 S29AL016J 16 Mbit 2.7 V 3.6 V 12 mA Parallel 2 M x 8/1 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel

Infineon Technologies NOR Flash IC 64 Mb FLASHMEM 1,650In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 S25FL064L 64 Mbit 2.7 V 3.6 V 30 mA QPI, SPI 108 MHz 8 M x 8 8 bit Synchronous - 40 C + 85 C AEC-Q100 Tube
Infineon Technologies NOR Flash IC 64 Mb FLASH MEMORY 3,475In Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-8 S25FL064L 64 Mbit 2.7 V 3.6 V 30 mA QPI, SPI 108 MHz 8 M x 8 8 bit Synchronous - 40 C + 85 C AEC-Q100 Tray
Infineon Technologies NOR Flash PNOR 3,024In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT S29AL016J 16 Mbit 2.7 V 3.6 V 30 mA Parallel 2 M x 8/1 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel

Infineon Technologies NOR Flash PNOR 3,240In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-48 S29AL008J 8 Mbit 3 V 3.6 V 20 mA Parallel 1 M x 8/512 k x 16 8 bit/16 bit Asynchronous - 40 C + 125 C Tray

Infineon Technologies NOR Flash 8M 3V 70ns Parallel NOR Flash 1,135In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT TSOP-48 S29AL008J 8 Mbit 2.7 V 3.6 V 20 mA Parallel 1 M x 8/512 k x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel

Infineon Technologies NOR Flash 8Mb 3V 55ns Parallel NOR Flash 2,674In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-48 S29AL008J 8 Mbit 3 V 3.6 V 20 mA Parallel 1 M x 8/512 k x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies S29GL128S90TFI023
Infineon Technologies NOR Flash PNOR 2,891In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT S29GL128S 128 Mbit 2.7 V 3.6 V 60 mA Parallel 8 M x 16 16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies S70FL01GSDPBHVC10
Infineon Technologies NOR Flash STD SPI 1,901In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-24 S70FL01GS 1 Gbit 2.7 V 3.6 V 90 mA SPI 66 MHz 128 M x 8 8 bit Synchronous - 40 C + 105 C Tray

Infineon Technologies NOR Flash STD SPI 859In Stock
Min.: 1
Mult.: 1
Reel: 1,450

SMD/SMT SOIC-16 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 66 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies NOR Flash STD SPI 2,341In Stock
Min.: 1
Mult.: 1
Reel: 1,450

SMD/SMT SOIC-Narrow-16 S25FL256S 256 Mbit 2.7 V 3.6 V 100 mA SPI 80 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape
Infineon Technologies NOR Flash IC 128 Mb FLASH MEMORY 1,210In Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-8 S25FL128L 128 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C AEC-Q100 Tray
Infineon Technologies NOR Flash STD SPI 530In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 S25FL256S 256 Mbit 2.7 V 3.6 V 100 mA SPI 66 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C Tube
Infineon Technologies NOR Flash NOR 847In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-56 S29GL01GT 1 Gbit 2.7 V 3.6 V 60 mA Parallel 128 M x 8/64 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash PNOR 509In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-56 S29GL128S 128 Mbit 2.7 V 3.6 V 60 mA Parallel 8 M x 16 16 bit Asynchronous - 40 C + 105 C Tray
Infineon Technologies NOR Flash PNOR 696In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-64 S29GL256S 256 Mbit 2.7 V 3.6 V 60 mA Parallel 16 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash PNOR 360In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-64 S29GL512S 512 Mbit 2.7 V 3.6 V 60 mA Parallel 32 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash PNOR 326In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-64 S29GL512S 512 Mbit 2.7 V 3.6 V 60 mA Parallel 32 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash 256Mb 3V 133MHz Serial NOR Flash 578In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-24 S25FL256S 256 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash 256Mb 3V 66MHz Serial NOR Flash 596In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 S25FL256S 256 Mbit 2.7 V 3.6 V 100 mA SPI 66 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Infineon Technologies NOR Flash 256Mb, 3V, 80Mhz CMOS SPI Flash 3,242In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-24 S25FL256S 256 Mbit 2.7 V 3.6 V 100 mA SPI 80 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash 256Mb, 1.8V, 133Mzh MirrorBit SPI Flash 3,524In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT WSON-8 S25FS256S 256 Mbit 1.7 V 2 V 90 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel