Macronix NOR Flash

Results: 1,511
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Macronix NOR Flash Serial NOR 1.8V 512Mbit x8 I/O BGA-24 RWW Automotive +105C
960On Order
Min.: 1
Mult.: 1

SMD/SMT BGA-24 MX25UW 512 Mbit 1.65 V 2 V 30 mA SPI 166 MHz 64 M x 8 8 bit Synchronous - 40 C + 105 C AEC-Q200 Tray
Macronix NOR Flash Serial NOR 2.5V/3V 8Mbit x4 I/O USON-8 2x3mm
22,355Expected 2026/07/03
Min.: 1
Mult.: 1
Reel: 12,000

SMD/SMT USON-8 MX25V 8 Mbit 2.3 V 3.6 V 9.5 mA SPI 104 MHz 2 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 2.5V/3V 8Mbit x4 I/O USON-8 2x3mm +105C
11,500Expected 2026/02/26
Min.: 1
Mult.: 1
Reel: 12,000

SMD/SMT USON-8 MX25V 8 Mbit 2.3 V 3.6 V 9.5 mA SPI 104 MHz 2 M x 4 4 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Parallel NOR 3V 128Mbit x16 I/O TSOP-56 Lowest Sector Protected
750Expected 2026/06/19
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT TSOP-56 MX29GL 128 Mbit 2.7 V 3.6 V 30 mA Parallel 8 M x 16 16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Parallel NOR 3V 256Mbit x16 I/O TSOP-56 Lowest Sector Protected VIO
1,248Expected 2026/07/07
Min.: 1
Mult.: 1

SMD/SMT TSOP-56 MX29GL 256 Mbit 2.7 V 3.6 V 30 mA Parallel 16 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Macronix NOR Flash Parallel NOR 3V 512Mbit x16 I/O TSOP-56 Highest Sector Protected
823Expected 2026/03/31
Min.: 1
Mult.: 1

SMD/SMT TSOP-56 MX29GL 512 Mbit 2.7 V 3.6 V 30 mA Parallel 32 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 1.8V 1Gbit x4 I/O SOP-16
1,000Expected 2026/02/25
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SOP-16 MX66U 1 Gbit 1.65 V 2 V 60 mA SPI 133 MHz 256 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 1Gbit x8 I/O BGA-24 Automotive +105C
769On Order
Min.: 1
Mult.: 1

SMD/SMT BGA-24 MX66UM 1 Gbit 1.65 V 2 V 160 mA SPI 200 MHz 128 M x 8 8 bit Synchronous - 40 C + 105 C AEC-Q200 Tray
Macronix NOR Flash Serial NOR 1.8V 2Gbit x8 I/O BGA-24 RWW Automotive +105C
480Expected 2026/09/30
Min.: 1
Mult.: 1

SMD/SMT TFBGA-24 MX66UW 2 Gbit 1.65 V 2 V SPI 133 MHz 256 M x 8 8 bit Synchronous - 40 C + 105 C AEC-Q200 Tray
Macronix NOR Flash Serial NOR 3V 32Mbit x4 I/O SOP-8 209mil Automotive +125C
4,000On Order
Min.: 1
Mult.: 1

SMD/SMT SOP-8 32 Mbit 2.65 V 3.6 V 17 mA SPI 133 MHz 4 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Macronix NOR Flash Serial NOR 3V 256Mbit x4 I/O WSON-8 8x6mm QE=1 Automotive +105C Non-Stocked Lead-Time 36 Weeks
Min.: 1
Mult.: 1

SMD/SMT WSON-8 MX25UM 256 Mbit 3 V Serial + 105 C Tray
Macronix NOR Flash Serial NOR 3V 1Mbit x2 I/O SOP-8 150mil Non-Stocked Lead-Time 20 Weeks
Min.: 4,800
Mult.: 480
SMD/SMT SOP-8 MX25L 1 Mbit 2.35 V 3.6 V 12 mA SPI 80 MHz 512 k x 2 2 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 3V 1Mbit x2 I/O SOP-8 150mil Non-Stocked Lead-Time 20 Weeks
Min.: 29,792
Mult.: 98
SMD/SMT SOP-8 MX25L 1 Mbit 2.35 V 3.6 V 12 mA SPI 80 MHz 512 k x 2 2 bit Synchronous - 40 C + 85 C Tube
Macronix NOR Flash Serial NOR 3V 1Mbit x2 I/O SOP-8 150mil Non-Stocked Lead-Time 20 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500
SMD/SMT SOP-8 MX25L 1 Mbit 2.35 V 3.6 V 12 mA SPI 80 MHz 512 k x 2 2 bit Synchronous - 40 C + 85 C Reel
Macronix NOR Flash Serial NOR 3V 1Mbit x2 I/O SOP-8 150mil Automotive +105C Non-Stocked Lead-Time 36 Weeks
Min.: 1
Mult.: 1

MX25L SPI Tube
Macronix NOR Flash Serial NOR 3V 1Mbit x2 I/O SOP-8 150mil Automotive +85C Non-Stocked Lead-Time 36 Weeks
Min.: 1
Mult.: 1

MX25L SPI Tube
Macronix NOR Flash Serial NOR 3V 1Mbit x2 I/O USON-8 2x3mm Non-Stocked Lead-Time 36 Weeks
Min.: 12,000
Mult.: 12,000
Reel: 12,000
SMD/SMT USON-8 MX25L 1 Mbit 2.35 V 3.6 V 12 mA SPI 80 MHz 512 k x 2 2 bit Synchronous - 40 C + 85 C Reel
Macronix NOR Flash Serial NOR 3V 1Mbit x2 I/O USON-8 2x3mm +85C Non-Stocked Lead-Time 36 Weeks
Min.: 1
Mult.: 1
Reel: 12,000

MX25L SPI Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 128Mbit x4 I/O SOP-8 209mil Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
SMD/SMT SOP-8 MX25L 128 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 3V 128Mbit x4 I/O SOP-8 209mil Non-Stocked Lead-Time 20 Weeks
Min.: 20,608
Mult.: 92
SMD/SMT SOP-8 MX25L 128 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Tube
Macronix NOR Flash Serial NOR 3V 128Mbit x4 I/O SOP-8 209mil +105C Non-Stocked Lead-Time 20 Weeks
Min.: 3,000
Mult.: 300
SMD/SMT SOP-8 MX25L 128 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 32 M x 4 4 bit Synchronous - 40 C + 105 C Tray
Macronix NOR Flash Serial NOR 3V 128Mbit x4 I/O SOP-8 209mil +105C Non-Stocked Lead-Time 20 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000
SMD/SMT SOP-8 MX25L 128 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 32 M x 4 4 bit Synchronous - 40 C + 105 C Reel
Macronix NOR Flash Serial NOR 3V 128Mbit x4 I/O SOP-8 209mil Automotive +85C Non-Stocked Lead-Time 36 Weeks
Min.: 92
Mult.: 92

SMD/SMT SOP-8 MX25L 128 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Tube
Macronix NOR Flash Serial NOR 3V 128Mbit x4 I/O SOP-16 Non-Stocked Lead-Time 20 Weeks
Min.: 1,760
Mult.: 176
SMD/SMT SOP-16 MX25L 128 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 3V 128Mbit x4 I/O SOP-16 Non-Stocked Lead-Time 20 Weeks
Min.: 4,840
Mult.: 44
SMD/SMT SOP-16 MX25L 128 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Tube