onsemi NOR Flash

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging
onsemi NOR Flash 2M BIT SERIAL FLASH MEMORY 3,942In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT VDFN-5x6-8 LE25U20AQG 2 Mbit 2.3 V 3.6 V 15 mA SPI 30 MHz 256 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi LE25U40PCMC-AH-1
onsemi NOR Flash 4M BIT FLASH MEMORY 1,883In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SOIC-8 LE25U40PCMC 4 Mbit 2.3 V 3.6 V SPI 30 MHz 512 k x 8 Synchronous - 40 C + 105 C Reel, Cut Tape
onsemi NOR Flash S-FLASH MEMORY(4M) 4,523In Stock
Min.: 1
Mult.: 1
Max.: 100
: 2,000

SMD/SMT SOIC-8 LE25U40 4 Mbit 2.3 V 3.6 V 15 mA SPI 40 MHz 512 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi NOR Flash S-FLASH MEMORY(2M)
15,890On Order
Min.: 1
Mult.: 1
Max.: 2,110
: 2,000

SMD/SMT SOIC-8 LE25U 2 Mbit 2.3 V 3.6 V 15 mA SPI 30 MHz 256 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel