60 MHz NOR Flash

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging
Macronix NOR Flash Serial NOR 1.8V 512Kbit x4 I/O SOP-8 150mil 4,872In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOP-8 MX25U 512 kbit 1.65 V 2 V 12 mA SPI 60 MHz 128 k x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 2.5V/3V 2Mbit x4 I/O USON-8 2x3mm 8,345In Stock
Min.: 1
Mult.: 1
: 12,000

SMD/SMT USON-8 MX25V 2 Mbit 2.3 V 3.6 V SPI 60 MHz 512 k x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.8V 1Mbit x4 I/O SOP-8 150mil 4,910In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOP-8 MX25U 1 Mbit 1.65 V 2 V 12 mA SPI 60 MHz 256 k x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 2.5V/3V 2Mbit x4 I/O SOP-8 150mil 487In Stock
7,500On Order
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOP-8 MX25V 2 Mbit 2.3 V 3.6 V SPI 60 MHz 512 k x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel