AT25DF011 Series NOR Flash

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging
Renesas / Dialog NOR Flash 1 Mbit, Wide Vcc (1.7V to 3.6V), -40C to 85C, DFN 2x3 (Tape & Reel), Single, Dual SPI NOR flash 17,941In Stock
Min.: 1
Mult.: 1
: 5,000

SMD/SMT UDFN-8 AT25DF011 1 Mbit 1.65 V 3.6 V 18 mA SPI 104 MHz 128 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 1 Mbit, Wide Vcc (1.7V to 3.6V), -40C to 125C, SOIC-N 150mil (Tape & Reel), Single, Dual SPI NOR flash 503In Stock
Min.: 1
Mult.: 1
: 4,000

SMD/SMT SOIC-Narrow-8 AT25DF011 1 Mbit 1.7 V 3.6 V 18 mA SPI 104 MHz 128 k x 8 8 bit - 40 C + 125 C Reel, Cut Tape, MouseReel

Renesas / Dialog NOR Flash 1 Mbit, Wide Vcc (1.7V to 3.6V), -40C to 85C, TSSOP (Tube), Single, Dual SPI NOR flash 1,439In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-8 AT25DF011 1 Mbit 1.65 V 3.6 V 15 mA SPI 104 MHz 128 k x 8 8 bit Synchronous - 40 C + 85 C Tube
Renesas / Dialog NOR Flash 1 Mbit, Wide Vcc (1.7V to 3.6V), -40C to 85C, TSSOP (Tape & Reel), Single, Dual SPI NOR flash 1,689In Stock
Min.: 1
Mult.: 1
: 4,000

SMD/SMT AT25DF011 1 Mbit 1.7 V 3.6 V 18 mA SPI 104 MHz 128 k x 8 8 bit - 40 C + 125 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 1 Mbit, Wide Vcc (1.7V to 3.6V), -40C to 85C, SOIC-N 150mil (Tape & Reel), Single, Dual SPI NOR flash 4,301In Stock
Min.: 1
Mult.: 1
: 4,000

SMD/SMT SOIC-Narrow-8 AT25DF011 1 Mbit 1.7 V 3.6 V 18 mA SPI 104 MHz 128 k x 8 8 bit - 40 C + 125 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 1 Mbit, Wide Vcc (1.7V to 3.6V), -40C to 85C, SOIC-N 150mil (Tube), Single, Dual SPI NOR flash Lead-Time 12 Weeks
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-8 AT25DF011 1 Mbit 1.65 V 3.6 V 15 mA SPI 104 MHz 128 k x 8 8 bit Synchronous - 40 C + 85 C Tube
Renesas / Dialog NOR Flash 1 Mbit, Wide Vcc (1.7V to 3.6V), -40C to 125C, TSSOP (Tape & Reel), Single, Dual SPI NOR flash Non-Stocked Lead-Time 12 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

SMD/SMT AT25DF011 1 Mbit 1.7 V 3.6 V 18 mA SPI 104 MHz 128 k x 8 8 bit - 40 C + 125 C Reel
Renesas / Dialog AT25DF011-MAHNHR-T
Renesas / Dialog NOR Flash 1 Mbit, Wide Vcc (1.7V to 3.6V), -40C to 125C, DFN 2x3 (Tape & Reel), Single, Dual SPI NOR flash Non-Stocked Lead-Time 12 Weeks
Min.: 5,000
Mult.: 5,000
: 5,000

AT25DF011 Reel