16 kbit NVRAM

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Interface Type Memory Size Organisation Data Bus Width Access Time Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics NVRAM 16K (2Kx8) 150ns 533In Stock
Min.: 1
Mult.: 1

PCDIP-24 Parallel 16 kbit 2 k x 8 8 bit 150 ns 5.5 V 4.5 V 80 mA 0 C + 70 C M48Z12 Tube
Analog Devices / Maxim Integrated NVRAM 16k Nonvolatile SRAM 16In Stock
Min.: 1
Mult.: 1
Max.: 16

EDIP-24 Parallel 16 kbit 2 k x 8 8 bit 200 ns 5.25 V 4.75 V 85 mA - 40 C + 85 C DS1220AB Tube
Analog Devices / Maxim Integrated NVRAM 16k Nonvolatile SRAM 50In Stock
Min.: 1
Mult.: 1
Max.: 50

EDIP-24 Parallel 16 kbit 2 k x 8 8 bit 200 ns 5.5 V 4.5 V 85 mA - 40 C + 85 C DS1220AD Tube
STMicroelectronics NVRAM 16K (2Kx8) 150ns 771In Stock
Min.: 1
Mult.: 1

PCDIP-24 Parallel 16 kbit 2 k x 8 8 bit 150 ns 5.5 V 4.75 V 80 mA 0 C + 70 C M48Z02 Tube
STMicroelectronics NVRAM 16K (2Kx8) 70ns 456In Stock
Min.: 1
Mult.: 1

PCDIP-24 Parallel 16 kbit 2 k x 8 8 bit 70 ns 5.5 V 4.75 V 80 mA 0 C + 70 C M48Z02 Tube
STMicroelectronics NVRAM 16K (2Kx8) 70ns 716In Stock
Min.: 1
Mult.: 1

PCDIP-24 Parallel 16 kbit 2 k x 8 8 bit 70 ns 5.5 V 4.5 V 80 mA 0 C + 70 C M48Z12 Tube
Analog Devices / Maxim Integrated NVRAM 16k Nonvolatile SRAM 389In Stock
Min.: 1
Mult.: 1
Max.: 389

EDIP-24 Parallel 16 kbit 2 k x 8 8 bit 120 ns 5.5 V 4.5 V 75 mA 0 C + 70 C DS1220AD Tube
Analog Devices / Maxim Integrated NVRAM 16k Nonvolatile SRAM 295In Stock
Min.: 1
Mult.: 1
Max.: 295

EDIP-24 Parallel 16 kbit 2 k x 8 8 bit 200 ns 5.5 V 4.5 V 75 mA 0 C + 70 C DS1220AD Tube
Analog Devices / Maxim Integrated NVRAM 16k Nonvolatile SRAM 33In Stock
Min.: 1
Mult.: 1
Max.: 33

EDIP-24 Parallel 16 kbit 2 k x 8 8 bit 100 ns 5.25 V 4.75 V 75 mA 0 C + 70 C DS1220AB Tube
Analog Devices / Maxim Integrated NVRAM 16k Nonvolatile SRAM 29In Stock
Min.: 1
Mult.: 1
Max.: 29

EDIP-24 Parallel 16 kbit 2 k x 8 8 bit 100 ns 5.25 V 4.75 V 85 mA - 40 C + 85 C DS1220AB Tube
Analog Devices / Maxim Integrated NVRAM 16k Nonvolatile SRAM 16In Stock
Min.: 1
Mult.: 1
Max.: 16

EDIP-24 Parallel 16 kbit 2 k x 8 8 bit 150 ns 5.25 V 4.75 V 75 mA 0 C + 70 C DS1220AB Tube
Analog Devices / Maxim Integrated NVRAM 16k Nonvolatile SRAM 25In Stock
Min.: 1
Mult.: 1
Max.: 25

EDIP-24 Parallel 16 kbit 2 k x 8 8 bit 150 ns 5.25 V 4.75 V 85 mA - 40 C + 85 C DS1220AB Tube
Analog Devices / Maxim Integrated NVRAM 16k Nonvolatile SRAM 20In Stock
Min.: 1
Mult.: 1
Max.: 20

EDIP-24 Parallel 16 kbit 2 k x 8 8 bit 200 ns 5.25 V 4.75 V 75 mA 0 C + 70 C DS1220AB Tube
Analog Devices / Maxim Integrated NVRAM 16k Nonvolatile SRAM 24In Stock
84Expected 2026/08/26
Min.: 1
Mult.: 1
Max.: 108

EDIP-24 Parallel 16 kbit 2 k x 8 8 bit 100 ns 5.5 V 4.5 V 75 mA 0 C + 70 C DS1220AD Tube
Analog Devices / Maxim Integrated NVRAM 16k Nonvolatile SRAM 41In Stock
Min.: 1
Mult.: 1
Max.: 41

EDIP-24 Parallel 16 kbit 2 k x 8 8 bit 100 ns 5.5 V 4.5 V 85 mA - 40 C + 85 C DS1220AD Tube
Analog Devices / Maxim Integrated NVRAM 16k Nonvolatile SRAM 19In Stock
Min.: 1
Mult.: 1
Max.: 19

EDIP-24 Parallel 16 kbit 2 k x 8 8 bit 150 ns 5.5 V 4.5 V 75 mA 0 C + 70 C DS1220AD Tube