ISSI IS64WV12816EDBLL Series SRAM

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging

ISSI SRAM 2Mb,High-Speed,Async,128K x 16,8ns/3.3v, or 10ns/2.4v-3.6v,44 Pin TSOP II, RoHS, Automotive temp, ECC 73In Stock
Min.: 1
Mult.: 1
Max.: 200

2 Mbit 128 k x 16 10 ns Parallel 3.6 V 2.4 V 50 mA - 40 C + 125 C SMD/SMT TSOP-44
ISSI SRAM 2Mb,High-Speed,Async,128K x 16,8ns/3.3v, or 10ns/2.4v-3.6v,48 Ball mBGA (6x8 mm), RoHS, Automotive temp, ECC Non-Stocked Lead-Time 14 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

2 Mbit 128 k x 16 10 ns Parallel 3.6 V 2.4 V 50 mA - 40 C + 125 C SMD/SMT TFBGA-48 Reel
ISSI SRAM 2Mb,High-Speed,Async,128K x 16,8ns/3.3v, or 10ns/2.4v-3.6v,48 Ball mBGA (6x8 mm), RoHS, Automotive temp, ECC Non-Stocked Lead-Time 14 Weeks
Min.: 480
Mult.: 480

2 Mbit 128 k x 16 10 ns Parallel 3.6 V 2.4 V 50 mA - 40 C + 125 C SMD/SMT TFBGA-48

ISSI SRAM 2Mb,High-Speed,Async,128K x 16,8ns/3.3v, or 10ns/2.4v-3.6v,44 Pin TSOP II, RoHS, Automotive temp, ECC Non-Stocked Lead-Time 14 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

2 Mbit 128 k x 16 10 ns Parallel 3.6 V 2.4 V 50 mA - 40 C + 125 C SMD/SMT TSOP-44 Reel