0 C SRAM

Results: 4,894
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
GSI Technology SRAM 2.5 or 3.3V 512K x 32 16M 18In Stock
Min.: 1
Mult.: 1

18 Mbit 512 k x 32 7.5 ns 150 MHz Parallel 3.6 V 2.3 V 180 mA, 190 mA 0 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 2M x 18 36M 15In Stock
Min.: 1
Mult.: 1

36 Mbit 2 M x 18 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 185 mA, 220 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 128K x 36 4M 45In Stock
Min.: 1
Mult.: 1

4 Mbit 128 k x 36 7.5 ns 150 MHz Parallel 3.6 V 2.3 V 130 mA, 140 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 512K x 18 9M 50In Stock
Min.: 1
Mult.: 1

9 Mbit 512 k x 18 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 130 mA, 155 mA 0 C + 70 C SMD/SMT BGA-119 Tray
Renesas Electronics SRAM 16K X 8 DP SRAM 1In Stock
Min.: 1
Mult.: 1

128 kbit 16 k x 8 15 ns Parallel 5.5 V 4.5 V 260 mA 0 C + 70 C SMD/SMT TQFP-64 Tray
Renesas Electronics SRAM 512Kx8 ASYNCHRONOUS 3.3V CMOS SRAM 131In Stock
540Expected 2026/10/19
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 10 ns Parallel 3.6 V 3 V 180 mA 0 C + 70 C SMD/SMT TSOP-44 Tray
GSI Technology SRAM 2.5 or 3.3V 512K x 36 18M 13In Stock
Min.: 1
Mult.: 1

18 Mbit 512 k x 36 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 210 mA 0 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 36 36M 7In Stock
Min.: 1
Mult.: 1

36 Mbit 1 M x 36 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 205 mA, 240 mA 0 C + 70 C SMD/SMT BGA-165 Tray
Infineon Technologies SRAM 72MB (2Mx36) 1.8v 250MHz DDR II SRAM 19In Stock
Min.: 1
Mult.: 1

72 Mbit 2 M x 36 450 ps 250 MHz Parallel 1.9 V 1.7 V 530 mA 0 C + 70 C SMD/SMT FBGA-165 Tray
Renesas Electronics SRAM 8K x 8 Dual-Port RAM 45In Stock
Min.: 1
Mult.: 1

64 kbit 8 k x 8 15 ns Parallel 5.5 V 4.5 V 260 mA 0 C + 70 C SMD/SMT TQFP-64 Tray
Renesas Electronics SRAM 16K X 16K 81In Stock
Min.: 1
Mult.: 1

256 kbit 16 k x 16 15 ns Parallel 5.5 V 4.5 V 260 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
Renesas Electronics SRAM 512Kx8 ASYNCHRONOUS 3.3V CMOS SRAM 135In Stock
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 12 ns Parallel 3.6 V 3 V 170 mA 0 C + 70 C SMD/SMT TSOP-44 Tray
Renesas Electronics SRAM 9M ZBT SLOW X36 P/L 3.3V 495In Stock
Min.: 1
Mult.: 1

9 Mbit 256 k x 36 7.5 ns 133 MHz Parallel 3.465 V 3.135 V 300 mA 0 C + 70 C SMD/SMT CABGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 36 36M 18In Stock
Min.: 1
Mult.: 1
No
36 Mbit 1 M x 36 7.5 ns 150 MHz Parallel 3.6 V 2.3 V 190 mA, 200 mA 0 C + 70 C SMD/SMT BGA-165 Tray
Renesas Electronics SRAM 16Kx8, 128K 3.3V DUAL-PORT RAM 49In Stock
Min.: 1
Mult.: 1

128 kbit 16 k x 8 15 ns Parallel 3.6 V 3 V 185 mA 0 C + 70 C SMD/SMT TQFP-64 Tray
Renesas Electronics SRAM 2KX8 DUAL PORT MSTR W/INT 270In Stock
Min.: 1
Mult.: 1

16 kbit 2 k x 8 20 ns Parallel 5.5 V 4.5 V 110 mA 0 C + 70 C SMD/SMT TQFP-64 Tray
Renesas Electronics SRAM 2KX8 DUAL PORT SLVE W/INT 198In Stock
Min.: 1
Mult.: 1

16 kbit 2 k x 8 25 ns Parallel 5.5 V 4.5 V 110 mA 0 C + 70 C SMD/SMT TQFP-64 Tray
Renesas Electronics SRAM 8K X 16 DP SRAM 40In Stock
Min.: 1
Mult.: 1

128 kbit 8 k x 16 15 ns Parallel 5.5 V 4.5 V 260 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
Renesas Electronics SRAM 1Kx8 ASYNCHRONOUS 3.3V DUAL-PORT RAM 202In Stock
Min.: 1
Mult.: 1

8 kbit 1 k x 8 25 ns Parallel 3.6 V 3 V 120 mA 0 C + 70 C SMD/SMT TQFP-64 Tray
Renesas Electronics SRAM 32K(2KX16)CMOS DUAL PORT 125In Stock
Min.: 1
Mult.: 1

32 kbit 2 k x 16 35 ns Parallel 5.5 V 4.5 V 295 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
Renesas Electronics SRAM 64Kx16 ASYNCHRONOUS 5.0V STATIC RAM 226In Stock
Min.: 1
Mult.: 1

1 Mbit 64 k x 16 20 ns Parallel 5.5 V 4.5 V 170 mA 0 C + 70 C SMD/SMT TSOP-44 Tray
GSI Technology SRAM 1.5/1.8V 8M x 36 288M 30In Stock
Min.: 1
Mult.: 1

288 Mbit 8 M x 36 450 ps 550 MHz Parallel 1.9 V 1.7 V 1.3 A 0 C + 70 C SMD/SMT BGA-165 Tray
Renesas Electronics SRAM 32K X 16K 30In Stock
Min.: 1
Mult.: 1

512 kbit 32 k x 16 15 ns Parallel 5.5 V 4.5 V 325 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
Renesas Electronics SRAM 64Kx16 ASYNCHRONOUS 5.0V STATIC RAM 1,298In Stock
Min.: 1
Mult.: 1
: 1,500

1 Mbit 64 k x 16 20 ns Parallel 5.5 V 4.5 V 170 mA 0 C + 70 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Renesas Electronics SRAM 512Kx8 ASYNCHRONOUS 3.3V CMOS SRAM 135In Stock
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 10 ns Parallel 3.6 V 3 V 165 mA 0 C + 70 C SMD/SMT TSOP-44 Tray