Tray SRAM

Results: 9,599
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
ISSI SRAM 256K (32K x 8) 20ns Async SRAM 3.3v 84In Stock
Min.: 1
Mult.: 1

256 kbit 32 k x 8 20 ns Parallel 3.63 V 2.97 V 25 mA - 40 C + 85 C SMD/SMT TSOP-28 Tray
ISSI SRAM 1Mb 128Kx8 12ns/3.3V Async SRAM 3.3v
121In Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 12 ns Parallel 3.63 V 2.97 V 45 mA - 40 C + 85 C SMD/SMT sTSOP-32 Tray

ISSI SRAM 4Mb, Low Power/Power Saver,Async,512K x 8,45ns,2.2v 3.6v,32 Pin TSOP I (8x20mm), RoHS 156In Stock
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 45 ns Parallel 3.6 V 2.2 V 22 mA - 40 C + 85 C SMD/SMT TSOP-32 Tray
ISSI SRAM 8Mb 512Kx16 10ns LP Async SRAM A-Temp 78In Stock
Min.: 1
Mult.: 1

8 Mbit 512 k x 16 10 ns Parallel 3.6 V 2.4 V 135 mA - 40 C + 125 C SMD/SMT TSOP-48 Tray
Alliance Memory SRAM SRAM, 256K, 32K x 8, 5V, 28pin TSOP I, 15ns, Commercial Temp - Tray 232In Stock
Min.: 1
Mult.: 1

256 kbit 32 k x 8 15 ns Parallel 5.5 V 4.5 V 65 mA 0 C + 70 C SMD/SMT TSOP-28 Tray
ISSI IS66WVE4M16EALL-70BLI
ISSI SRAM 64Mb Pseudo SRAM Asynch/Pg 4Mx16 55ns 832In Stock
Min.: 1
Mult.: 1

64 Mbit 4 M x 16 70 ns Parallel 1.95 V 1.7 V 30 mA - 40 C + 85 C SMD/SMT Tray
ISSI SRAM 16Mb, 1Mbx16, 20ns Async SRAM 89In Stock
Min.: 1
Mult.: 1

16 Mbit 1 M x 16 20 ns Parallel 2.2 V 1.65 V 60 mA - 40 C + 85 C SMD/SMT BGA-48 Tray
ISSI SRAM 256K 32Kx8 10ns Async SRAM 3.3v 1,135In Stock
Min.: 1
Mult.: 1

256 kbit 32 k x 8 10 ns Parallel 3.6 V 3.135 V 25 mA - 40 C + 85 C SMD/SMT TSOP-28 Tray
Alliance Memory SRAM LP SRAM, 8Mb, 512K x 16, 2.7 - 3.6V, 44pin TSOP II, 45ns, Industrial Temp - Tray 110In Stock
Min.: 1
Mult.: 1
8 Mbit 512 k x 16 45 ns Parallel 3.6 V 2.7 V 20 mA - 40 C + 85 C SMD/SMT TSOP-II-44 Tray
Alliance Memory SRAM SRAM, 16Mb, 1024K x 16, 3.3V, 54pin TSOP II, 10ns, Industrial Temp - Tray 122In Stock
Min.: 1
Mult.: 1

16 Mbit 1 M x 16 10 ns Parallel 3.6 V 2.7 V 160 mA - 40 C + 85 C SMD/SMT TSOP-II-54 Tray

ISSI SRAM 8M (1Mx8) 55ns Async SRAM 5v 105In Stock
Min.: 1
Mult.: 1

8 Mbit 1 M x 8 55 ns Parallel 5.5 V 4.5 V 25 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Alliance Memory SRAM SRAM, 8Mb, 512K x 16, 3.3V, 48-ball TFBGA, 10ns, Industrial Temp - Tray 518In Stock
Min.: 1
Mult.: 1

8 Mbit 512 k x 16 10 ns Parallel 3.6 V 2.7 V 130 mA - 40 C + 85 C SMD/SMT TFBGA-48 Tray
ISSI SRAM 36Mb,"No-Wait"/Flowthrough,Sync,1Mb x 36,6.5ns,3.3v I/O,100 Pin TQFP, RoHS 38In Stock
Min.: 1
Mult.: 1

36 Mbit 1 M x 36 6.5 ns 133 MHz 3.3 V 2.5 V 270 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
ISSI SRAM 2Mb, Low Power/Power Saver,Async,128K x 16,55ns,1.65v 2.2v,48 Ball mBGA (6x8 mm), RoHS 480In Stock
Min.: 1
Mult.: 1

2 Mbit 128 k x 16 55 ns Parallel 2.2 V 1.65 V 18 mA - 40 C + 85 C SMD/SMT BGA-48 Tray
Alliance Memory SRAM SRAM, 4Mb, 512K x 8, 3.3V, 44pin TSOP II, 8ns, Industrial Temp - Tray 518In Stock
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 8 ns Parallel 3.6 V 3 V 80 mA - 40 C + 85 C SMD/SMT TSOP-II-44 Tray
Alliance Memory AS7C31026B-12TIN
Alliance Memory SRAM Fast Asynch SRAM, 1Mb, 64k x 16, 3.3V, 44pin TSOP II, Industrial Temp - Tray 119In Stock
Min.: 1
Mult.: 1

1 Mbit 64 k x 16 12 ns Parallel 3.6 V 3 V 75 mA - 40 C + 85 C SMD/SMT TSOP-II-44 Tray
ISSI SRAM 64Mb Pseudo SRAM 4Mx16 70ns A-Temp 254In Stock
Min.: 1
Mult.: 1

64 Mbit 4 M x 16 70 ns Parallel 3.6 V 2.7 V 30 mA - 40 C + 85 C SMD/SMT TFBGA-48 Tray
Alliance Memory SRAM 8M, 3.3V, 10ns, FAST 256K X 32 Asyn SRAM 157In Stock
Min.: 1
Mult.: 1

8 Mbit 256 k x 32 10 ns Parallel 3.6 V 2.7 V 180 mA - 40 C + 85 C SMD/SMT TFBGA-90 Tray
ISSI SRAM 4Mb,Flowthrough,Sync with ECC,128K x 36,7.5ns,3.3v I/O,165 Ball BGA, RoHS, Automotive temp 142In Stock
Min.: 1
Mult.: 1

4 Mbit 128 k x 36 7.5 ns 117 MHz 3.3 V 2.5 V 185 mA 0 C + 70 C SMD/SMT TQFP-100 Tray

ISSI SRAM 4Mb, 2.4v-3.6v, 10ns 256Kx16 Async SRAM 135In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 10 ns Parallel 3.6 V 2.4 V 60 mA - 40 C + 125 C SMD/SMT TSOP-44 Tray

ISSI SRAM 16Mb, Low Power/Power Saver,Async,1Mb x 16/2Mb x 8, 55ns, 2.2v 3.6v,48 Pin TSOP I, RoHS 106In Stock
Min.: 1
Mult.: 1

16 Mbit 1 M x 16 55 ns 3.6 V 2.2 V 12 mA - 40 C + 85 C SMD/SMT TSOP-48 Tray

ISSI SRAM 2Mb 128Kx16 55ns Async SRAM 535In Stock
Min.: 1
Mult.: 1

2 Mbit 128 k x 16 55 ns Parallel 3.6 V 2.5 V 3 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
ISSI SRAM 16M (2Mx8) 10ns Async SRAM 411In Stock
Min.: 1
Mult.: 1

16 Mbit 2 M x 8 10 ns Parallel 3.6 V 2.4 V 100 mA - 40 C + 85 C SMD/SMT BGA-48 Tray
Alliance Memory SRAM SRAM, 4Mb, 256K x 16, 3.3V, 48ball TFBGA, (B-die), Industrial Temp - Tray 388In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 10 ns Parallel 3.6 V 2.7 V 70 mA - 40 C + 85 C SMD/SMT TFBGA-48 Tray
Alliance Memory AS8C401825-QC75N
Alliance Memory SRAM SYNC SRAM, 4Mb, 256K x 18, Flow-Through, 3.3V, 7.5ns, 100TQFP - Tray 93In Stock
Min.: 1
Mult.: 1

4.5 Mbit 256 k x 18 7.5 ns 117 MHz Parallel 3.465 V 3.135 V 255 mA 0 C + 70 C SMD/SMT TQFP-100 Tray