Tray SRAM

Results: 9,598
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
GSI Technology SRAM 1.5/1.8V 8M x 36 288M 30In Stock
Min.: 1
Mult.: 1

288 Mbit 8 M x 36 450 ps 550 MHz Parallel 1.9 V 1.7 V 1.3 A 0 C + 70 C SMD/SMT BGA-165 Tray
Infineon Technologies SRAM 4Mb 1.8V 55ns 256K x 16 LP SRAM 2,018In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 55 ns Parallel 2.25 V 1.65 V 20 mA - 40 C + 85 C SMD/SMT VFBGA-48 Tray
Infineon Technologies SRAM 2Mb 3V 45ns 128K x 16 LP SRAM 493In Stock
Min.: 1
Mult.: 1

2 Mbit 128 k x 16 45 ns Parallel 3.6 V 2.2 V 18 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Alliance Memory SRAM SRAM, 16Mb, 1024K x 16, 3.3V, 48-ball TFBGA, 10ns, Industrial Temp - Tray 739In Stock
Min.: 1
Mult.: 1

16 Mbit 1 M x 16 10 ns Parallel 3.6 V 2.7 V 160 mA - 40 C + 85 C SMD/SMT TFBGA-48 Tray
Renesas Electronics SRAM 32K X 16K 32In Stock
Min.: 1
Mult.: 1

512 kbit 32 k x 16 15 ns Parallel 5.5 V 4.5 V 325 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 36 32M 23In Stock
Min.: 1
Mult.: 1
No
36 Mbit 1 M x 36 5.5 ns 250 MHz Parallel 3.6 V 2.3 V 250 mA, 305 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 36 32M 15In Stock
Min.: 1
Mult.: 1
No
36 Mbit 1 M x 36 5.5 ns 250 MHz Parallel 3.6 V 2.3 V 230 mA, 285 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 2M x 18 36M 19In Stock
Min.: 1
Mult.: 1
No
36 Mbit 2 M x 18 5.5 ns 250 MHz Parallel 3.6 V 2.3 V 215 mA, 255 mA 0 C + 85 C SMD/SMT BGA-165 Tray
Renesas Electronics SRAM 128Kx36 STD-PWR 3.3V SYNC DUAL-PORT RAM 5In Stock
Min.: 1
Mult.: 1
No
4 Mbit 128 k x 36 25 ns 133 MHz Parallel 3.45 V 3.15 V 480 mA - 40 C + 85 C SMD/SMT CABGA-256 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 18 18M 13In Stock
Min.: 1
Mult.: 1
No
18 Mbit 1 M x 18 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 195 mA, 195 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 36 32M 14In Stock
Min.: 1
Mult.: 1
No
36 Mbit 1 M x 36 7.5 ns 150 MHz Parallel 3.6 V 2.3 V 210 mA, 220 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
Alliance Memory SRAM 256K, 2.7-5.5V, 55ns 32K x 8 Asynch SRAM 3,699In Stock
Min.: 1
Mult.: 1

256 kbit 32 k x 8 55 ns Parallel 5.5 V 2.7 V 45 mA 0 C + 70 C SMD/SMT sTSOP-28 Tray

Alliance Memory SRAM SRAM, 16Mb, 2M x 8, 3.3V, 48pin TSOP I, 10ns, Industrial Temp - Tray 56In Stock
Min.: 1
Mult.: 1

16 Mbit 2 M x 8 10 ns Parallel 3.6 V 2.7 V 160 mA - 40 C + 85 C SMD/SMT TSOP-48 Tray
Alliance Memory SRAM SRAM, 4Mb, 256K x 16, 3.3V, 44pin TSOP II, 10ns, Industrial Temp - Tray 353In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 12 ns Parallel 3.6 V 3 V 160 mA - 40 C + 85 C SMD/SMT TSOP-II-44 Tray
Alliance Memory SRAM SRAM, 256K, 32K x 8, 3.3V, 28pin TSOP I, 10ns, Industrial Temp - Tray 253In Stock
Min.: 1
Mult.: 1

256 kbit 32 k x 8 10 ns Parallel 3.6 V 3 V 50 mA - 40 C + 85 C SMD/SMT TSOP-28 Tray
GSI Technology SRAM 2.5 or 3.3V 2M x 36 72M 12In Stock
Min.: 1
Mult.: 1

72 Mbit 2 M x 36 6.5 ns 250 MHz Parallel 3.6 V 2.3 V 275 mA, 380 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Alliance Memory SRAM SRAM, 4Mb, 512K x 8, 5V, 44pin TSOP II, 12ns, Commercial Temp - Tray 371In Stock
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 12 ns Parallel 5.5 V 4.5 V 140 mA 0 C + 70 C SMD/SMT TSOP-II-44 Tray
ISSI SRAM 16Mb,High-Speed,Async,1Mbx16, 8ns, 2.4v-3.6v, 48 Ball mBGA (6x8 mm), RoHS 363In Stock
Min.: 1
Mult.: 1

16 Mbit 1 M x 16 8 ns Parallel 3.6 V 2.4 V 100 mA - 40 C + 85 C SMD/SMT mBGA-48 Tray
ISSI SRAM 16M (512Kx32) 10ns Async SRAM 3.3v 399In Stock
Min.: 1
Mult.: 1

16 Mbit 512 k x 32 10 ns Parallel 3.6 V 2.4 V 95 mA - 40 C + 85 C SMD/SMT BGA-90 Tray
Alliance Memory SRAM SRAM, 16Mb, 1024K x 16, 3.3V, 48ball TFBGA, 10ns, Industrial Temp - Tray 325In Stock
Min.: 1
Mult.: 1

16 Mbit 1 M x 16 10 ns Parallel 3.6 V 2.7 V 160 mA - 40 C + 85 C SMD/SMT TFBGA-48 Tray

ISSI SRAM 8M (512Kx8) 55ns 5V Async SRAM 5v 850In Stock
Min.: 1
Mult.: 1

8 Mbit 512 k x 16 55 ns Parallel 5.5 V 4.5 V 25 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Infineon Technologies CY7C1381KV33-100AXC
Infineon Technologies SRAM SYNC SRAMS 447In Stock
Min.: 1
Mult.: 1

18 Mbit 512 k x 36 8.5 ns 100 MHz Parallel 3.6 V 3.135 V 134 mA 0 C + 70 C SMD/SMT Tray
GSI Technology SRAM 1.8/2.5V 512K x 18 9M 38In Stock
Min.: 1
Mult.: 1

9 Mbit 512 k x 18 6.5 ns 200 MHz Parallel 2.7 V 1.7 V 125 mA, 160 mA - 40 C + 85 C SMD/SMT BGA-165 Tray

ISSI SRAM 16M (1Mx16) 10ns Async SRAM 285In Stock
Min.: 1
Mult.: 1

16 Mbit 1 M x 16 10 ns Parallel 3.6 V 2.4 V 140 mA - 40 C + 125 C SMD/SMT TSOP-48 Tray

ISSI SRAM 1Mb 128K x 8 35ns 5v Async SRAM 5v
2,648In Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 35 ns Parallel 5.5 V 4.5 V 10 mA - 40 C + 85 C SMD/SMT TSOP-32 Tray