STMicroelectronics Switching Voltage Regulators

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Topology Output Voltage Output Current Number of Outputs Input Voltage - Min Input Voltage - Max Quiescent Current Switching Frequency Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
STMicroelectronics Switching Voltage Regulators 4A DC 2.8V to 5.5V 0.8V 1.5MHz POR 2,783In Stock
Min.: 1
Mult.: 1
Reel: 4,500

SMD/SMT VFDFPN-EP-8 Buck Adjustable 4 A 1 Output 2.8 V 5.5 V 630 uA 1.5 MHz - 40 C + 150 C ST1S32 Reel, Cut Tape, MouseReel
STMicroelectronics Switching Voltage Regulators 4 A Monolithic synchronous step-down converter with high efficiency at light loa 3,953In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT VFDFPN-EP-10 Buck 800 mV to 18 V 4 A 1 Output 4 V 18 V 500 uA 500 kHz - 40 C + 150 C ST1S50 Reel, Cut Tape, MouseReel
STMicroelectronics Switching Voltage Regulators 3A DC Step Down REG 2.8V to 5.5V 1.5MHz 1,372In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT VFDFPN-EP-8 Buck Adjustable 3 A 1 Output 2.8 V 5.5 V 630 uA 1.5 MHz - 40 C + 150 C ST1S31 Reel, Cut Tape, MouseReel
STMicroelectronics Switching Voltage Regulators 3A DC 4.5 V to 28 V Adj 0.6V 250 kHz Non-Stocked Lead-Time 48 Weeks
Min.: 1
Mult.: 1
Reel: 4,000

SMD/SMT VFDFPN-EP-8 Buck 600 mV to 28 V 3 A 1 Output 4.5 V 28 V 2.4 mA 250 kHz - 40 C + 150 C L7981 Reel, Cut Tape, MouseReel
STMicroelectronics Switching Voltage Regulators Up to 4 V, 3 A step-down 2.3 MHz switching regulator for automotive applications Non-Stocked Lead-Time 48 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

SMD/SMT VFDFPN-EP-8 Buck 800 mV to 4 V 3 A 1 Output 2.8 V 4 V 630 uA 2.3 MHz - 40 C + 125 C AEC-Q100 AST1S31HF Reel