MCP1703AT-3302E/CBVAO

Microchip Technology
579-M173AT3302ECBVAO
MCP1703AT-3302E/CBVAO

Mfr.:

Description:
LDO Voltage Regulators LOWIQ 250MA LDO, VIN 16V MAX, VOUT=3.3V

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,961

Stock:
3,961 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.23 $0.23
$0.19 $4.75
$0.18 $18.00
Full Reel (Order in multiples of 3000)
$0.18 $540.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23A-3
3.3 V
230 mA
1 Output
2 uA
2.7 V
16 V
35 dB
Fixed
- 40 C
+ 125 C
750 mV
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Dropout Voltage - Max: 1.1 V
Line Regulation: 0.1 %/V
Load Regulation: 1 %
Operating Temperature Range: - 40 C to + 125 C
Product: LDO Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Tolerance: 2 %
Type: LDO Regulator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99