Power Integrations InnoSwitch AC/DC Converters

Results: 69
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Power Input / Supply Voltage - Min Input / Supply Voltage - Max Topology Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Output Current Series Qualification Packaging

Power Integrations AC/DC Converters 1700V 35W (40-1200VDC) 2,986In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT InSOP-24D 50 W Si 132 kHz 266 uA - 40 C + 150 C InnoSwitch3-AQ Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 36 W (85-265 VAC) 2,465In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT InSOP-24D 1.265 V 40 W 4.65 V 5.15 V Flyback Si 75 kHz 770 uA - 40 C + 150 C InnoSwitch3-EP Reel, Cut Tape
Power Integrations AC/DC Converters 75 W (85-265 VAC) 3,535In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT InSOP-24D 75 W 85 VAC 265 VAC Flyback GaN 132 kHz 1.95 mA - 40 C + 150 C InnoSwitch3-EP Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 36 W (85-265 VAC) 2,748In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT InSOP-24D 27 V 36 W, 40 W 85 VAC 265 VAC Flyback Si 132 kHz 1.02 mA - 40 C + 105 C 2.32 A InnoSwitch3-EP Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 36 W (85-265 VAC) 2,834In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT InSOP-24D 27 V 36 W, 40 W 85 VAC 265 VAC Flyback Si 132 kHz 1.02 mA - 40 C + 105 C 2.32 A InnoSwitch3-EP Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 40 W (85-265 VAC) 5,483In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT InSOP-24D 27 V 40 W, 45 W 85 VAC 265 VAC Flyback Si 132 kHz 1.2 mA - 40 C + 105 C 2.64 A InnoSwitch3-EP Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 40 W (85-265 VAC) 1,793In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT InSOP-24D 1.265 V 45 W 4.65 V 5.15 V Flyback Si 70 kHz 1.2 mA - 40 C + 150 C InnoSwitch3-EP Reel, Cut Tape
Power Integrations AC/DC Converters 65 W (85-265 VAC) 1,727In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT InSOP-24D Flyback GaN InnoSwitch3-EP Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 900V AEC-Q100 15W 5.72A 100mA 1.5A 2,196In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT InSOP-24D 20 W 30 VAC 925 VAC Flyback Si 25 kHz 200 uA - 40 C + 125 C InnoSwitch3-AQ AEC-Q100 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 12 W (85-265 VAC) 1,958In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT InSOP-24D 27 V 12 W, 15 W 85 VAC 265 VAC Flyback Si 132 kHz 480 uA - 40 C + 105 C 1.04 A InnoSwitch3-EP Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 20 W (85-265 VAC) 1,941In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT InSOP-24D 1.265 V 25 W 4.65 V 5.15 V Flyback Si 80 kHz 580 uA - 40 C + 150 C InnoSwitch3-EP Reel, Cut Tape
Power Integrations AC/DC Converters 30 W (85-440 VAC) 2,007In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT InSOP-24D 30 W 85 VAC 440 VAC Flyback Si 25 kHz 1.5 A - 40 C + 105 C InnoSwitch3-EP Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 750V 30W (30-550 VDC) 503In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Si InnoSwitch3-AQ AEC-Q100 Reel, Cut Tape
Power Integrations AC/DC Converters Off-Line Switch FET 15 W (85-265 VAC) 5,712In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Si InnoSwitch-EP Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 25 W (85-265 VAC) 821In Stock
2,000Expected 2026/03/09
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT InSOP-24D 27 V 25 W, 30 W 85 VAC 265 VAC Flyback Si 132 kHz 790 uA - 40 C + 105 C 1.84 A InnoSwitch3-EP Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 10 W (85-265 VAC) 1,806In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT InSOP-24D 27 V 10 W, 12 W 85 VAC 265 VAC Flyback Si 132 kHz 440 uA - 40 C + 105 C 880 mA InnoSwitch3-EP Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters Off-Line Switch FET 650V 12W Sync 1.06 1,790In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT eSOP-R16B 85 V to 265 V 12 W Flyback Si 100 kHz 60 % 2.2 A - 40 C + 85 C 1.4 A InnoSwitch-CH Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters Off-Line Switch FET 650V 15W Sync 1.06 985In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT eSOP-R16B 85 V to 265 V 15 W Flyback Si 100 kHz 60 % 2.2 A - 40 C + 85 C 1.4 A InnoSwitch-CH Reel, Cut Tape
Power Integrations AC/DC Converters Off-Line Switch FET 25 W (85-265 VAC) 743In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT eSOP-R16B-16 Si InnoSwitch-EP Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 20 W (85-265 VAC) 1,532In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT InSOP-24D 27 V 20 W, 25 W 85 VAC 265 VAC Flyback Si 132 kHz 580 uA - 40 C + 105 C 1.52 A InnoSwitch3-EP Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters Off-Line Switch FET 20 W (85-265 VAC) 236In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Si InnoSwitch-EP Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 85 W (85-265 VAC) 1,889In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT InSOP-24 Flyback GaN InnoSwitch3-EP Reel, Cut Tape
Power Integrations AC/DC Converters 85 W (85-265 VAC) 2,714In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT InSOP-24 Flyback GaN InnoSwitch3-EP Reel, Cut Tape
Power Integrations AC/DC Converters 75 W (85-265 VAC) 1,927In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT InSOP-24 Flyback GaN InnoSwitch3-EP Reel, Cut Tape
Power Integrations AC/DC Converters 75 W (85-265 VAC) 804In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT InSOP-24 Flyback GaN InnoSwitch3-EP Reel, Cut Tape