IRS2011STRPBF

Infineon Technologies
942-IRS2011STRPBF
IRS2011STRPBF

Mfr.:

Description:
Gate Drivers 200V high & low-side,1A,60ns,DSO-8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11,115

Stock:
11,115 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.09 $1.09
$0.789 $7.89
$0.712 $17.80
$0.629 $62.90
$0.59 $147.50
$0.565 $282.50
$0.534 $534.00
Full Reel (Order in multiples of 2500)
$0.504 $1,260.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$2.67
Min:
1

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
High-Side, Low-Side
SMD/SMT
SOIC-8
2 Driver
2 Output
1 A
10 V
20 V
Inverting
25 ns
15 ns
- 40 C
+ 125 C
IR(S)201X
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Country of Assembly: TH
Country of Diffusion: GB
Country of Origin: GB
Features: Independent
Logic Type: CMOS, TTL
Maximum Turn-Off Delay Time: 80 ns
Maximum Turn-On Delay Time: 80 ns
Moisture Sensitive: Yes
Off Time - Max: 80 ns
Operating Supply Current: 300 uA
Pd - Power Dissipation: 625 mW
Product Type: Gate Drivers
Propagation Delay - Max: 80 ns
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Technology: Si
Tradename: EiceDRIVER
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310075
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99

200V Level-Shift Gate Drivers

Infineon 200V Level-Shift Gate Drivers include 3-phase, half-bridge, or high-side and low-side drivers for low (24V, 36V and 48V) and medium voltage (60V, 80V, 100V and 120V) motor control applications. The 3-phase product incorporates Infineon’s unique Silicon-On-Insulator  (SOI) level-shift technology. This feature provides functional isolation, industry-leading negative VS robustness and fewer level-shift losses. A solution with integrated Bootstrap Diodes (BSD) is also available, which will reduce BOM costs, simplify the layout and reduce PCB size.

EiceDRIVER™ Gate Driver ICs

Infineon EiceDRIVER™ Gate Driver ICs are designed for MOSFETs, IGBTs, SiC MOSFETs, and GaN HEMTs devices. EiceDRIVER™ gate drivers provide a wide range of typical output current options, from 0.1A up to 10A. These devices have robust gate drive protection features such as fast short-circuit protection (DESAT), active Miller clamp, shoot-through protection, fault, shutdown, and over current protection. These features make these driver ICs well-suited for both silicon and wide-bandgap power devices, including CoolGaN™, and CoolSiC™. That’s why Infineon offers more than 500 EiceDRIVER™ gate driver IC solutions suitable for any power switch, and any application.