AC/DC Converters

Results: 22
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Power Input / Supply Voltage - Min Input / Supply Voltage - Max Topology Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Output Current Series Packaging
Power Integrations AC/DC Converters 28 W (85-265 VAC) 39 W (230 VAC) IC 2,611In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT eSOP-12B 50 V 22 W 85 VAC 265 VAC Flyback Si 132 kHz 66 % 1 mA - 40 C + 125 C 12.5 uA LNK6xx Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 31 W (85-265 VAC) 42 W (230 VAC) IC 10,182In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT eSOP-12B 50 V 26 W 85 VAC 265 VAC Flyback Si 132 kHz 66 % 1.1 mA - 40 C + 125 C 12.5 uA LNK6xx Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 37 W (85-265 VAC) 48 W (230 VAC) IC 1,225In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT eSOP-12B 50 V 30 W 85 VAC 265 VAC Flyback Si 132 kHz 66 % 1.3 mA - 40 C + 125 C 12.5 uA LNK6xx Reel, Cut Tape
Power Integrations AC/DC Converters 43 W (85-265 VAC) 59 W (230 VAC) IC 1,086In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT eSOP-12B 50 V 36 W 85 VAC 265 VAC Flyback Si 132 kHz 66 % 1.4 mA - 40 C + 125 C 12.5 uA LNK6xx Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 43 W (85-265 VAC) 59 W (230 VAC) IC 1,708In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT eSOP-12B 50 V 36 W 85 VAC 265 VAC Flyback Si 132 kHz 66 % 1.4 mA - 40 C + 125 C 12.5 uA LNK6xx Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 28 W (85-265 VAC) 39 W (230 VAC) IC 1,882In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT eSOP-12B 50 V 22 W 85 VAC 265 VAC Flyback Si 132 kHz 66 % 1 mA - 40 C + 125 C 12.5 uA LNK6xx Reel, Cut Tape
Power Integrations AC/DC Converters 21 W (85-265 VAC) 35 W (230 VAC) IC 1,968In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT eSOP-12B 50 V 21 W 85 VAC 265 VAC Flyback Si 132 kHz 66 % 900 uA - 40 C + 125 C 12.5 uA LNK6xx Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 21 W (85-265 VAC) 35 W (230 VAC) IC 599In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT eSOP-12B 50 V 21 W 85 VAC 265 VAC Flyback Si 132 kHz 66 % 900 uA - 40 C + 125 C 12.5 uA LNK6xx Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 43 W (85-265 VAC) 59 W (230 VAC) IC 531In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT eSOP-12B 50 V 36 W 85 VAC 265 VAC Flyback Si 132 kHz 66 % 1.4 mA - 40 C + 125 C 12.5 uA LNK6xx Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 28 W (85-265 VAC) 39 W (230 VAC) IC 970In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT eSOP-12B 50 V 22 W 85 VAC 265 VAC Flyback Si 132 kHz 66 % 1 mA - 40 C + 125 C 12.5 uA LNK6xx Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 9 W (85-265 VAC) LinkSwitch-3 Non-Stocked
Min.: 5,000
Mult.: 1,000
Reel: 1,000

SMD/SMT eSOP-12B-5 8.5 W, 9 W 90 VAC 264 VAC Si 85 kHz - 40 C + 150 C LNK64 Reel
Power Integrations AC/DC Converters 10 W (85-265 VAC) LinkSwitch-3 Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

SMD/SMT eSOP-12B-5 10 W 90 VAC 264 VAC Si 85 kHz - 40 C + 150 C LNK64 Reel
Power Integrations AC/DC Converters 9 W (85-265 VAC) LinkSwitch-3 Non-Stocked
Min.: 5,000
Mult.: 1,000
Reel: 1,000

SMD/SMT eSOP-12B-5 8.5 W, 9 W 90 VAC 264 VAC Si 85 kHz - 40 C + 150 C LNK64 Reel
Power Integrations AC/DC Converters 10 W (85-265 VAC) LinkSwitch-3 Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

SMD/SMT eSOP-12B-5 10 W 90 VAC 264 VAC Si 85 kHz - 40 C + 150 C LNK64 Reel
Power Integrations AC/DC Converters 9 W (85-265 VAC) LinkSwitch-3 Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

SMD/SMT eSOP-12B-5 8.5 W, 9 W 90 VAC 264 VAC Si 85 kHz - 40 C + 150 C LNK64 Reel
Power Integrations AC/DC Converters 10 W (85-265 VAC) LinkSwitch-3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT eSOP-12B-5 10 W 90 VAC 264 VAC Si 85 kHz - 40 C + 150 C LNK64 Reel, Cut Tape
Power Integrations AC/DC Converters 10 W (85-265 VAC) LinkSwitch-3 Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

SMD/SMT eSOP-12B-5 10 W 90 VAC 264 VAC Si 85 kHz - 40 C + 150 C LNK64 Reel
Power Integrations AC/DC Converters 21 W (85-265 VAC) 35 W (230 VAC) IC Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT eSOP-12B 50 V 21 W 85 VAC 265 VAC Flyback Si 132 kHz 66 % 900 uA - 40 C + 125 C 12.5 uA LNK6xx Reel, Cut Tape
Power Integrations AC/DC Converters 31 W (85-265 VAC) 42 W (230 VAC) IC Non-Stocked
Min.: 3,000
Mult.: 1,000
Reel: 1,000

SMD/SMT eSOP-12B 50 V 26 W 85 VAC 265 VAC Flyback Si 132 kHz 66 % 1.1 mA - 40 C + 125 C 12.5 uA LNK6xx Reel
Power Integrations AC/DC Converters 37 W (85-265 VAC) 48 W (230 VAC) IC Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT eSOP-12B 50 V 30 W 85 VAC 265 VAC Flyback Si 132 kHz 66 % 1.3 mA - 40 C + 125 C 12.5 uA LNK6xx Reel, Cut Tape
Power Integrations AC/DC Converters 31 W (85-265 VAC) 42 W (230 VAC) IC Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

SMD/SMT eSOP-12B 50 V 26 W 85 VAC 265 VAC Flyback Si 132 kHz 66 % 1.1 mA - 40 C + 125 C 12.5 uA LNK6xx Reel
Power Integrations AC/DC Converters 37 W (85-265 VAC) 48 W (230 VAC) IC Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

SMD/SMT eSOP-12B 50 V 30 W 85 VAC 265 VAC Flyback Si 132 kHz 66 % 1.3 mA - 40 C + 125 C 12.5 uA LNK6xx Reel