IX3407BTR

IXYS
747-IX3407BTR
IX3407BTR

Mfr.:

Description:
Galvanically Isolated Gate Drivers Isolated Gate Driver, 7A, SOIC-8

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,043

Stock:
2,043 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.26 $3.26
$2.15 $21.50
$1.98 $49.50
$1.73 $173.00
$1.62 $405.00
$1.42 $710.00
Full Reel (Order in multiples of 1000)
$1.17 $1,170.00
$1.09 $2,180.00
$1.04 $5,200.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Galvanically Isolated Gate Drivers
RoHS:  
SMD/SMT
SOIC-WB-8
1 Channel
2.5 kVAC
- 40 C
+ 125 C
1.25 W
261 ns
10 ns
10 ns
Reel
Cut Tape
MouseReel
Brand: IXYS
Input Voltage - Max: 17 V
Input Voltage - Min: 3.1 V
Maximum Turn-Off Delay Time: 261 ns
Maximum Turn-On Delay Time: 247 ns
Moisture Sensitive: Yes
Number of Drivers: 2
Number of Outputs: 2 Output
Off Time - Max: 261 ns
Operating Supply Current: 11.6 mA
Output Current: 7 A
Product: IGBT Gate Drivers
Rds On - Drain-Source Resistance: 1.4 Ohms
Shutdown: Shutdown
Factory Pack Quantity: 1000
Supply Voltage - Max: 17 V
Supply Voltage - Min: 3.1 V
Technology: Si, SiC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

IX3407B Isolated Single-Channel Gate Driver

IXYS IX3407B Isolated Single-Channel Gate Driver provides a typical 7A peak source and sink output current on separate output pins. Galvanic input-output isolation is achieved through an isolation technique that separates the low-voltage transmitter die and the high-voltage receiver die using integrated high-voltage capacitors. Logic inputs on the IXYS IX3407B are tolerant to input voltages up to VCC and employ TTL voltage thresholds to support a wide range of control logic devices powered by as low as 3.3V. Undervoltage lockout (UVLO) circuitry protects both the input and output sides. An active shutdown feature also protects the power transistor by pulling OUT-low in case of an output side voltage supply loss.