Texas Instruments Power Management Specialised - PMIC

Results: 875
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Type Mounting Style Package/Case Output Current Input Voltage - Max Input Voltage - Min Maximum Output Voltage Minimum Operating Temperature Maximum Operating Temperature Input Current Qualification Packaging
Texas Instruments Power Management Specialised - PMIC INTEGR PWR MGMT IC A 595-TPS65910AA1RSL A 595-TPS65910AA1RSL 13,252In Stock
Min.: 1
Mult.: 1
Reel: 2,500

TPS65910 PMU SMD/SMT VQFN-48 20 mA, 300 mA, 1 A, 1.5 A 5.5 V 1.65 V 5.25 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Power Management Specialised - PMIC Automotive low IQ i deal diode controlle 10,252In Stock
Min.: 1
Mult.: 1
Reel: 3,000

LM74720 Controller SMD/SMT WSON-12 65 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Power Management Specialised - PMIC 42V wide-Vin triple buck and boost contr 11,444In Stock
Min.: 1
Mult.: 1
Reel: 2,500

LM5127 Automotive SMD/SMT VQFN-48 30 A 42 V 800 mV 42 V - 40 C + 150 C Reel, Cut Tape, MouseReel
Texas Instruments Power Management Specialised - PMIC Automotive low-nois e 1-A 420-kHz tran A A 595-SN6505DQDBVRQ1 31,972In Stock
Min.: 1
Mult.: 1
Reel: 250

SN6505D Automotive SMD/SMT SOT-23-6 1 A 5.5 V 2.25 V 16 V - 40 C + 125 C 1.56 mA AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Power Management Specialised - PMIC LOAD SHARE CONTROLLE R A 595-UC3902D A 595-UC3902D 8,026In Stock
Min.: 1
Mult.: 1
Reel: 2,500

UC3902 Controller SMD/SMT SOIC-8 10 mA, 30 mA 20 V 2.7 V 20 V 0 C + 70 C 6 mA Reel, Cut Tape, MouseReel
Texas Instruments Power Management Specialised - PMIC Automotive low-nois e 1-A 420-kHz tran A A 595-SN6505BQDBVRQ1 11,804In Stock
Min.: 1
Mult.: 1
Reel: 250

SN6505B Low Noise SMD/SMT SOT-23-6 1 A 5.5 V 2.25 V 16 V - 40 C + 125 C 1.56 mA AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Power Management Specialised - PMIC VR13 Dual-Channel D- CAP+™ 2+0/1+1 A 595-TPS53622RSBR 10,635In Stock
Min.: 1
Mult.: 1
Reel: 250

TPS53622 Controller SMD/SMT WQFN-40 80 A 17 V 4.5 V 2.8125 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Power Management Specialised - PMIC USB-C/PD high voltag e power switch for 32,099In Stock
Min.: 1
Mult.: 1
Reel: 3,000

TPS66120 General Purpose SMD/SMT DSBGA-28 5 A 3.6 V 2.85 V 22 V - 10 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Power Management Specialised - PMIC Low-noise 1-A 420- k Hz transformer driv A 595-SN6505BDBVR 34,078In Stock
Min.: 1
Mult.: 1
Reel: 250

SN6505B Driver SMD/SMT SOT-23-6 1 A 5.5 V 2.25 V 16 V - 55 C + 125 C 1.56 mA Reel, Cut Tape, MouseReel
Texas Instruments Power Management Specialised - PMIC DUAL 1.5A BUCK /DUAL 300MA LDO 8,960In Stock
Min.: 1
Mult.: 1
Reel: 1,000

LP3906 Voltage Regulator, Multiple Outputs SMD/SMT WQFN-24 300 mA, 1.5 A 5.5 V 1.74 V 3.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Power Management Specialised - PMIC Int Pwr Mgmt IC A 59 5-TPS65910A3A1RSL A 595-TPS65910A3A1RSL 9,143In Stock
Min.: 1
Mult.: 1
Reel: 2,500

TPS65910 PMU SMD/SMT VQFN-48 20 mA, 300 mA, 1 A, 1.5 A 5.5 V 1.65 V 5.25 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Texas Instruments Power Management Specialised - PMIC Multi-rail power sup ply (PMIC) for micr A 595-TPS65381AQDAPTQ1 4,535In Stock
Min.: 1
Mult.: 1
Reel: 2,000

TPS65381A Voltage Regulator, Multiple Outputs SMD/SMT HTSSOP-32 300 mA, 1.3 A 36 V 4.5 V 9.5 V - 40 C + 125 C 75 uA AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Power Management Specialised - PMIC DUAL HI-CRNT STEP- D OWN DC/DC A 926-LM2 A 926-LM26480SQXAANOPB 12,354In Stock
Min.: 1
Mult.: 1
Reel: 1,000

LM26480 Converters SMD/SMT WQFN-24 300 mA, 1.5 A 5.5 V 1.74 V 3.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Power Management Specialised - PMIC Mil Enh Tr-Supply Pw r Management IC 2,385In Stock
Min.: 1
Mult.: 1
Reel: 3,000

TPS75003 Processor PMIC SMD/SMT VQFN-20 300 mA, 3 A 6.5 V 2.2 V 6.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel

Texas Instruments Power Management Specialised - PMIC 40-V 35-m? 1-ch au t omotive smart high- 14,965In Stock
Min.: 1
Mult.: 1
Reel: 3,000

TPS1HB35 Automotive SMD/SMT 18 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel

Texas Instruments Power Management Specialised - PMIC 3A Source/Sink DDR T erminator Regulator A 595-TPS51100DGQR 8,631In Stock
Min.: 1
Mult.: 1

TPS51100 Voltage Regulator, Multiple Outputs SMD/SMT MSOP-PowerPad-10 3 A 3.6 V 1.2 V 600 mV - 40 C + 85 C 500 uA Tube
Texas Instruments Power Management Specialised - PMIC Programmable mid inp ut voltage range Po A 595-TPS650940A0RSKR 282In Stock
Min.: 1
Mult.: 1
Reel: 250

TPS65094 Processor PMIC SMD/SMT VQFN-64 21 A 21 V 4.5 V 5.1 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Power Management Specialised - PMIC LNB VTG Reg w/ I2C I nterface A 595-TPS6 A 595-TPS65233RTET 1,480In Stock
Min.: 1
Mult.: 1
Reel: 3,000

TPS65233 Special Purpose SMD/SMT WQFN-16 20 V 4.5 V 19 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Texas Instruments Power Management Specialised - PMIC Int Pwr Mgmt IC A 59 5-TPS65930A2ZCHR A 595-TPS65930A2ZCHR 1,209In Stock
Min.: 1
Mult.: 1

TPS65930 General Purpose SMD/SMT nFBGA-139 1.2 A 4.5 V 2.7 V 3.244 V - 40 C + 85 C Tray
Texas Instruments Power Management Specialised - PMIC DDR-II Termination R egulator 8-SOIC 0 t A 926-LP2997M/NOPB 1,978In Stock
Min.: 1
Mult.: 1
Reel: 2,500

LP2997 DDR Termination Regulator SMD/SMT SOIC-8 500 mA 5.5 V 1.8 V 990 mV 0 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Power Management Specialised - PMIC Automotive multipha se quadruple 4A buck A 595-LP875640RNFRQ1 641In Stock
Min.: 1
Mult.: 1
Reel: 250

LP87564 Voltage Regulator, Multiple Outputs SMD/SMT VQFN-HR-26 16 A 5.5 V 2.8 V 3.36 V - 40 C + 125 C 1 uA AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Power Management Specialised - PMIC Four-phase 3-Mhz 1-V 16-A DC/DC buck con A 595-LP875761ARNFTQ1 9,000In Stock
Min.: 1
Mult.: 1
Reel: 3,000

LP875761 Voltage Regulator, Multiple Outputs SMD/SMT VQFN-HR-26 16 A 5.5 V 2.8 V 1.01 V - 40 C + 125 C 1 uA Reel, Cut Tape, MouseReel
Texas Instruments Power Management Specialised - PMIC HEX CLAMPING CIRCUIT A 595-TL7726CD A 595-TL7726CD 3,565In Stock
Min.: 1
Mult.: 1
Reel: 2,500

TL7726 Special Purpose SMD/SMT SOIC-8 5.5 V 4.5 V - 40 C + 125 C 25 mA Reel, Cut Tape, MouseReel
Texas Instruments Power Management Specialised - PMIC LNB VTG Reg w/ I2C I nterface A 595-TPS6 A 595-TPS65233RTER 2,303In Stock
Min.: 1
Mult.: 1
Reel: 250

TPS65233 Special Purpose SMD/SMT WQFN-16 20 V 4.5 V 19 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Power Management Specialised - PMIC 2 Buck Cnvrtr w/ 4.5 -16Vin Vltg A 595-T A 595-TPS65270RGET 1,797In Stock
Min.: 1
Mult.: 1
Reel: 3,000

TPS65270 Voltage Regulator, Multiple Outputs SMD/SMT VQFN-24 2 A, 3 A 18 V 4.5 V 15 V - 40 C + 85 C Reel, Cut Tape, MouseReel