AMD XC7S50 Series FPGA - Field Programmable Gate Array

Results: 19
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S50-1CSGA324Q 5In Stock
Min.: 1
Mult.: 1

XC7S50 52160 LE 8150 ALM 2.64 Mbit 210 I/O 1 V 1 V - 40 C + 125 C SMD/SMT CSGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S50-1FTGB196Q 3In Stock
Min.: 1
Mult.: 1

XC7S50 52160 LE 8150 ALM 2.64 Mbit 100 I/O 1 V 1 V - 40 C + 125 C SMD/SMT CSBGA-196
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S50-1FGA484I 14In Stock
Min.: 1
Mult.: 1

XC7S50 52160 LE 8150 ALM 2.64 Mbit 250 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT FBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S50-1CSGA324C 736In Stock
Min.: 1
Mult.: 1

XC7S50 52160 LE 8150 ALM 2.64 Mbit 210 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT CSGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S50-1CSGA324I 239In Stock
Min.: 1
Mult.: 1

XC7S50 52160 LE 8150 ALM 2.64 Mbit 210 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT CSGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S50-1FTGB196C 336In Stock
Min.: 1
Mult.: 1

XC7S50 52160 LE 8150 ALM 2.64 Mbit 100 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT FTBGA-196
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S50-2CSGA324C 187In Stock
114On Order
Min.: 1
Mult.: 1

XC7S50 52160 LE 8150 ALM 2.64 Mbit 210 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT CSGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S50-L1FGGA484I 19In Stock
Min.: 1
Mult.: 1

XC7S50 52160 LE 8150 ALM 2.64 Mbit 250 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT FBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S50-1FTGB196I 90In Stock
7Expected 2026/03/20
Min.: 1
Mult.: 1

XC7S50 52160 LE 8150 ALM 2.64 Mbit 100 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT CSBGA-196
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S50-2CSGA324I 30In Stock
169Expected 2026/02/23
Min.: 1
Mult.: 1

XC7S50 52160 LE 8150 ALM 2.64 Mbit 210 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT CSGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S50-L1CSGA324I 9In Stock
Min.: 1
Mult.: 1

XC7S50 52160 LE 8150 ALM 2.64 Mbit 210 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT CSGA-324
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S50-L1FTGB196I 7In Stock
Min.: 1
Mult.: 1

XC7S50 52160 LE 8150 ALM 2.64 Mbit 100 I/O 920 mV 980 mV - 40 C + 100 C SMD/SMT CSBGA-196
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S50-2FGGA484C 8In Stock
Min.: 1
Mult.: 1

XC7S50 52160 LE 8150 ALM 2.64 Mbit 250 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT FBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S50-2FTGB196C 8In Stock
Min.: 1
Mult.: 1

XC7S50 52160 LE 8150 ALM 2.64 Mbit 100 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT CSBGA-196
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S50-1FGGA484I
231Expected 2026/09/14
Min.: 1
Mult.: 1

XC7S50 52160 LE 8150 ALM 2.64 Mbit 250 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT FBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S50-1FGGA484C
58Expected 2026/07/06
Min.: 1
Mult.: 1

XC7S50 52160 LE 8150 ALM 2.64 Mbit 250 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT FBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S50-2FTGB196I
5Expected 2026/03/20
Min.: 1
Mult.: 1

XC7S50 52160 LE 8150 ALM 2.64 Mbit 100 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT CSBGA-196
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S50-1FGGA484Q Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1

XC7S50 52160 LE 8150 ALM 2.64 Mbit 250 I/O 1 V 1 V - 40 C + 125 C SMD/SMT FBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S50-2FGGA484I Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1

XC7S50 52160 LE 8150 ALM 2.64 Mbit 250 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT FBGA-484