Lattice LFE2-35E Series FPGA - Field Programmable Gate Array

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Mounting Style Package/Case Packaging
Lattice FPGA - Field Programmable Gate Array 32K LUTs 331 I/O DSP 1.2V -5 Non-Stocked Lead-Time 40 Weeks
Min.: 60
Mult.: 60

LFE2-35E 32000 LE 16000 ALM 332 kbit 331 I/O 1.14 V 1.26 V 0 C + 85 C 750 Mb/s SMD/SMT FPBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array 32K LUTs 331 I/O DSP 1.2V -5 I Non-Stocked Lead-Time 40 Weeks
Min.: 60
Mult.: 60

LFE2-35E 32000 LE 16000 ALM 332 kbit 331 I/O 1.14 V 1.26 V - 40 C + 100 C 750 Mb/s SMD/SMT FPBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array 32K LUTs 450 I/O DSP 1.2V -5 Non-Stocked Lead-Time 40 Weeks
Min.: 40
Mult.: 40

LFE2-35E 32000 LE 16000 ALM 332 kbit 450 I/O 1.14 V 1.26 V 0 C + 85 C 750 Mb/s SMD/SMT FPBGA-672 Tray
Lattice FPGA - Field Programmable Gate Array 32K LUTs 450 I/O DSP 1.2V -5 I Non-Stocked Lead-Time 40 Weeks
Min.: 40
Mult.: 40

LFE2-35E 32000 LE 16000 ALM 332 kbit 450 I/O 1.14 V 1.26 V - 40 C + 100 C 750 Mb/s SMD/SMT FPBGA-672 Tray
Lattice FPGA - Field Programmable Gate Array 32K LUTs 331 I/O DSP 1.2V -6 Non-Stocked Lead-Time 40 Weeks
Min.: 60
Mult.: 60

LFE2-35E 32000 LE 16000 ALM 332 kbit 331 I/O 1.14 V 1.26 V 0 C + 85 C 750 Mb/s SMD/SMT FPBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array 32K LUTs 331 I/O DSP 1.2V -6 I Non-Stocked Lead-Time 40 Weeks
Min.: 60
Mult.: 60

LFE2-35E 32000 LE 16000 ALM 332 kbit 331 I/O 1.14 V 1.26 V - 40 C + 100 C 750 Mb/s SMD/SMT FPBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array 32K LUTs 450 I/O DSP 1.2V -6 Non-Stocked Lead-Time 40 Weeks
Min.: 40
Mult.: 40

LFE2-35E 32000 LE 16000 ALM 332 kbit 450 I/O 1.14 V 1.26 V 0 C + 85 C 750 Mb/s SMD/SMT FPBGA-672 Tray
Lattice FPGA - Field Programmable Gate Array 32K LUTs 450 I/O DSP 1.2V -6 I Non-Stocked Lead-Time 40 Weeks
Min.: 40
Mult.: 40

LFE2-35E 32000 LE 16000 ALM 332 kbit 450 I/O 1.14 V 1.26 V - 40 C + 100 C 750 Mb/s SMD/SMT FPBGA-672 Tray
Lattice FPGA - Field Programmable Gate Array 32K LUTs 331 I/O DSP 1.2V -7 Non-Stocked Lead-Time 40 Weeks
Min.: 60
Mult.: 60

LFE2-35E 32000 LE 16000 ALM 332 kbit 331 I/O 1.14 V 1.26 V 0 C + 85 C 750 Mb/s SMD/SMT FPBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array 32K LUTs 450 I/O DSP 1.2V -7 Non-Stocked Lead-Time 40 Weeks
Min.: 40
Mult.: 40

LFE2-35E 32000 LE 16000 ALM 332 kbit 450 I/O 1.14 V 1.26 V 0 C + 85 C 750 Mb/s SMD/SMT FPBGA-672 Tray