Microchip IGLOO2 FPGA - Field Programmable Gate Array

Results: 571
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Packaging
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 146KLEs 41In Stock
Min.: 1
Mult.: 1

M2GL150 146124 LE 4.88 Mbit 574 I/O 1.14 V 1.26 V - 40 C + 100 C 667 Mb/s 16 Transceiver SMD/SMT BGA-1152 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 6KLEs 2,563In Stock
Min.: 1
Mult.: 1

M2GL005 6060 LE 703 kbit 84 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT TQFP-144 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 86KLEs
67In Stock
Min.: 1
Mult.: 1
No
M2GL090TS 86316 LE 2.53 Mbit 267 I/O 1.14 V 1.26 V - 40 C + 100 C 667 Mb/s 4 Transceiver SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 27.6KLEs 468In Stock
Min.: 1
Mult.: 1
No
M2GL025 27696 LE 1.08 Mbit 267 I/O 1.14 V 1.26 V 0 C + 85 C 667 Mb/s 4 Transceiver SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 6KLEs 117In Stock
Min.: 1
Mult.: 1

M2GL005 6060 LE 703 kbit 209 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 56.5KLEs 75In Stock
Min.: 1
Mult.: 1

M2GL060 56520 LE 1.78 Mbit 387 I/O 1.14 V 1.26 V - 40 C + 100 C 667 Mb/s 4 Transceiver SMD/SMT FBGA-676 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 56KLEs 145In Stock
Min.: 1
Mult.: 1

M2GL050 56340 LE 1.78 Mbit 207 I/O 1.2 V 1.2 V 0 C + 85 C 667 Mb/s 4 Transceiver SMD/SMT VFBGA-400 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 86KLEs 2In Stock
Min.: 1
Mult.: 1

M2GL090 86184 LE 0 bit 425 I/O 1.2 V 1.2 V - 40 C + 100 C SMD/SMT PBGA-676 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 27.6KLEs 48In Stock
Min.: 1
Mult.: 1
No
M2GL025 27696 LE 0 bit 207 I/O 1.2 V 1.2 V - 40 C + 100 C SMD/SMT LFBGA-400 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 27.6KLEs 2In Stock
Min.: 1
Mult.: 1

M2GL025T 27696 LE 0 bit 267 I/O 1.2 V 1.2 V - 40 C + 100 C 4 Transceiver SMD/SMT FPBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 6KLEs 474In Stock
Min.: 1
Mult.: 1

M2GL005 6060 LE 703 kbit 161 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT LFBGA-256 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 56.5KLEs 30In Stock
Min.: 1
Mult.: 1

M2GL060T 56520 LE 1.78 Mbit 387 I/O 1.2 V 1.2 V - 40 C + 100 C 667 Mb/s 4 Transceiver SMD/SMT FBGA-676 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 6KLEs 3In Stock
Min.: 1
Mult.: 1
No
M2GL005 6060 LE 703 kbit 209 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT BGA-484 Tray
Microchip Technology M2GL010S-1TQG144I
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 12KLEs 60In Stock
Min.: 1
Mult.: 1

M2GL010S 12084 LE 912 kbit 84 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT TQFP-144 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 6KLEs 1,100In Stock
Min.: 1
Mult.: 1

M2GL005 6060 LE 703 kbit 161 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT VFBGA-256 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 27.6KLEs 331In Stock
Min.: 1
Mult.: 1

M2GL025 27696 LE 1.08 Mbit 267 I/O 1.14 V 1.26 V - 40 C + 100 C 667 Mb/s 4 Transceiver SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 27.6KLEs 217In Stock
Min.: 1
Mult.: 1

M2GL025 27696 LE 1.08 Mbit 138 I/O 1.14 V 1.26 V - 40 C + 100 C 667 Mb/s 2 Transceiver SMD/SMT LFBGA-256 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 56.5KLEs 131In Stock
Min.: 1
Mult.: 1

M2GL060 56520 LE 1.78 Mbit 267 I/O 1.14 V 1.26 V - 40 C + 100 C 667 Mb/s 4 Transceiver SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 56.5KLEs 180In Stock
Min.: 1
Mult.: 1

M2GL060 56520 LE 1.78 Mbit 207 I/O 1.14 V 1.26 V - 40 C + 100 C 667 Mb/s 4 Transceiver SMD/SMT VFBGA-400 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 86KLEs 122In Stock
Min.: 1
Mult.: 1

M2GL090 86184 LE 2.53 Mbit 267 I/O 1.2 V 1.2 V - 40 C + 100 C 667 Mb/s 4 Transceiver SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 12KLEs
150In Stock
Min.: 1
Mult.: 1
No
M2GL010T 12084 LE 912 kbit 233 I/O 1.14 V 1.26 V - 55 C + 125 C 667 Mb/s 4 Transceiver SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 27.6KLEs 101In Stock
Min.: 1
Mult.: 1
No
M2GL025 27696 LE 0 bit 138 I/O 1.2 V 1.2 V 0 C + 85 C SMD/SMT LFBGA-256 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 27.6KLEs
120In Stock
Min.: 1
Mult.: 1
No
M2GL025T 27696 LE 1.08 Mbit 267 I/O 1.14 V 1.26 V - 55 C + 125 C 667 Mb/s 4 Transceiver SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 6KLEs 218In Stock
Min.: 1
Mult.: 1

M2GL005 6060 LE 703 kbit 84 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT TQFP-144 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 6KLEs 165In Stock
Min.: 1
Mult.: 1

M2GL005 6060 LE 703 kbit 161 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT BGA-256 Tray