8000 LE FPGA - Field Programmable Gate Array

Results: 71
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Mounting Style Package/Case Qualification Packaging
Lattice FPGA - Field Programmable Gate Array Auto Grade LatticeXP2-8E Non-Stocked Lead-Time 40 Weeks
Min.: 24
Mult.: 24

LAXP2 8000 LE 4000 ALM 221 kbit 146 I/O 1.14 V 1.26 V - 40 C + 125 C SMD/SMT PQFP-208 AEC-Q100 Tray
Lattice FPGA - Field Programmable Gate Array 8K LUTs 146I/O Inst- on DSP 1.2V -6 Spd Non-Stocked Lead-Time 40 Weeks
Min.: 24
Mult.: 24

LFXP2 8000 LE 4000 ALM 221 kbit 146 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT PQFP-208 Tray
Lattice FPGA - Field Programmable Gate Array 8K LUTs 86I/O Inst- on DSP 1.2V -7 Spd Non-Stocked Lead-Time 40 Weeks
Min.: 360
Mult.: 360

LFXP2 8000 LE 4000 ALM 221 kbit 86 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT CSBGA-132 Tray
Lattice FPGA - Field Programmable Gate Array 8K LUTs 146I/O Inst- on DSP 1.2V -7 Spd Non-Stocked Lead-Time 40 Weeks
Min.: 24
Mult.: 24

LFXP2 8000 LE 4000 ALM 221 kbit 146 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT PQFP-208 Tray
Lattice FPGA - Field Programmable Gate Array 8K LUTs 100 I/O Inst on DSP 1.2V -5 Spd Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

LFXP2 8000 LE 4000 ALM 221 kbit 100 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT TQFP-144 Tray
Lattice FPGA - Field Programmable Gate Array 8K LUTs 201 I/O Inst on DSP 1.2V -6 Spd Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

LFXP2 8000 LE 4000 ALM 221 kbit 201 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FTBGA-256 Tray
Lattice FPGA - Field Programmable Gate Array 8K LUTs 86 I/O Inst on DSP 1.2V -6 Spd Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

LFXP2 8000 LE 4000 ALM 221 kbit 86 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT CSBGA-132 Tray
Lattice FPGA - Field Programmable Gate Array 8K LUTs 201I/O Inst- on DSP 1.2V -7 Spd Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

LFXP2 8000 LE 4000 ALM 221 kbit 201 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT FTBGA-256 Tray
Altera FPGA - Field Programmable Gate Array Non-Stocked Lead-Time 53 Weeks
Min.: 240
Mult.: 60

MAX 10 10M08 8000 LE 378 kbit 250 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array
Non-Stocked Lead-Time 53 Weeks
Min.: 1
Mult.: 1

MAX 10 10M08 8000 LE 378 kbit 178 I/O 1.15 V 1.25 V - 40 C + 125 C SMD/SMT FBGA-256 AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 250 I/O, 484FBGA Non-Stocked Lead-Time 53 Weeks
Min.: 1
Mult.: 1

MAX 10 10M08 8000 LE 378 kbit 250 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 250 I/O, 484FBGA Non-Stocked Lead-Time 53 Weeks
Min.: 1
Mult.: 1

MAX 10 10M08 8000 LE 378 kbit 250 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 56 I/O, 81WLCSP Non-Stocked Lead-Time 53 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

MAX 10 10M08 8000 LE 378 kbit 56 I/O 1.15 V 1.25 V 0 C + 85 C 310 Mb/s SMD/SMT WLCSP-81 Reel
Altera FPGA - Field Programmable Gate Array Non-Stocked Lead-Time 53 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

MAX 10 10M08 8000 LE 378 kbit 56 I/O 1.15 V 1.25 V - 40 C + 100 C SMD/SMT WLCSP-81 Reel
Altera FPGA - Field Programmable Gate Array non-volatile FPGA, 56 I/O, 81WLCSP Non-Stocked Lead-Time 53 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

MAX 10 10M08 8000 LE 378 kbit 56 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT WLCSP-81 Reel
Altera FPGA - Field Programmable Gate Array Non-Stocked Lead-Time 53 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

MAX 10 10M08 8000 LE 378 kbit 56 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT WLCSP-81 Reel
Altera FPGA - Field Programmable Gate Array Non-Stocked
Min.: 348
Mult.: 348

MAX 10 10M08 8000 LE 0 bit 2.85 V/3.135 V 3.15 V/3.465 V AEC-Q100 Tray
Altera FPGA - Field Programmable Gate Array
Non-Stocked Lead-Time 53 Weeks
Min.: 348
Mult.: 348

MAX 10 10M08 8000 LE 378 kbit 112 I/O 2.85 V/3.135 V 3.15 V/3.465 V 0 C + 85 C 310 Mb/s SMD/SMT MBGA-153 Tray
Altera FPGA - Field Programmable Gate Array Non-Stocked Lead-Time 53 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

MAX 10 10M08 8000 LE 0 bit 2.85 V/3.135 V 3.15 V/3.465 V Reel
Altera FPGA - Field Programmable Gate Array Non-Stocked Lead-Time 53 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

MAX 10 10M08 8000 LE 0 bit 2.85 V/3.135 V 3.15 V/3.465 V Reel
Altera FPGA - Field Programmable Gate Array Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

MAX 10 10M08 8000 LE 0 bit 2.85 V/3.135 V 3.15 V/3.465 V Reel