Kintex UltraScale FPGA - Field Programmable Gate Array

Results: 119
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Packaging
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU095-1FFVB2104C
Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

XCKU095 1176000 LE 67200 ALM 59.1 Mbit 766 I/O 850 mV 850 mV 0 C + 85 C 16.3 Gb/s 64 Transceiver SMD/SMT FBGA-2104
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU095-2FFVA1156E Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

XCKU095 1176000 LE 67200 ALM 59.1 Mbit 548 I/O 850 mV 850 mV 0 C + 100 C 16.3 Gb/s 64 Transceiver SMD/SMT FCBGA-1156
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU095-2FFVA1156I Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

XCKU095 1176000 LE 67200 ALM 59.1 Mbit 548 I/O 850 mV 850 mV - 40 C + 100 C 16.3 Gb/s 64 Transceiver SMD/SMT FCBGA-1156
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU095-2FFVB1760E
Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

XCKU095 1176000 LE 67200 ALM 59.1 Mbit 750 I/O 850 mV 850 mV 0 C + 100 C 16.3 Gb/s 64 Transceiver SMD/SMT FBGA-1760
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU095-2FFVB1760I
Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

XCKU095 1176000 LE 67200 ALM 59.1 Mbit 750 I/O 850 mV 850 mV - 40 C + 100 C 16.3 Gb/s 64 Transceiver SMD/SMT FBGA-1760
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU095-2FFVB2104E
Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

XCKU095 1176000 LE 67200 ALM 59.1 Mbit 766 I/O 850 mV 850 mV 0 C + 100 C 16.3 Gb/s 64 Transceiver SMD/SMT FBGA-2104
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU095-2FFVB2104I
Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

XCKU095 1176000 LE 67200 ALM 59.1 Mbit 766 I/O 850 mV 850 mV - 40 C + 100 C 16.3 Gb/s 64 Transceiver SMD/SMT FBGA-2104
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU095-2FFVC1517E
Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

XCKU095 1176000 LE 67200 ALM 59.1 Mbit 560 I/O 850 mV 850 mV 0 C + 100 C 16.3 Gb/s 64 Transceiver SMD/SMT FBGA-1517
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU095-2FFVC1517I
Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

XCKU095 1176000 LE 67200 ALM 59.1 Mbit 560 I/O 850 mV 850 mV - 40 C + 100 C 16.3 Gb/s 64 Transceiver SMD/SMT FBGA-1517
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU115-1FLVA1517C
Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

XCKU115 1451000 LE 82920 ALM 75.9 Mbit 672 I/O 850 mV 850 mV 0 C + 85 C 16.3 Gb/s 64 Transceiver SMD/SMT FBGA-1517
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU115-1FLVA1517I
Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

XCKU115 1451000 LE 82920 ALM 75.9 Mbit 672 I/O 850 mV 850 mV - 40 C + 100 C 16.3 Gb/s 64 Transceiver SMD/SMT FBGA-1517
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU115-1FLVA2104C
Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

XCKU115 1451000 LE 82920 ALM 75.9 Mbit 884 I/O 850 mV 850 mV 0 C + 85 C 16.3 Gb/s 64 Transceiver SMD/SMT FBGA-2104
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU115-1FLVB1760C
Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

XCKU115 1451000 LE 82920 ALM 75.9 Mbit 754 I/O 850 mV 850 mV 0 C + 85 C 16.3 Gb/s 64 Transceiver SMD/SMT FBGA-1760
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU115-1FLVB1760I
Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

XCKU115 1451000 LE 82920 ALM 75.9 Mbit 754 I/O 850 mV 850 mV - 40 C + 100 C 16.3 Gb/s 64 Transceiver SMD/SMT FBGA-1760
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU115-1FLVB2104I
Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

XCKU115 1451000 LE 82920 ALM 75.9 Mbit 766 I/O 850 mV 850 mV - 40 C + 100 C 16.3 Gb/s 64 Transceiver SMD/SMT FBGA-2104
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU115-1FLVD1517C
Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

XCKU115 1451000 LE 82920 ALM 75.9 Mbit 402 I/O 850 mV 850 mV 0 C + 85 C 16.3 Gb/s 64 Transceiver SMD/SMT FBGA-1517
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU115-1FLVD1517I
Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

XCKU115 1451000 LE 82920 ALM 75.9 Mbit 402 I/O 850 mV 850 mV - 40 C + 100 C 16.3 Gb/s 64 Transceiver SMD/SMT FBGA-1517
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU115-1FLVD1924C
Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

XCKU115 1451000 LE 82920 ALM 75.9 Mbit 884 I/O 850 mV 850 mV 0 C + 85 C 16.3 Gb/s 64 Transceiver SMD/SMT FBGA-1924
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU115-1FLVD1924I
Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

XCKU115 1451000 LE 82920 ALM 75.9 Mbit 884 I/O 850 mV 850 mV - 40 C + 100 C 16.3 Gb/s 64 Transceiver SMD/SMT FBGA-1924
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU115-1FLVF1924I
Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

XCKU115 1451000 LE 82920 ALM 75.9 Mbit 792 I/O 850 mV 850 mV - 40 C + 100 C 16.3 Gb/s 64 Transceiver SMD/SMT FBGA-1924
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU115-2FLVA1517E
Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

XCKU115 1451000 LE 82920 ALM 75.9 Mbit 624 I/O 922 mV 979 mV 0 C + 100 C 16.3 Gb/s 64 Transceiver SMD/SMT FBGA-1517
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU115-2FLVA1517I
Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

XCKU115 1451000 LE 82920 ALM 75.9 Mbit 672 I/O 850 mV 850 mV - 40 C + 100 C 16.3 Gb/s 64 Transceiver SMD/SMT FBGA-1517
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU115-2FLVA2104E
Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

XCKU115 1451000 LE 82920 ALM 75.9 Mbit 884 I/O 850 mV 850 mV 0 C + 100 C 16.3 Gb/s 64 Transceiver SMD/SMT FBGA-2104
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU115-2FLVA2104I
Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

XCKU115 1451000 LE 82920 ALM 75.9 Mbit 884 I/O 850 mV 850 mV - 40 C + 100 C 16.3 Gb/s 64 Transceiver SMD/SMT FBGA-2104
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU115-2FLVB1760E
Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

XCKU115 1451000 LE 82920 ALM 75.9 Mbit 754 I/O 850 mV 850 mV 0 C + 100 C 16.3 Gb/s 64 Transceiver SMD/SMT FBGA-1760