SLG46533-EV

Renesas / Dialog
724-SLG46533-EV
SLG46533-EV

Mfr.:

Description:
SPLD - Simple Programmable Logic Devices Extended Temp GreenPAK Mixed Signal Matrix

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
$0.644 $1,932.00
$0.629 $3,774.00

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: SPLD - Simple Programmable Logic Devices
RoHS:  
Reel
Brand: Renesas / Dialog
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: SPLD - Simple Programmable Logic Devices
Series: SLG46533-EV
Factory Pack Quantity: 3000
Subcategory: Programmable Logic ICs
Tradename: GreenPAK
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99

SLG46533 GreenPAK IC

Renesas / Dialog SLG46533 GreenPAK™ IC integrates configurable digital logic, analog resources, and programmable interconnects. This low-power, mixed-signal IC enables users to develop their circuit design using a graphical user interface without any coding. The IC features an extended temperature range of -40°C to +105°C. The Renesas / Dialog SLG46533 lineup includes a prototyping board and a development kit. All three products are suitable for industrial, power-constrained, and space-constrained applications.