STSAFL010DFSPL01

STMicroelectronics
511-STSAFL010DFSPL01
STSAFL010DFSPL01

Mfr.:

Description:
Security ICs / Authentication ICs Authentication & Brand protection secure solution

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 300

Stock:
300 Can Dispatch Immediately
Minimum: 1   Multiples: 1   Maximum: 50
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.57 $2.57
$1.66 $16.60
$1.48 $37.00
Full Reel (Order in multiples of 5000)
$1.48 $7,400.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Security ICs / Authentication ICs
RoHS:  
5.5 V
1.62 V
- 25 C
+ 85 C
SMD/SMT
UFDFPN8
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Data Rate: 100 kb/s
Interface Type: I2C
Maximum Clock Frequency: 100 kHz
Operating Supply Current: 1.3 mA
Product Type: Security ICs / Authentication ICs
Series: STSAFE-L010
Factory Pack Quantity: 5000
Subcategory: Security ICs / Authentication ICs
Supply Current - Max: 4 mA
Type: Authentication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
3A991.a.2

STSAFE-L010 Authentication System-on-Chip

STMicroelectronics STSAFE-L010 Authentication System-on-Chip (SoC) is a secure element providing authentication and data management services to a local host. The main role of the STMicroelectronics STSAFE-L010 is to enable the host system to verify and differentiate between authorized and unauthorized peripherals or consumables. Authentication is achieved by generating a digital signature in response to a challenge sent by the host. This challenge can include traceability or zone-specific data for enhanced verification. The signature is created using a unique Ed25519 private key embedded in each chip during secure personalization at ST.