LIS2DU12TR

STMicroelectronics
511-LIS2DU12TR
LIS2DU12TR

Mfr.:

Description:
Accelerometers Ultralow-power accelerometer with antialiasing and motion detection

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,831

Stock:
1,831
Can Dispatch Immediately
On Order:
10,000
Expected 2026/04/06
10,000
Expected 2027/02/01
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.61 $2.61
$2.19 $10.95
$2.04 $20.40
$1.72 $86.00
$1.60 $160.00
$1.35 $675.00
$1.28 $1,280.00
$1.22 $2,440.00
$1.17 $5,850.00
Full Reel (Order in multiples of 10000)
$1.17 $11,700.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Accelerometers
RoHS:  
3-axis
X, Y, Z
2 g, 4 g, 8 g, 16 g
0.976 mg/digit, 1.952 mg/digit, 3.904 mg/digit, 7.808 mg/digit
Digital
I2C, I3C, SPI
12 bit
3.6 V
1.62 V
6.1 uA
- 40 C
+ 85 C
SMD/SMT
LGA-12
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: Accelerometers
Factory Pack Quantity: 10000
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391090
USHTS:
8542390090
ECCN:
EAR99

LIS2DU12 Ultra Low-Power Accelerometer

STMicroelectronics LIS2DU12 Ultra Low-Power Accelerometer is a linear 3-axis accelerometer with advanced digital functions. The STMicroelectronics LIS2DU12 MEMS and ASIC are designed to build an outstanding ultralow-power architecture. The device's anti-aliasing filter operates with a current consumption among the lowest in the market.