3DM-GV7-INS

MicroStrain by HBK
130-3DM-GV7-INS
3DM-GV7-INS

Mfr.:

Description:
IMUs - Inertial Measurement Units

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,866.17 $1,866.17
$1,744.57 $8,722.85

Product Attribute Attribute Value Select Attribute
MicroStrain by HBK
Product Category: IMUs - Inertial Measurement Units
RoHS:  
Chassis Mount
36.6 mm x 36.2 mm
3-axis
USB
4 g, 8 g, 16 g
- 40 C
+ 85 C
4.6 V
36 V
Bulk
3DM-GV7
Brand: MicroStrain by HBK
Product Type: IMUs - Inertial Measurement Units
Sensing Axis: X, Y, Z
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: 6290-9920
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9014200030
USHTS:
9014206000
JPHTS:
901420000
KRHTS:
9014200000
TARIC:
9014208000
MXHTS:
9014200100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

3DM-GV7 Tactical Grade Ruggedised IMUs

Microstrain by HBK  3DM-GV7 Tactical Grade Ruggedized Inertial Measurement Units (IMUs) incorporate a precision-machined  aluminium enclosure and are tested to an IP68 rating. Explicitly designed to meet the demanding timing requirements of the robotics and automation industries, these IMUs operate from -40°C to +85°C. The 3DM-GV7 ruggedised IMUs  feature an advanced extended Kalman filter, cutting-edge orientation algorithms, advanced time management, and an event-triggering system. Typical applications include Autonomous Mobile Robots (AMR), robotics, industrial automation, Simultaneous Localisation and Mapping (SLAM), Platform stabilisation, artificial horizon and agriculture.