10142048-31

Measurement Specialties
824-10142048-31
10142048-31

Mfr.:

Description:
Board Mount Humidity Sensors HTU31V I.C 31V RH/T ANALOG R1500 4kV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 796

Stock:
796 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.05 $4.05
$3.63 $18.15
$3.47 $34.70
$3.29 $82.25
$3.16 $158.00
$3.04 $304.00
$3.00 $1,500.00
$2.99 $2,990.00
Full Reel (Order in multiples of 1500)
$2.99 $4,485.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Board Mount Humidity Sensors
RoHS:  
0 % to 100 %
2 %
SMD/SMT
Analog
I2C
0.01 %
0.2 C
3 V
5.5 V
- 40 C
+ 125 C
DFN-6
Reel
Cut Tape
Brand: Measurement Specialties
Product: Humidity and Temperature Combination Sensor
Product Type: Board Mount Humidity Sensors
Series: HTU31
Factory Pack Quantity: 1500
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542391010
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

HTU31 Relative Humidity & Temperature Sensors

TE Connectivity's HTU31 Relative Humidity and Temperature (RH/T) Sensors are designed to offer fast response time, precision measurement, and low hysteresis. These sensors are available in digital (D) and analog (V) versions. The HTU31D sensors feature a fast I2C interface with two configurable addresses and 1µA typical low average current. The HTU31V sensors feature ratiometric voltage output, <0.1% RH/year long term drift, and 161µA typical low average current. These HTU31 sensors deliver excellent performance even in -40°C to 125°C temperature and 0% RH to 100% RH humidity conditions. The HTU31 sensors are RoHS and REACH compliant. Typical applications include home appliances, meteorology, medical, and humidifiers.