Accelerometers

Results: 387
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Sensor Type Sensing Axis Acceleration Sensitivity Output Type Interface Type Resolution Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Murata Electronics Accelerometers Digital 3 axis High Accuracy Accelerometer 4In Stock
Min.: 1
Mult.: 1

3-axis X, Y, Z 1.2 g, 2.4 g 7500 LSB/g, 15000 LSB/g Digital SPI 3.6 V 3 V 2.1 mA - 40 C + 85 C SMD/SMT Bulk
Murata Electronics Accelerometers Digital 3 axis High Accuracy Accelerometer 80In Stock
Min.: 1
Mult.: 1
: 100

3-axis X, Y, Z 1.2 g, 2.4 g 7500 LSB/g, 15000 LSB/g Digital SPI 3.6 V 3 V 2.1 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape
STMicroelectronics Accelerometers Ultrawide bandwidth, low-noise, 3-axis digital vibration sensor with ISPU - intelligent sensor processing unit 903In Stock
Min.: 1
Mult.: 1
Max.: 50
: 3,500

3-axis X, Y, Z 16 g 0.488 mg/LSB SPI 16 bit 3.6 V 2.1 V - 40 C + 105 C SMD/SMT LGA-14 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers Next Gen. ULP, low-g accelerometer 4,055In Stock
Min.: 1
Mult.: 1
Max.: 100
: 5,000

3-axis X, Y, Z 2 g, 4 g, 8 g 1000 LSB/g, 2000 LSB/g, 4000 LSB/g Digital I2C, SPI 14 bit 3.6 V 1.1 V 960 nA - 40 C + 85 C PCB Mount LGA-12 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers ADXL380 SPI 1,769In Stock
Min.: 1
Mult.: 1
: 1,500

3-axis X, Y, Z 4 g, 8 g, 16 g 7500 LSB/s Digital I2C, SPI 16 bit 3.6 V 2.25 V 340 uA - 40 C + 125 C SMD/SMT LGA-14 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers ADXL382 I2C 1,722In Stock
Min.: 1
Mult.: 1
: 1,500

3-axis X, Y, Z 15 g, 30 g, 60 g 2000 LSB/s Digital I2C, SPI 16 bit 3.6 V 2.25 V 520 uA - 40 C + 125 C SMD/SMT LGA-14 Reel, Cut Tape
TE Connectivity Accelerometers 8911N-NX-A, US 915MHz w/battery 29In Stock
Min.: 1
Mult.: 1

5 % - 40 C + 60 C Screw
TE Connectivity Accelerometers 8931N-NX-A, US 915MHz w/battery 115In Stock
Min.: 1
Mult.: 1

5 % - 40 C + 60 C Screw
TE Connectivity Accelerometers 8931N-NX-E, EU 868MHz w/battery 26In Stock
Min.: 1
Mult.: 1

5 % - 40 C + 60 C Screw
TE Connectivity Accelerometers 8931N-EX-A, US 915MHz w/battery 30In Stock
Min.: 1
Mult.: 1

5 % - 40 C + 60 C Screw
Epson Timing Accelerometers M-A552AC10 Digital Output Accelerometer 2In Stock
Min.: 1
Mult.: 1

3-axis X, Y, Z 15 G Digital CAN 24 V 9 V 35 mA - 30 C + 70 C PCB Mount Tray
Epson Timing Accelerometers M-A552AR10 Digital Output Accelerometer 2In Stock
Min.: 1
Mult.: 1

3-axis X, Y, Z 15 G Digital RS-422 24 V 9 V 38 mA - 20 C + 70 C PCB Mount Tray
Analog Devices Accelerometers Next Gen. ULP, low-g accelerometer 1,709In Stock
5,670Expected 2026/08/24
Min.: 1
Mult.: 1
: 1,500

3-axis X, Y, Z 2 g, 4 g, 8 g 1000 LSB/g, 2000 LSB/g, 4000 LSB/g Digital I2C, SPI 14 bit 3.6 V 1.1 V 960 nA - 40 C + 85 C PCB Mount LGA-12 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers ADXL380 I2C 689In Stock
Min.: 1
Mult.: 1
: 1,500

3-axis X, Y, Z 4 g, 8 g, 16 g 7500 LSB/s Digital I2C, SPI 16 bit 3.6 V 2.25 V 340 uA - 40 C + 125 C SMD/SMT LGA-14 Reel, Cut Tape
TE Connectivity Accelerometers 8911N-NX-E, EU 868MHz w/battery 10In Stock
Min.: 1
Mult.: 1

5 % - 40 C + 60 C Screw
TE Connectivity Accelerometers 8911N-EX-A, US 915MHz w/battery 8In Stock
Min.: 1
Mult.: 1

5 % - 40 C + 60 C Screw
TE Connectivity Accelerometers 8911N-EX-E, EU 868MHz w/battery 5In Stock
Min.: 1
Mult.: 1

5 % - 40 C + 60 C Screw
TE Connectivity Accelerometers 8511N-NX BLE 1-AXIS ACCEL w/battery 5In Stock
Min.: 1
Mult.: 1

5 % - 40 C + 60 C Screw
TE Connectivity Accelerometers 8511N-EX BLE 1-AXIS ACCEL w/battery 8In Stock
Min.: 1
Mult.: 1

5 % - 40 C + 60 C Screw
TE Connectivity Accelerometers 8531N-EX BLE 3-AXIS ACCEL w/battery 10In Stock
20On Order
Min.: 1
Mult.: 1

5 % - 40 C + 60 C Screw
TDK InvenSense Accelerometers Automotive Qualified, Grade2 (-40 C +105 C), Integrated 3-Axis MEMS Accelerometer Device 4,834In Stock
Min.: 1
Mult.: 1
: 5,000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 326.8 LSB/°C Digital I2C, SPI 3.6 V 1.71 V 390 uA - 40 C + 105 C Reel, Cut Tape
Analog Devices Accelerometers Tri-Axis Digital Accel non-automotive 2,575In Stock
Min.: 1
Mult.: 1
: 500

3-axis X, Y, Z 10 g, 20 g, 40 g 78 ug/LSB, 12800 LSB/g, 25600 LSB/g, 51200 LSB/g Digital I2C, SPI 20 bit 3.6 V 2.25 V 200 uA - 40 C + 125 C SMD/SMT CLCC-14 Reel, Cut Tape, MouseReel
TE Connectivity Accelerometers 8931N-EX-E 24In Stock
Min.: 1
Mult.: 1

50 g - 40 C + 60 C Stud
Epson Timing Accelerometers M-A352AD10 Digital Output Accelerometer 1In Stock
Min.: 1
Mult.: 1

3-axis X, Y, Z 1000 G Digital SPI, UART 3.45 V 3.15 V 16.2 mA - 30 C + 85 C PCB Mount Tray
Bosch Sensortec Accelerometers 10,397In Stock
Min.: 1
Mult.: 1
: 10,000

2 g, 4 g, 8 g, 16 g I2C, SPI 16 bit 3.63 V 1.62 V 125 uA SMD/SMT WLCSP-6 Reel, Cut Tape, MouseReel