I2C Accelerometers

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Sensor Type Sensing Axis Acceleration Sensitivity Output Type Interface Type Resolution Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
MEMSIC Accelerometers Monolithic and Wafer Level Packaged Three-Axis Accelerometer 47,540In Stock
Min.: 1
Mult.: 1
: 3,000

3-axis X, Y, Z 2 g, 4 g, 8 g 256 LSB/g, 512 LSB/g, 1024 LSB/g Digital I2C 12 bit 3.6 V 1.8 V 1.6 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
MEMSIC Accelerometers 2 Axis Digital Thermal Orientation Sensor (DTOS) 3,427In Stock
Min.: 1
Mult.: 1
: 5,000

2-axis X, Y 2 g 64 LSB/g Digital I2C 8 bit 5.5 V 2.5 V 1.2 mA - 20 C + 70 C SMD/SMT LCC-6 Reel, Cut Tape
STMicroelectronics Accelerometers 3-axis low-g accelerometer: ultra-low power 3-axis accelerometer for automotive applications requiring high performance over temperature 554In Stock
Min.: 1
Mult.: 1
: 1,250

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 1024 LSB/g, 512 LSB/g, 256 LSB/g, 128 LSB/g I2C 12 bit 3.6 VDC 1.71 VDC 1.01 uA - 40 C + 105 C SMD/SMT QFN-12 Reel, Cut Tape, MouseReel
MEMSIC Accelerometers Digital Three-Axis Accelerometer 8,441In Stock
Min.: 1
Mult.: 1
: 3,000

3-axis X, Y, Z 2 g, 4 g, 8 g 256 LSB/g, 512 LSB/g, 1024 LSB/g Digital I2C 12 bit 3.6 V 1.8 V 1.3 mA - 40 C + 85 C SMD/SMT LGA-12 Reel, Cut Tape, MouseReel
MEMSIC Accelerometers 2x2 High Resolution Gen 3 7,527In Stock
Min.: 1
Mult.: 1

3-axis X, Y, Z 2 g, 4 g, 8 g, 12 g, 16 g 4096 LSB/g Digital I2C 8 bit, 10 bit, 14 bit 3.6 V 1.7 V 130 uA - 40 C + 85 C SMD/SMT VLGA-12 Reel, Cut Tape, MouseReel
MEMSIC Accelerometers +/- 8g Complete 2 Axis Accelerometer System with Programmable Internal anti-vibration Filter
4,975On Order
Min.: 1
Mult.: 1
: 5,000

2-axis X, Y 8 g 1024 LSB/g Digital I2C 8 bit 5.5 V 2.7 V 1.3 mA - 40 C + 125 C SMD/SMT LCC-6 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers 3-axis low-g accelerometer: ultra-low power 3-axis accelerometer for automotive keyfob applications
20,956On Order
Min.: 1
Mult.: 1
: 3,000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 128 LSB/g Digital I2C 12 bit 3.6 V 1.71 V 150 uA - 40 C + 105 C SMD/SMT DFN-10 AEC-Q100 Reel, Cut Tape, MouseReel
MEMSIC Accelerometers 2g Dual Axis Accelerometer with I2C Interface and 1mg Resolution Non-Stocked
Min.: 5,000
Mult.: 5,000
: 5,000

2-axis X, Y 2 g 1024 LSB/g Digital I2C 12 bit 5.5 V 2.7 V 800 uA - 40 C + 85 C SMD/SMT LCC-6 Reel
MEMSIC Accelerometers 2 Axis Digital Thermal Orientation Sensor (DTOS), Low Cost Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

2-axis X, Y 2 g 64 LSB/g Analog / Digital I2C 8 bit 5.5 V 2.5 V 1.2 mA - 20 C + 70 C SMD/SMT WLCSP-6 Reel
ROHM Semiconductor Accelerometers Non-Stocked
Min.: 500
Mult.: 500
: 500

3-axis X, Y, Z 2 g 660 mV/g Analog I2C 3.6 V 1.8 V 240 uA - 40 C + 85 C Reel
ROHM Semiconductor Accelerometers RECOMMENDED ALT 912-KXCJ9-1008-FR Non-Stocked
Min.: 500
Mult.: 500
: 500

3-axis X, Y, Z 2 g, 4 g, 8 g 16 counts/g to 1024 counts/g Digital I2C 3.6 V 1.8 V 840 uA - 40 C + 85 C Reel
SparkFun Accelerometers The MMA8452Q is a smart low-power three-axis capacitive MEMS accelerometer with 12 bits of resolution. This accelerometer is packed with embedded functions with flexible user programmable options configurable to two interrupt pins. Embedded interr Non-Stocked
Min.: 1
Mult.: 1

X, Y, Z 8 g Digital I2C 3.6 V 1.8 V - 40 C + 85 C SMD/SMT