Analog Devices Inc. Accelerometers

Results: 122
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Sensor Type Sensing Axis Acceleration Sensitivity Output Type Interface Type Resolution Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging

Analog Devices Accelerometers 3-Axis, 0.5 g/ 1 g/ 2 g/ 4 g Digital Accelerometer 3,945In Stock
Min.: 1
Mult.: 1
Reel: 1,000

3-axis X, Y, Z 0.5 g, 1 g, 2 g, 4 g 1024 LSB/g Digital I2C, SPI 10 bit 3.6 V 2 V 170 uA - 40 C + 105 C SMD/SMT LFCSP-32 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers Low Noise 50kHz +100g 1-axis accel 1,102In Stock
Min.: 1
Mult.: 1

1-axis X, Y, Z 100 g 20 mV/g Analog 5.25 V 3 V 1 mA - 40 C + 125 C SMD/SMT LFCSP-32 Tray
Analog Devices Accelerometers Micropower, 3-Axis, 2 g/ 4 g/ 8 g Digital Output MEMS Accelerometer 11,468In Stock
Min.: 1
Mult.: 1
Reel: 5,000

3-axis X, Y, Z 2 g, 4 g, 8 g 4 mg/LSB Digital SPI 12 bit 3.5 V 1.6 V 1.8 uA - 40 C + 85 C SMD/SMT LGA-16 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers High Perf 3-Axis Analog 2g/ 4g Accel 837In Stock
Min.: 1
Mult.: 1
Reel: 500

3-axis X, Y, Z 2 g, 4 g 400 mV/g, 200 mV/g Analog I2C, SPI 20 bit 3.6 V 2.25 V 150 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Analog Devices Accelerometers 3-Axis, 2 g/ 4 g/ 8 g/ 16 g Digital Accelerometer 13,606In Stock
Min.: 1
Mult.: 1

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 3.9 mg/LSB Digital I2C, SPI 16 bit 3.6 V 2 V 140 uA - 40 C + 85 C SMD/SMT LGA-14 Tray
Analog Devices Accelerometers Low Cost 2g Dual Axis Accelerometer 81In Stock
Min.: 1
Mult.: 1

2-axis X, Y 2 g Digital 5.25 V 3 V 700 nA - 40 C + 85 C SMD/SMT Tube
Analog Devices Accelerometers EPTri-Axis Analog Accel 10g/ 40g 113In Stock
Min.: 1
Mult.: 1

3-axis X, Y, Z 10 g, 40 g 20 mV/g, 80 mV/g Analog 3.6 V 2.25 V 21 uA - 55 C + 125 C SMD/SMT Tray
Analog Devices Accelerometers Micropower 3-axis +/-2/4/8g Digital Acce 1,390In Stock
Min.: 1
Mult.: 1
Reel: 1,500

3-axis X, Y, Z 2 g, 4 g, 8 g 250 LSB/g Digital SPI 12 bit 3.5 V 1.6 V 1.95 uA - 40 C + 85 C SMD/SMT LGA-16 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers Precision 1.7 g, 5 g, 18 g Dual-Axis iMEMS Accelerometer 118In Stock
Min.: 1
Mult.: 1
Reel: 250

2-axis X, Y 5 g 312 mV/g Analog 6 V 3 V 700 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Analog Devices Accelerometers Precision 1.7 g, 5 g, 18 g Dual-Axis iMEMS Accelerometer 1,755In Stock
Min.: 1
Mult.: 1
Reel: 3,000

2-axis X, Y 1.7 g 1000 mV/g Analog 6 V 3 V 700 nA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Analog Devices Accelerometers 3-Axis, 2 g/ 4 g/ 8 g/ 16 g Digital Accelerometer 2,337In Stock
Min.: 1
Mult.: 1
Reel: 5,000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 3.9 mg/LSB Digital I2C, SPI 16 bit 3.6 V 2 V 140 uA - 40 C + 85 C SMD/SMT LGA-14 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers Dual-Axis 5 g Accelerometer with SPI Interface 15In Stock
Min.: 1
Mult.: 1

2-axis X, Y 5 g 256 LSB/g Digital SPI 12 bit 5.25 V 3 V 1 uA - 40 C + 125 C SMD/SMT LGA-12 Bulk
Analog Devices Accelerometers Next Gen. ULP, low-g accelerometer 3,645In Stock
1,500On Order
Min.: 1
Mult.: 1
Reel: 1,500

3-axis X, Y, Z 2 g, 4 g, 8 g 1000 LSB/g, 2000 LSB/g, 4000 LSB/g Digital I2C, SPI 14 bit 3.6 V 1.1 V 960 nA - 40 C + 85 C PCB Mount LGA-12 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers ADXL380 SPI 2,901In Stock
Min.: 1
Mult.: 1
Reel: 1,500

3-axis X, Y, Z 4 g, 8 g, 16 g 7500 LSB/(x deg/s) Digital SPI 16 bit 3.6 V 2.25 V 340 uA - 40 C + 85 C SMD/SMT LGA-14 Reel, Cut Tape
Analog Devices Accelerometers ADXL382 I2C 1,817In Stock
Min.: 1
Mult.: 1
Reel: 1,500

3-axis X, Y, Z 15 g, 30 g, 60 g 2000 LSB/(x deg/s) Digital I2C 16 bit 3.6 V 2.25 V 520 uA - 40 C + 125 C SMD/SMT LGA-14 Reel, Cut Tape
Analog Devices Accelerometers Tri-Axis Digital Accel non-automotive 314In Stock
Min.: 1
Mult.: 1
Reel: 500

3-axis X, Y, Z 10 g, 20 g, 40 g 78 ug/LSB, 12800 LSB/g, 25600 LSB/g, 51200 LSB/g Digital I2C, SPI 20 bit 3.6 V 2.25 V 200 uA - 40 C + 125 C SMD/SMT CLCC-14 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers ADXL382 SPI 4,085In Stock
7,500On Order
Min.: 1
Mult.: 1
Reel: 1,500

3-axis X, Y, Z 15 g, 30 g, 60 g 2000 LSB/(x deg/s) Digital SPI 16 bit 3.6 V 2.25 V 520 uA - 40 C + 125 C SMD/SMT LGA-14 Reel, Cut Tape
Analog Devices Accelerometers Nanopower, 3-Axis, 2 g/ 4 g/ 8 g Digital Output MEMS Accelerometer 3,246In Stock
Min.: 1
Mult.: 1
Reel: 1,500

3-axis X, Y, Z 2 g, 4 g, 8 g 4000 LSB/g Digital I2C, SPI 14 bit 3.6 V 1.1 V 890 nA - 40 C + 85 C SMD/SMT LGA-12 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers 200 g Range, 3-Axis Digital Accelerometer 850In Stock
4,000Expected 2026/02/16
Min.: 1
Mult.: 1
Reel: 4,000

3-axis X, Y, Z 200 g 20.48 LSB/g Digital I2C, SPI 13 bit 3.6 V 2 V 170 uA - 40 C + 125 C SMD/SMT LFCSP-32 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers Tri-Axis Analog 10g/ 20g Acce 372In Stock
Min.: 1
Mult.: 1

3-axis X, Y, Z 10 g, 20 g 20 mV/g, 40 mV/g, 80 mV/g Analog 3.6 V 2.25 V 150 uA - 40 C + 125 C SMD/SMT LGA-14 Tray
Analog Devices Accelerometers Tri-Axis Analog 10g/ 40g Accel 556In Stock
Min.: 1
Mult.: 1

3-axis X, Y, Z 10 g, 40 g 20 mV/g, 40 mV/g, 80 mV/g Analog 3.6 V 2.25 V 150 uA - 40 C + 125 C SMD/SMT LGA-14 Tray
Analog Devices Accelerometers Low Noise 21kHz 100g 1-axis accel 588In Stock
Min.: 1
Mult.: 1

1-axis X 100 g 20 mV/g Analog 5.25 V 3.3 V 1 mA - 40 C + 125 C SMD/SMT LFCSP-32 Tray
Analog Devices Accelerometers Low Noise 50kHz 500g 1-axis accel 616In Stock
Min.: 1
Mult.: 1

1-axis X, Y, Z 500 g 4 mV/g Analog 5.25 V 3.3 V 1 mA - 40 C + 125 C SMD/SMT LFCSP-32 Tray
Analog Devices Accelerometers Precision, 5 g, Dual-Axis, High Temperature iMEMS Accelerometer 20In Stock
38Expected 2026/02/23
Min.: 1
Mult.: 1

2-axis X, Y 5 g 312 mV/g Analog 5.25 V 4.75 V 700 uA - 40 C + 175 C SMD/SMT SBDIP-8 Tube

Analog Devices Accelerometers 3-Axis, 0.5 g/ 1 g/ 2 g/ 4 g Digital Accelerometer 2,315In Stock
Min.: 1
Mult.: 1
Reel: 4,000
3-axis X, Y, Z 0.5 g, 1 g, 2 g, 4 g 1024 LSB/g Digital I2C, SPI 10 bit 3.6 V 2 V 170 uA - 40 C + 105 C SMD/SMT LFCSP-32 AEC-Q100 Reel, Cut Tape