Accelerometers

Results: 122
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Sensor Type Sensing Axis Acceleration Sensitivity Output Type Interface Type Resolution Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices Accelerometers 3-Axis, 2 g/ 4 g/ 8 g/ 16 g Digital Accelerometer
3,000Expected 2026/02/16
Min.: 1
Mult.: 1
Reel: 1,500

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g Digital I2C, SPI 13 bit 3.6 V 2 V 140 uA - 55 C + 105 C SMD/SMT LGA-14 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers High Perf 3-Axis Digit 2g/ 4g/ 8g Accel
3,530On Order
Min.: 1
Mult.: 1

3-axis X, Y, Z 2 g, 4 g, 8 g 256000 LSB/g, 128000 LSB/g, 64000 LSB/g Digital I2C, SPI 20 bit 3.6 V 2.25 V 200 uA - 40 C + 125 C SMD/SMT Tray
Analog Devices Accelerometers 3-Axis, 2 g/ 4 g/ 8 g/ 16 g Ultralow Power Digital Accelerometer
1,444Expected 2026/03/17
Min.: 1
Mult.: 1
Reel: 1,500

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 4 mg/LSB Digital I2C, SPI 16 bit 2.75 V 1.7 V 140 uA - 40 C + 85 C SMD/SMT LGA-16 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers Low Noise, Low Drift, Low Power, 3-Axis MEMS Accelerometers
160Expected 2026/04/29
Min.: 1
Mult.: 1

3-axis X, Y, Z 10 g, 20 g 80 mV/g, 20 mV/g Analog I2C, SPI 20 bit 3.6 V 2.25 V 150 uA - 40 C + 125 C SMD/SMT Tray
Analog Devices Accelerometers Next Gen. ULP, low-g accelerometer
4,998Expected 2026/02/16
Min.: 1
Mult.: 1
Reel: 5,000

3-axis X, Y, Z 2 g, 4 g, 8 g 1000 LSB/g, 2000 LSB/g, 4000 LSB/g Digital I2C, SPI 14 bit 3.6 V 1.1 V 960 nA - 40 C + 85 C PCB Mount LGA-12 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers Precision 1.7 g, 5 g, 18 g Dual-Axis iMEMS Accelerometer Non-Stocked Lead-Time 10 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

2-axis X, Y 5 g 312 mV/g Analog 6 V 3 V 700 uA - 40 C + 125 C SMD/SMT Reel
Analog Devices Accelerometers Low Noise 21kHz 100g 1-axis accel Non-Stocked Lead-Time 10 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

1-axis X 100 g 20 mV/g Analog 5.25 V 3.3 V 1 mA - 40 C + 125 C SMD/SMT LFCSP-32 Reel
Analog Devices Accelerometers Low Noise 21kHz 100g 1-axis accel Non-Stocked Lead-Time 10 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

1-axis X 100 g 20 mV/g Analog 5.25 V 3.3 V 1 mA - 40 C + 125 C SMD/SMT LFCSP-32 Reel
Analog Devices Accelerometers Low Noise 21kHz 50g 1-axis accel Non-Stocked Lead-Time 10 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

1-axis X 50 g 40 mV/g Analog 5.25 V 3.3 V 1 mA - 40 C + 125 C SMD/SMT LFCSP-32 Reel
Analog Devices Accelerometers Low Noise 30kHz +200g 1-axis XL Non-Stocked Lead-Time 10 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

3-axis X, Y, Z 200 g 10 mV/g Analog 5.25 V 3 V 1 mA - 40 C + 125 C SMD/SMT LFCSP-32 Reel
Analog Devices Accelerometers Low Noise 30kHz +200g 1-axis XL Non-Stocked Lead-Time 10 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

3-axis X, Y, Z 200 g 10 mV/g Analog 5.25 V 3 V 1 mA - 40 C + 125 C SMD/SMT LFCSP-32 Reel
Analog Devices Accelerometers Low Noise 50kHz 500g 1-axis accel Non-Stocked Lead-Time 10 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

1-axis X, Y, Z 500 g 4 mV/g Analog 5.25 V 3.3 V 1 mA - 40 C + 125 C SMD/SMT LFCSP-32 Reel
Analog Devices Accelerometers Low Noise 50kHz +100g 1-axis accel Non-Stocked Lead-Time 10 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

1-axis X 100 g 20 mV/g Analog 5.25 V 3 V 1 mA - 40 C + 125 C SMD/SMT LFCSP-32 Reel
Analog Devices Accelerometers Low Noise 50kHz +100g 1-axis accel Non-Stocked Lead-Time 10 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

1-axis X 100 g 20 mV/g Analog 5.25 V 3 V 1 mA - 40 C + 125 C SMD/SMT LFCSP-32 Reel
Analog Devices Accelerometers Precision 1.7 g or 18 g Single-Axis iMEMS Accelerometer Non-Stocked Lead-Time 10 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

1-axis X 1.7 g 1000 mV/g Analog 6 V 3 V 700 nA - 40 C + 125 C SMD/SMT Reel
Analog Devices Accelerometers Low Cost 2g Dual Axis Accelerometer Non-Stocked Lead-Time 10 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

2-axis X, Y 2 g Digital 5.25 V 3 V 700 nA - 40 C + 85 C SMD/SMT Reel
Analog Devices Accelerometers Low Cost 1.2g Dual Axis Accelerometer Non-Stocked Lead-Time 10 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

2-axis X, Y 1.2 g Digital 6 V 3 V 700 nA - 40 C + 85 C SMD/SMT Reel
Analog Devices Accelerometers Small, Low Power, 3-Axis 5 g Accelerometer Non-Stocked Lead-Time 10 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

3-axis X, Y, Z 5 g 174 mV/g Analog 3.6 V 2 V 170 uA - 40 C + 85 C SMD/SMT LFCSP-16 Reel
Analog Devices Accelerometers 3-Axis, 2 g/ 4 g/ 8 g/ 16 g Ultralow Power Digital Accelerometer Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 5,000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g Digital I2C, SPI 16 bit 2.75 V 1.7 V 140 uA - 40 C + 85 C SMD/SMT LGA-16 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers 3-Axis, 2 g/ 4 g/ 8 g/ 16 g Ultralow Power Digital Accelerometer Non-Stocked Lead-Time 10 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g Digital I2C, SPI 16 bit 3.6 V 2 V 140 uA - 40 C + 85 C SMD/SMT LGA-16 Reel
Analog Devices Accelerometers 3-Axis 1g/ 2g/ 4g/ 8g Digital Accelerometer Non-Stocked Lead-Time 10 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

3-axis X, Y, Z 1 g, 2 g, 4 g, 8 g 64 LSB/g, 512 LSB/g Digital I2C, SPI 13 bit 3.6 V 2 V 166 uA - 40 C + 85 C SMD/SMT LGA-16 Reel
Analog Devices Accelerometers High Perf 3-Axis Analog 2g/ 8g Accl Non-Stocked Lead-Time 10 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

3-axis X, Y, Z 2 g, 8 g 400 mV/g, 100 mV/g Analog I2C, SPI 20 bit 3.6 V 2.25 V 150 uA - 40 C + 125 C SMD/SMT Reel
Analog Devices Accelerometers Tri-Axis Analog Accel 10g/ 20g Non-Stocked Lead-Time 10 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

3-axis X, Y, Z 10 g, 20 g 80 mV/g, 40 mV/g Analog I2C, SPI 20 bit 3.6 V 2.25 V 150 uA - 40 C + 125 C SMD/SMT Reel
Analog Devices Accelerometers Tri-Axis Analog Accel 10g/ 40g Non-Stocked Lead-Time 10 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

3-axis X, Y, Z 10 g, 20 g 80 mV/g, 40 mV/g Analog I2C, SPI 20 bit 3.6 V 2.25 V 150 uA - 40 C + 125 C SMD/SMT Reel
Analog Devices Accelerometers EP ri-Axis Analog Accel 10g/ 40g Non-Stocked Lead-Time 10 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

3-axis X, Y, Z 10 g, 40 g 20 mV/g, 80 mV/g Analog 3.6 V 2.25 V 21 uA - 55 C + 125 C SMD/SMT Reel