sensors Accelerometers

Results: 360
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Sensor Type Sensing Axis Acceleration Sensitivity Output Type Interface Type Resolution Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
STMicroelectronics Accelerometers MEMS digital output motion sensor: ultra-low-power high-performance 3-axis " 38,037In Stock
21,425Expected 2026/03/28
Min.: 1
Mult.: 1
Reel: 8,000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 187.5 mg/digit Digital I2C, SPI 8 bit 3.6 V 1.71 V 6 uA - 40 C + 85 C SMD/SMT LGA-12 Reel, Cut Tape, MouseReel
Murata Electronics Accelerometers SENSOR 323In Stock
Min.: 1
Mult.: 1
Reel: 100

3-axis X, Y, Z 2 g 900 LSB/g Digital SPI 12 bit 3.3 V 3 V 3 mA - 40 C + 125 C SMD/SMT SMD-12 Reel, Cut Tape
STMicroelectronics Accelerometers Ultra low-power high performance 3-axes accelerometer with digital output for in 12,770In Stock
8,000Expected 2026/04/27
Min.: 1
Mult.: 1
Reel: 8,000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 0.88 mg/digit to 207.55 mg/digit Digital I2C, SPI 8 bit, 10 bit, 12 bit 3.6 V 1.71 V 11 uA - 40 C + 85 C SMD/SMT LGA-12 Reel, Cut Tape, MouseReel
TE Connectivity Accelerometers 8931N-EX-A, US 915MHz w/battery 31In Stock
Min.: 1
Mult.: 1
No
5 % - 40 C + 60 C Screw
STMicroelectronics Accelerometers 3-axis accelerometer, ±2g/±4g/±8g full scale, high-speed I2C/SPI 44,150In Stock
32,000Expected 2026/03/19
Min.: 1
Mult.: 1
Reel: 8,000

3-axis X, Y, Z 2 g, 4 g, 8 g 0.061 mg/digit, 0.122 mg/digit, 0.244 mg/digit Digital I2C, SPI 16 bit 3.6 V 1.71 V 180 uA - 40 C + 85 C SMD/SMT LGA-12 Reel, Cut Tape, MouseReel
MEMSIC EV3630B
MEMSIC Accelerometers 13In Stock
Min.: 1
Mult.: 1

Bulk
TE Connectivity Accelerometers 8931N-EX-E 25In Stock
Min.: 1
Mult.: 1
No
50 g - 40 C + 60 C Stud
Murata Electronics Accelerometers 3-AXIS +/-1.5G TO +/-6G 273In Stock
Min.: 1
Mult.: 1
Reel: 100

3-axis X, Y, Z 1.5 g, 3 g, 6 g 1350 LSB/g Digital SPI 3.6 V 3 V 1 mA - 40 C + 125 C SMD/SMT SMD-12 Reel, Cut Tape
Analog Devices Accelerometers High Perf 3-Axis Analog 2g/ 4g Accel 447In Stock
Min.: 1
Mult.: 1

3-axis X, Y, Z 2 g, 4 g 400 mV/g, 200 mV/g Analog I2C, SPI 20 bit 3.6 V 2.25 V 150 uA - 40 C + 125 C SMD/SMT Tray
MEMSIC Accelerometers 2x2 High Resolution Gen 3 9,532In Stock
Min.: 1
Mult.: 1

3-axis X, Y, Z 2 g, 4 g, 8 g, 12 g, 16 g 4096 LSB/g Digital I2C 8 bit, 10 bit, 14 bit 3.6 V 1.7 V 130 uA - 40 C + 85 C SMD/SMT VLGA-12 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers Tri-Axis Digital Accel 10g/ 20g/ 40g 6,457In Stock
Min.: 1
Mult.: 1

3-axis X, Y, Z 10 g, 20 g, 40 g 51200 LSB/g, 25600 LSB/g, 12800 LSB/g Digital I2C, SPI 20 bit 3.6 V 2.25 V 200 uA - 40 C + 125 C SMD/SMT Tray
STMicroelectronics Accelerometers Low Pwr Hi G 3-axis Digital Acceleromtr 10,294In Stock
7,987Expected 2026/03/20
Min.: 1
Mult.: 1
Reel: 4,000

3-axis X, Y, Z 100 g, 200 g, 400 g 49 mg/digit, 98 mg/digit, 195 mg/digit Digital I2C, SPI 16 bit 3.6 V 2.16 V 300 uA - 40 C + 85 C SMD/SMT TFLGA-16 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers 3-Axis, 2 g/ 4 g/ 8 g/ 16 g Digital Accelerometer 6,888In Stock
3,000Expected 2026/03/04
Min.: 1
Mult.: 1
Reel: 1,500

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 3.9 mg/LSB Digital I2C, SPI 16 bit 3.6 V 2 V 140 uA - 40 C + 85 C SMD/SMT LGA-14 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers High Perf 3-Axis Digit 2g/ 4g/ 8g Accel 3,931In Stock
5,298On Order
Min.: 1
Mult.: 1
Reel: 500

3-axis X, Y, Z 2 g, 4 g, 8 g 256000 LSB/g, 128000 LSB/g, 64000 LSB/g Digital I2C, SPI 20 bit 3.6 V 2.25 V 200 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
TE Connectivity EGCS-5K-C20022
TE Connectivity Accelerometers EGCS-D0-5000-/V10 1In Stock
Min.: 1
Mult.: 1

Analog Devices ADXL371BCCZ-RL7
Analog Devices Accelerometers Micropower, 3-Axis, 200 g Digital Output, MEMS Accelerometer 563In Stock
Min.: 1
Mult.: 1
Reel: 1,500

3-axis 200 g Reel, Cut Tape, MouseReel
Analog Devices Accelerometers 3-Axis, 2 g/ 4 g/ 8 g/ 16 g Digital Accelerometer 2,509In Stock
Min.: 1
Mult.: 1
Reel: 1,500

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g Digital I2C, SPI 13 bit 3.6 V 2 V 140 uA - 55 C + 105 C SMD/SMT LGA-14 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers 3-Axis, 2 g/ 4 g/ 8 g/ 16 g Digital Accelerometer 20,019In Stock
Min.: 1
Mult.: 1
Reel: 1,500

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 4 mg/LSB Digital I2C, SPI 13 bit 3.6 V 2 V 140 uA - 55 C + 105 C SMD/SMT LGA-14 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers 3-Axis, 2 g/ 4 g/ 8 g/ 16 g Digital Accelerometer 10,929In Stock
Min.: 1
Mult.: 1
Reel: 5,000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 3.9 mg/LSB Digital I2C, SPI 13 bit 3.6 V 2 V 140 uA - 55 C + 105 C SMD/SMT LGA-14 Reel, Cut Tape, MouseReel
TE Connectivity Accelerometers 8911N-EX-E, EU 868MHz w/battery 7In Stock
Min.: 1
Mult.: 1
No
5 % - 40 C + 60 C Screw
STMicroelectronics Accelerometers MEMS digital output dual motion and temperature sensor 5,382In Stock
10,000Expected 2026/07/27
Min.: 1
Mult.: 1
Max.: 1,000
Reel: 10,000

3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 0.244 mg/digit to 7.808 mg/digit Digital I2C, SPI 16 bit 3.6 V 1.62 V 90 uA - 40 C + 85 C SMD/SMT LGA-12 Reel, Cut Tape, MouseReel
TE Connectivity Accelerometers 8531N-EX BLE 3-AXIS ACCEL w/battery 14In Stock
Min.: 1
Mult.: 1
No
5 % - 40 C + 60 C Screw
Analog Devices Accelerometers Low Noise 21kHz 50g 1-axis accel 209In Stock
346Expected 2026/05/25
Min.: 1
Mult.: 1

1-axis X 50 g 40 mV/g Analog 5.25 V 3.3 V 1 mA - 40 C + 125 C SMD/SMT LFCSP-32 Tray
Analog Devices Accelerometers Small, Low Power, 3-Axis 5 g Accelerometer 542In Stock
Min.: 1
Mult.: 1

3-axis X, Y, Z 5 g 174 mV/g Analog 3.6 V 2 V 170 uA - 40 C + 85 C SMD/SMT LFCSP-16 Tray
Analog Devices Accelerometers High Perf 3-Axis Analog 2g/ 8g Accl 99In Stock
Min.: 1
Mult.: 1

3-axis X, Y, Z 2 g, 8 g 400 mV/g, 100 mV/g Analog I2C, SPI 20 bit 3.6 V 2.25 V 150 uA - 40 C + 125 C SMD/SMT Tray