2525020210002

Wurth Elektronik
710-2525020210002
2525020210002

Mfr.:

Description:
Board Mount Humidity Sensors WSEN-HIDS Humidity sensor 3% Accuracy 0 to 100% RH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 788

Stock:
788
Can Dispatch Immediately
On Order:
2,390
Expected 2026/04/02
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.02 $3.02
$2.88 $28.80
$2.76 $138.00
$2.59 $259.00
Full Reel (Order in multiples of 2500)
$2.59 $6,475.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Board Mount Humidity Sensors
RoHS:  
SMD/SMT
I2C
1.08 V
3.6 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Wurth Elektronik
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
Product: Humidity Sensors
Product Type: Board Mount Humidity Sensors
Series: WSEN-HIDS
Factory Pack Quantity: 2500
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Smart Home Products

Würth Elektronik Smart Home Products feature an extensive portfolio designed for applications tailored to everyday consumers, including household applications such as white goods appliances, surveillance systems, air filters, and even greenhouses. As technology evolves, household products follow suit, catering to the demand for convenience. The spread of smart home appliances enables seamless control, and Würth Elektronik Smart Home Products are designed to help facilitate these advancements.

WSEN-HIDS Humidity Sensor

Würth Elektronik WSEN-HIDS Humidity Sensor utilizes a calibrated and temperature-compensated digital output with low energy requirement to measure humidity and temperature with long-term stability. The sensor is based on advanced micro-electromechanical systems (MEMS) technology and is only 2mm x 2mm x 0.9mm in size. The module features an integrated analog-to-digital converter and temperature sensor, which can be connected to commonly used microcontrollers via an I2C interface. The software development kit offers a fast and easy way to individually set data rates and use the interrupt pin. The small size and minimized energy requirement of Würth Elektronik WSEN-HIDS Humidity Sensor make it suitable for data loggers, as well as stationary and portable Internet of Things (IoT) applications.

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW. 

Components for DC Power Tools

Würth Elektronik Components for DC Power Tools include spacers, connectors, capacitors, common mode chokes, resistors, and much more. The wide range of products fall into three categories: electronic components, electromechanical components, and wireless connectivity and sensors.