PI3CH3257ZTAEX-13R

Diodes Incorporated
621-I3CH3257ZTAEX13R
PI3CH3257ZTAEX-13R

Mfr.:

Description:
Multiplexer Switch ICs Bus Switch 3V U-QFN1826-16 T&R 3K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.43 $1.43
$0.876 $8.76
$0.736 $18.40
$0.558 $55.80
$0.483 $120.75
$0.423 $211.50
$0.38 $380.00
Full Reel (Order in multiples of 3000)
$0.326 $978.00
$0.297 $1,782.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Multiplexer Switch ICs
Multiplexers/Demultiplexers
SMD/SMT
UQFN-16
4 Channel
4 x 2 : 1
1.8 V
3.3 V
8 Ohms
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Bandwidth: 500 MHz
Brand: Diodes Incorporated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Operating Supply Voltage: 1.8 V, 2.5 V, 3.3 V
Pd - Power Dissipation: 350 mW
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 0.3 ns
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Current - Max: 500 uA
Supply Type: Single Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
TARIC:
8542399000

PI3CH325x Multiplexer NanoSwitch™ ICs

Diodes Incorporated PI3CH325x Multiplexer NanoSwitch™ ICs are 2- or 4-channel multiplexer/demultiplexer with 3-state outputs. The PI3CH325x switch provides no additional ground bounce noise or propagation delay. The Diodes Incorporated PI3CH325x is ideal for switching signals that have high bandwidth (500MHz).