FPF2266UCX

onsemi
863-FPF2266UCX
FPF2266UCX

Mfr.:

Description:
Power Switch ICs - Power Distribution 24V/5A PROTECTION SWITCH WITH OVP/OTP/OCP FUNCTION

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,926

Stock:
1,926 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.95 $0.95
$0.679 $6.79
$0.612 $15.30
$0.54 $54.00
$0.504 $126.00
$0.483 $241.50
$0.465 $465.00
Full Reel (Order in multiples of 3000)
$0.443 $1,329.00
$0.433 $2,598.00

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Power Switch ICs - Power Distribution
RoHS:  
5 Output
2 A
20 mOhms
3.6 V to 24 V
- 40 C
+ 85 C
SMD/SMT
WLCSP-16
FPF2266
Reel
Cut Tape
Brand: onsemi
Country of Assembly: PH
Country of Diffusion: JP
Country of Origin: PH
Pd - Power Dissipation: 1 W
Product: Protection Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 24 V
Supply Voltage - Min: 3.6 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

FPF2266 Power Switch

onsemi FPF2266 Power Switch is a 24V, 4.5A device that features continuous current for USB charging port applications. This power switch offers Over-Voltage Protection (OVP), Over Current Protection (OCP), and NTC block to monitor system temperature. The FPF2266 switch has low on-resistance of typical 15mΩ and can operate over an input voltage range of 3.6V to 24V and up to 28V absolute maximum. This power switch provides an open-drain output (BATT_SHDN) for system battery disconnect and a bi-directional interface (ALERT/KILL) with SoC, MCU, or other external source. The FPF2266 power switch operates at -40°C to 125°C junction temperature range. This power switch is available in 4x4 balls 0.4mm pitch WLCSP package. The FPF2266 protected switch is used in mobile phones, tablets, notebook PCs, and media players.