KTA1142EUAT-TB

Kinetic Technologies
389-KTA1142EUAT-TB
KTA1142EUAT-TB

Mfr.:

Description:
Power Switch ICs - POE/LAN 7ARMS VBUS Protection Load Switch

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Kinetic Technologies
Product Category: Power Switch ICs - POE/LAN
RoHS:  
Powered Device - PD
1 A
200 mOhms
48 V
- 40 C
+ 125 C
SMD/SMT
WQFN44-32
Brand: Kinetic Technologies
Number of Channels: 7 Channel
Operating Supply Current: 20 mA
Product Type: Power Switch ICs - POE / LAN
Series: KTA1142
Subcategory: Switch ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

KTA1142 IEEE 802.3bt-Compliant PoE-Powered Device

Kinetic Technologies KTA1142 IEEE 802.3bt-Compliant, PoE-Powered Device is a single-chip, highly integrated CMOS solution for Power-over-Ethernet (PoE) Powered Devices. The device includes a PWM controller incorporating all the circuitry required to design an efficient and smart converter for PoE and telecom mid-power applications up to a 71W output load. These applications include Voice over IP (VoIP) phones, 5G/LTE base stations, Wireless LAN access points, security cameras, and notebook computers.

In Stock: 1,472

Stock:
1,472 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.38 $3.38
$2.54 $25.40
$2.33 $58.25
$2.09 $209.00
$1.98 $495.00
$1.95 $975.00
$1.83 $1,830.00
$1.77 $4,425.00
$1.76 $8,800.00