Analog Devices / Maxim Integrated Analogue Switch ICs

Results: 1,083
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Analog Devices / Maxim Integrated Analogue Switch ICs IMPROVED, QUAD, SPST ANALOG SWITCHES 297In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-16 4 Channel 4 x SPST 85 Ohms 10 V 30 V +/- 4.5 V +/- 20 V 250 ns 120 ns - 40 C + 85 C DG444 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs SPST, Normally Open, CMOS Analog Switch 189In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-16 2 Channel 2 x SPDT 80 Ohms 9 V 36 V +/- 4.5 V +/- 18 V 400 ns 200 ns 0 C + 70 C IH5043 Tube
Analog Devices / Maxim Integrated Analogue Switch ICs Dual SPDT Negative Rail Analog Switch with VCC Capability 2,158In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT WLP-12 2 Channel 2 x SPDT 650 mOhms 2.3 V 5.5 V 60 ms 3 us - 40 C + 85 C MAX14504 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Octal SPST Beyond the Rails Switch 1,149In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFN-28 8 Channel 8 x SPST 1 Ohms 1.6 V 5.5 V 5.5 us 35 us - 40 C + 85 C MAX14662 Tube
Analog Devices / Maxim Integrated Analogue Switch ICs High Bandwidth 5V Capable DPDT Analog Sw 1,806In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT WLP-9 2 Channel 1 x DPDT 550 mOhms 1.6 V 5.5 V 250 us 30 us - 40 C + 85 C MAX14689 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Quad SPST +70V Analog Switches 650In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 4 Channel 4 x SPST 10 Ohms 10 V 70 V +/- 10 V +/- 35 V 60 us 3 us - 40 C + 85 C MAX14756 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs Quad SPST +70V Analog Switches 2,408In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT TSSOP-16 4 Channel 4 x SPST 10 Ohms 10 V 70 V +/- 10 V +/- 35 V 60 us 3 us - 40 C + 85 C MAX14757 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Above- and Below-the-Rails Low On-Resis 1,570In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT TDFN-8 1 Channel 1 x SPST 1 Ohms 3 V 5.5 V +/- 25 V +/- 25 V 300 us 1 ms - 40 C + 85 C MAX14759 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Above- and Below-the-Rails Low On-Resist 1,417In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT TDFN-10 2 Channel 2 x SPST 2 Ohms 3 V 5.5 V +/- 25 V +/- 25 V 300 us 1 ms - 40 C + 85 C MAX14761 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs 16 channel high voltage mux in TQFN 2,011In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT TQFN-48 16 Channel 16 x SPST 13 Ohms 1.7 V 5.5 V 4 us 4 us 0 C + 85 C MAX14866 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs Four-Lane DisplayPort Passive Switches w 305In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFN-42 12 Channel 6 x DPDT 7 Ohms 3 V 3.6 V 50 ns 50 ns - 40 C + 85 C MAX14998 Tray

Analog Devices / Maxim Integrated Analogue Switch ICs Ultra-Small, Low-RON, Beyond-the-Rails D 4,087In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT FC2QFN-6 2 Channel 2 x DPST 400 mOhms 1.6 V 5.5 V 1.7 ms 13.5 ms - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Ultra-Small, Low-RON, Beyond-the-Rails D 3,098In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT FC2QFN-6 1 Channel 1 x SPDT 400 mOhms 1.6 V 5.5 V 32.5 ms 8.8 ms - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Ultra-Small, Low-RON, Beyond-the-Rails D 1,636In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT WLP-6 1 Channel 1 x SPDT 400 mOhms 1.6 V 5.5 V 32.5 ms 8.8 ms - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs Precision, Dual, High-Speed Analog Switc 495In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 2 Channel 2 x SPDT 35 Ohms 10 V 30 V +/- 4.5 V +/- 20 V 150 ns 100 ns - 40 C + 85 C MAX303 Tube
Analog Devices / Maxim Integrated Analogue Switch ICs 10Ohm, Quad, SPST, CMOS Analog Switches 1,320In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 10 Ohms 4.5 V 30 V +/- 4.5 V +/- 20 V 225 ns 185 ns - 40 C + 85 C MAX312 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs 10Ohm, Quad, SPST, CMOS Analog Switches 2,452In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT TSSOP-16 4 Channel 4 x SPST 10 Ohms 4.5 V 30 V +/- 4.5 V +/- 20 V 225 ns 185 ns - 40 C + 85 C MAX312 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analogue Switch ICs 10Ohm, Quad, SPST, +3V Logic-Compatible 341In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 10 Ohms 4.5 V 36 V +/- 4.5 V +/- 20 V 225 ns 185 ns - 40 C + 85 C MAX312L Tube
Analog Devices / Maxim Integrated Analogue Switch ICs 10Ohm, Quad, SPST, CMOS Analog Switches 88In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-16 4 Channel 4 x SPST 10 Ohms 4.5 V 30 V +/- 4.5 V +/- 20 V 225 ns 185 ns 0 C + 70 C MAX313 Tube
Analog Devices / Maxim Integrated Analogue Switch ICs 10Ohm, Quad, SPST, CMOS Analog Switches 1,032In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 10 Ohms 4.5 V 30 V +/- 4.5 V +/- 20 V 225 ns 185 ns - 40 C + 85 C MAX313 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs 10Ohm, Quad, SPST, CMOS Analog Switches 165In Stock
204Expected 2026/02/24
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 4 Channel 4 x SPST 10 Ohms 4.5 V 30 V +/- 4.5 V +/- 20 V 225 ns 185 ns - 40 C + 85 C MAX313 Tube

Analog Devices / Maxim Integrated Analogue Switch ICs 10Ohm, Quad, SPST, +3V Logic-Compatible 587In Stock
2,500Expected 2026/04/13
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT TSSOP-16 4 Channel 4 x SPST 10 Ohms 4.5 V 36 V +/- 4.5 V +/- 20 V 225 ns 185 ns 0 C + 70 C MAX313L Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs 10Ohm, Quad, SPST, +3V Logic-Compatible 325In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 4 Channel 4 x SPST 10 Ohms 4.5 V 36 V +/- 4.5 V +/- 20 V 225 ns 185 ns - 40 C + 85 C MAX313L Tube
Analog Devices / Maxim Integrated Analogue Switch ICs 10Ohm, Quad, SPST, CMOS Analog Switches 554In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 10 Ohms 4.5 V 30 V +/- 4.5 V +/- 20 V 225 ns 185 ns 0 C + 70 C MAX314 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analogue Switch ICs 10Ohm, Quad, SPST, +3V Logic-Compatible 490In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 4 Channel 4 x SPST 10 Ohms 4.5 V 36 V +/- 4.5 V +/- 20 V 225 ns 185 ns 0 C + 70 C MAX314L Tube