TMUX6136PWR

Texas Instruments
595-TMUX6136PWR
TMUX6136PWR

Mfr.:

Description:
Analogue Switch ICs 0.5-pA on-state leak age current +/-16.5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,178

Stock:
2,178 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$5.80 $5.80
$4.44 $44.40
$4.11 $102.75
$3.73 $373.00
$3.55 $887.50
$3.44 $1,720.00
$3.35 $3,350.00
Full Reel (Order in multiples of 2000)
$3.26 $6,520.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
TSSOP-16
2 Channel
2 x SPDT
440 Ohms
10 V
16.5 V
+/- 5 V
+/- 16.5 V
- 40 C
+ 125 C
TMUX6136
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Analog Switch ICs
Factory Pack Quantity: 2000
Subcategory: Switch ICs
Supply Current - Max: 18 uA
Supply Type: Single Supply, Dual Supply
Switch Continuous Current: 12 uA
Unit Weight: 58.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

TMUX6136 ±16.5V Dual SPDT Switches

Texas Instruments TMUX6136 ±16.5V Dual SPDT Switches offer a CMOS analogue output containing two independently selectable SPDT switches. The device has very low leakage current and charge injection, allowing them to be used in high-precision measurement applications. The TMUX6136 provides a low supply current of 17μA, enabling usage in portable applications. The TMUX6136 was designed to work with dual supplies (±5V to ±16.5V), a single supply (10V to 16.5V) or asymmetric supplies. TTL/ CMOS logic compatibility is ensured through the digital select pin (SELx) that has transistor-transistor logic (TTL) compatible thresholds. The TMUX6136 switches one of two inputs (Sx) to a common output (D), depending on the status of the SELx pins. The switches conduct equally well in both directions. In the ON position, the TMUX6136 supports input signal range up to the supplies. In the OFF position, the TMUX6136 signal levels up to the supplies are blocked. All switches exhibit a break-before-make (BBM) switching action.