TSSOP-16 Analogue Switch ICs

Results: 98
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Configuration On Resistance - Max Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Analogue Switch ICs 3-pA on-state leakag e current 5-V 1:1 17,475In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 4.9 Ohms 1.08 V 5.5 V - 40 C + 125 C TMUX1112 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 5-pA ±16.5-V 1:1 (SPST) 4-chan 3,859In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 245 Ohms 10 V 17 V 5 V 17 V 117 ns 81 ns - 40 C + 125 C TMUX6112 Reel, Cut Tape, MouseReel

Vishay Semiconductors Analogue Switch ICs Trple 2 Ch Multiplxr Pd 450mW TSSOP-16 30,048In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT TSSOP-16 3 Channel 3 x SPDT 133 Ohms 3 V 16 V 3 V 8 V 71 ns 94 ns - 40 C + 125 C DG Reel, Cut Tape, MouseReel

Vishay Semiconductors Analogue Switch ICs Quad SPST 1.4pC 16-pin TSSOP 2,374In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 160 Ohms 3 V 16 V 3 V 8 V 75 ns 50 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 36-V Low Ron 1:1 4 c hannel multiplexe 2,248In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 3.1 Ohms 4.5 V 36 V 4.5 V 18 V 180 ns 200 ns - 40 C + 125 C TMUX6213 Reel, Cut Tape, MouseReel

Vishay / Siliconix Analogue Switch ICs Quad SPST Anlg Swtch 6,103In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 4 Channel 4 x SPST 85 Ohms 0 V 12 V 4.5 V 22 V 300 ns 200 ns - 40 C + 85 C DG Tube

NXP Semiconductors Analogue Switch ICs Triple low-ohmic single-pole double-throw analog switch 3,543In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TSSOP-16 6 Channel 3 x SPDT 800 mOhms 1.4 V 4.3 V 40 ns 20 ns - 40 C + 125 C NX3L4053 Reel, Cut Tape, MouseReel

Vishay Semiconductors Analogue Switch ICs Mono quad SPST Pd 450mW TSSOP-16 1,901In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 4 Ohms 3 V 16 V 3 V 8 V 65 ns 44 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel

Renesas / Intersil Analogue Switch ICs SWITCH 4X SPST N C IND 2,964In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TSSOP-16 4 Channel 4 x SPST 35 Ohms 5 V 34 V 5 V 20 V 175 ns 145 ns - 40 C + 85 C DG411 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 14-Ohm Dual SP4T Ana log Switch A 595-TS A 595-TS3A5017PW 20,003In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT TSSOP-16 2 Channel 2 x SP4T 16 Ohms 2.3 V 3.6 V 9.5 ns 3.5 ns - 40 C + 85 C TS3A5017 Reel, Cut Tape, MouseReel

Renesas / Intersil Analogue Switch ICs SWITCH 4X SPST N C IND 1,572In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 4 Channel 4 x SPST 35 Ohms 5 V 34 V 5 V 20 V 175 ns 145 ns - 40 C + 85 C DG411 Tube

Vishay / Siliconix Analogue Switch ICs RECOMMENDED ALT DG20 5,934In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 85 Ohms 0 V 12 V 4.5 V 22 V 300 ns 200 ns - 40 C + 85 C DG Reel, Cut Tape, MouseReel

Renesas / Intersil Analogue Switch ICs SWITCH 4X SPST MIX IND 5In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 4 Channel 4 x SPST 35 Ohms 5 V 44 V 5 V 20 V 175 ns 145 ns - 40 C + 85 C DG413 Tube
Nexperia Analogue Switch ICs 74HCT4316PW/SOT403/TSSOP16 2,267In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TSSOP-16 4 Channel 4 x SPST 135 Ohms 4.5 V 5.5 V 4.5 V 4.5 V 42 ns 46 ns - 40 C + 125 C Reel, Cut Tape, MouseReel

Vishay / Siliconix Analogue Switch ICs Quad SPST Anlg Swtch 175In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 4 Channel 4 x SPST 85 Ohms 0 V 12 V 4.5 V 22 V 300 ns 200 ns - 40 C + 85 C DG Tube

Renesas / Intersil Analogue Switch ICs SWITCH 4X SPST N O IND 668In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 4 Channel 4 x SPST 85 Ohms 5 V 34 V 5 V 20 V 250 ns 210 ns - 40 C + 85 C DG445 Tube

Renesas / Intersil Analogue Switch ICs SWITCH 4X SPST N O IND 1,345In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-16 4 Channel 4 x SPST 85 Ohms 5 V 34 V 5 V 22 V 250 ns 210 ns - 40 C + 85 C DG442 Tube
Texas Instruments Analogue Switch ICs 50V 1.3ohm RON 1:1 ( SPST) four-channel 4,231In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/ST TSSOP-16 4 Channel 4 x SPST 1.4 Ohms 4.5 V 50 V 4.5 V 25 V 2.5 us 2.2 us - 55 C + 150 C TMUX7612 Reel, Cut Tape, MouseReel
Nexperia Analogue Switch ICs 74HC4316PW/SOT403/TSSOP16 8In Stock
5,000Expected 2026/11/27
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TSSOP-16 4 Channel 4 x SPST 135 Ohms 2 V 10 V 4.5 V 4.5 V 37 ns 39 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 44V low-RON 2:1 (S P DT) two-channel pre 5,689In Stock
4,000Expected 2026/10/12
Min.: 1
Mult.: 1
: 2,000

SMD/SMT TSSOP-16 2 Channel 2 x SPDT 2.4 Ohms, 2.5 Ohms 4.5 V 44 V 4.5 V 22 V 130 ns, 140 ns 150 ns, 160 ns - 40 C + 125 C TMUX7236 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 5-pA ±16.5-V 1:1 (SPST) 4-chan 5,297In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 405 Ohms 10 V 17 V 5 V 17 V 128 ns 84 ns - 40 C + 125 C TMUX6113 Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 36-V Low Ron 1:1 4 c hannel multiplexe 4,140In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 3.1 Ohms 4.5 V 36 V 4.5 V 18 V 180 ns 200 ns - 40 C + 125 C TMUX6211 Reel, Cut Tape, MouseReel

Vishay / Siliconix Analogue Switch ICs Quad SPST TSSOP-16 3,916In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 4.4 Ohms 4.5 V 24 V 4.5 V 15 V 260 ns 110 ns - 40 C + 125 C DG Reel, Cut Tape, MouseReel

Vishay / Siliconix Analogue Switch ICs Quad SPST TSSOP-16 3,144In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT TSSOP-16 4 Channel 4 x SPST 4.4 Ohms 4.5 V 24 V 4.5 V 15 V 260 ns 110 ns - 40 C + 125 C DG Reel, Cut Tape, MouseReel
Texas Instruments Analogue Switch ICs 36V low-RON 2:1 (S P DT) two-channel pre 3,623In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT TSSOP-16 2 Channel 2 x SPDT 2.7 Ohms, 3.1 Ohms 4.5 V 36 V 4.5 V 18 V 120 ns, 130 ns 160 ns, 165 ns - 40 C + 125 C TMUX6236 Reel, Cut Tape, MouseReel