Nexperia Multiplexer Switch ICs

Results: 147
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package/Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Nexperia Multiplexer Switch ICs NMUX1309PW/SOT403/TSSOP16 1,310In Stock
Min.: 1
Mult.: 1
Reel: 2,500

NMUX1309 Multiplexers 4 Channel 1.5 V 5.5 V Reel, Cut Tape
Nexperia Multiplexer Switch ICs 74HC4053D/SOT109/SO16 30,434In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Multiplexers/Demultiplexers SMD/SMT SOIC-16 2 Channel 3 x 2:1 2 V 10 V +/- 5 V +/- 5 V 160 Ohms 37 ns 36 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HCT4052BQ/SOT763/DHVQFN16 16,885In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Multiplexers/Demultiplexers SMD/SMT DHVQFN-16 4 Channel 2 x 1:4 4.5 V 5.5 V +/- 5 V +/- 5 V 240 Ohms 105 ns 75 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HCT4053BQ/SOT763/DHVQFN16 12,969In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Multiplexers/Demultiplexers SMD/SMT DHVQFN-16 2 Channel 3 x 2:1 4.5 V 5.5 V +/- 5 V +/- 5 V 160 Ohms 48 ns 44 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs MULTIPLEXER SWITCH ICS 89,597In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Multiplexers/Demultiplexers SMD/SMT TSSOP-6 2 Channel 1 x 2:1 1.65 V 5.5 V 23 Ohms 6.1 ns 4.3 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs MULTIPLEXER SWITCH ICS 43,341In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Multiplexers/Demultiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 2 V 10 V +/- 5 V +/- 5 V 180 Ohms 59 ns 49 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HCT4052PW-Q100/SOT403/TSSOP1 9,237In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Multiplexers/Demultiplexers SMD/SMT TSSOP-16 4 Channel 2 x 1:4 4.5 V 5.5 V +/- 5 V +/- 5 V 270 Ohms 105 ns 75 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs HEF4051BT-Q100/SOT109/SO16 24,778In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Multiplexers/Demultiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 3 V 15 V 2.5 kOhms 280 ns 290 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HC4052PW-Q100/SOT403/TSSOP16 3,867In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Multiplexers/Demultiplexers SMD/SMT TSSOP-16 4 Channel 2 x 1:4 2 V 10 V +/- 5 V +/- 5 V 240 Ohms 83 ns 64 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HC4053D-Q100/SOT109/SO16 1,523In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Multiplexers/Demultiplexers SMD/SMT SOIC-16 2 Channel 3 x 2:1 2 V 10 V +/- 5 V +/- 5 V 160 Ohms 37 ns 36 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HC4053PW/SOT403/TSSOP16 1,154In Stock
32,500Expected 2026/03/23
Min.: 1
Mult.: 1
Reel: 2,500

Multiplexers/Demultiplexers SMD/SMT TSSOP-16 2 Channel 3 x 2:1 2 V 10 V +/- 5 V +/- 5 V 160 Ohms 37 ns 36 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HCT4051D/SOT109/SO16 1,032In Stock
20,000Expected 2026/04/13
Min.: 1
Mult.: 1
Reel: 2,500

Multiplexers/Demultiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 4.5 V 5.5 V +/- 5 V +/- 5 V 180 Ohms 55 ns 45 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HCT4052D/SOT109/SO16 5,308In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Multiplexers/Demultiplexers SMD/SMT SOIC-16 4 Channel 2 x 1:4 4.5 V 5.5 V +/- 5 V +/- 5 V 270 Ohms 105 ns 75 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HCT4053D/SOT109/SO16 7,592In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Multiplexers/Demultiplexers SMD/SMT SOIC-16 2 Channel 3 x 2:1 4.5 V 5.5 V +/- 5 V +/- 5 V 160 Ohms 48 ns 44 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs SOT815-1 MULTIPLXR/DEMULTIPLX 187In Stock
3,000Expected 2027/02/08
Min.: 1
Mult.: 1
Reel: 3,000

Multiplexers/Demultiplexers SMD/SMT DHVQFN-24 16 Channel 1 x 16:1 4.5 V 5.5 V 130 Ohms 42 ns 38 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HCT4067PW/SOT355/TSSOP24 273In Stock
2,500Expected 2026/03/30
Min.: 1
Mult.: 1
Reel: 2,500

Multiplexers/Demultiplexers SMD/SMT TSSOP-24 16 Channel 1 x 16:1 4.5 V 5.5 V 130 Ohms 42 ns 38 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74LVC1G3157GS/SOT1202/X2SON6 7,071In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Multiplexers/Demultiplexers SMD/SMT XSON-6 2 Channel 1 x 2:1 1.65 V 5.5 V 23 Ohms 6.1 ns 4.3 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs SOT457-1 MULTIPLXR/DEMULTIPLX 1,540In Stock
6,000Expected 2026/05/04
Min.: 1
Mult.: 1
Reel: 3,000

Multiplexers/Demultiplexers SMD/SMT TSOP-6 2 Channel 1 x 2:1 1.65 V 5.5 V 23 Ohms 6.1 ns 4.3 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs SOT363-1 MULTIPLXR/DEMULTIPLX 1,363In Stock
51,000Expected 2026/02/12
Min.: 1
Mult.: 1
Reel: 3,000

Multiplexers/Demultiplexers SMD/SMT TSSOP-6 2 Channel 1 x 2:1 1.65 V 5.5 V 23 Ohms 6.1 ns 4.3 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs SOT1255-1 MULTIPLXR/DEMULTIPLX 6,279In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Multiplexers/Demultiplexers SMD/SMT XSON-6 2 Channel 1 x 2:1 1.65 V 5.5 V 23 Ohms 6.1 ns 4.3 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs CBT3253APW/SOT403/TSSOP16 4,358In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 4.5 V 5.5 V 15 Ohms 6.3 ns 7.2 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HC4052BQ/SOT763/DHVQFN16 2,471In Stock
15,000On Order
Min.: 1
Mult.: 1
Reel: 3,000

Multiplexers/Demultiplexers SMD/SMT DHVQFN-16 4 Channel 2 x 1:4 2 V 10 V +/- 5 V +/- 5 V 240 Ohms 83 ns 64 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HC4053BQ/SOT763/DHVQFN16
9,071Expected 2026/03/16
Min.: 1
Mult.: 1
Reel: 3,000

Multiplexers/Demultiplexers SMD/SMT DHVQFN-16 2 Channel 3 x 2:1 2 V 10 V +/- 5 V +/- 5 V 160 Ohms 37 ns 36 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HC4351D/SOT163/SO20 1,526In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Multiplexers/Demultiplexers SMD/SMT SOIC-20 8 Channel 1 x 8:1 2 V 10 V +/- 5 V +/- 5 V 180 Ohms 51 ns 47 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Multiplexer Switch ICs 74HC4852D/SOT109/SO16 2,486In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Multiplexers/Demultiplexers SMD/SMT SOIC-16 4 Channel 2 x 4:1 2 V 6 V 195 Ohms 39 ns 78 ns - 40 C + 125 C Reel, Cut Tape, MouseReel