Multiplexer Switch ICs

Results: 413
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package/Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Multiplexer Switch ICs 8-Channel Analog 3,348In Stock
Min.: 1
Mult.: 1
: 2,000

CD4051B Multiplexers/Demultiplexers SMD/SMT SOP-16 8 Channel 1 x 8:1 5 V 18 V +/- 2.5 V +/- 10 V 240 Ohms 720 ns 450 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Hi-Spd CMOS 8Ch Anlg Mltplxr/Demltplxr 2,622In Stock
Min.: 1
Mult.: 1
: 2,000

CD74HC4051 Multiplexers/Demultiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 2 V 6 V +/- 2.5 V +/- 5 V 130 Ohms 225 ns 225 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 4-Ch Diff-Input Anal og Mult 109In Stock
Min.: 1
Mult.: 1

MPC509 Multiplexers Through Hole PDIP-16 4 Channel 2 x 4:1 +/- 15 V +/- 15 V 1.5 kOhms 500 ns 500 ns - 40 C + 85 C Tube
Texas Instruments Multiplexer Switch ICs 1-Of-8 FET Mltplxr/D emltplxr A 595-SN74 A 595-SN74CBT3251PWR 1,648In Stock
Min.: 1
Mult.: 1

SN74CBT3251 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 4 V 5.5 V 7 Ohms 6.4 ns 6.8 ns - 40 C + 85 C Tube
Texas Instruments Multiplexer Switch ICs Dual 1-Of-4 FET Mltp lxr/Demltplxr ALT 5 ALT 595-SN74CBT3253CDR 2,879In Stock
Min.: 1
Mult.: 1
: 2,500

SN74CBT3253C Multiplexers/Demultiplexers SMD/SMT SOIC-Narrow-16 2 Channel 2 x 1:4 4 V 5.5 V 12 Ohms 6.7 ns 6.1 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Dual 1-Of-4 FET Mltp lxr/Demltplxr 2,251In Stock
Min.: 1
Mult.: 1
: 3,000

SN74CBT3253C Multiplexers/Demultiplexers SMD/SMT VQFN-16 2 Channel 2 x 1:4 4 V 5.5 V 12 Ohms 6.7 ns 6.1 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Dual 4-1 Ch Anlg Mlt plxr/Demltplxr 2,000In Stock
Min.: 1
Mult.: 1
: 2,000

SN74HC4852 Multiplexers/Demultiplexers SMD/SMT TVSOP-16 4 Channel 2 x 4:1 2 V 6 V 650 Ohms 47.5 ns 100 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs CMOS Analog Multipl/ Demultiplexer A 595 A 595-CD4097BPWR 1,280In Stock
Min.: 1
Mult.: 1

CD4097B Multiplexers/Demultiplexers SMD/SMT TSSOP-24 8 Channel 2 x 8:1 5 V 18 V +/- 2.5 V +/- 10 V 240 Ohms 650 ns 440 ns - 55 C + 125 C Tube
Texas Instruments Multiplexer Switch ICs Hi-Spd CMOS Anlg Mlt plxr/Demltplxr 2,778In Stock
Min.: 1
Mult.: 1
: 2,000

CD74HC4052 Multiplexers/Demultiplexers SMD/SMT SOP-16 4 Channel 2 x 4:1 2 V 6 V +/- 2.5 V +/- 5 V 130 Ohms 325 ns 250 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Hi-Spd CMOS Anlg Mlt plxr/Demltplxr A 59 A 595-CD74HCT4051M96 3,415In Stock
Min.: 1
Mult.: 1
: 2,500

CD74HCT4051 Multiplexers/Demultiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 4.5 V 5.5 V +/- 2.5 V +/- 5 V 130 Ohms 55 ns 45 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Dual 4-1 Ch Anlg Mlt plxr/Demltplxr A 59 A 595-SN74HC4852D 4,167In Stock
Min.: 1
Mult.: 1
: 2,500

SN74HC4852 Multiplexers/Demultiplexers SMD/SMT SOIC-Narrow-16 4 Channel 2 x 4:1 2 V 6 V 650 Ohms 47.5 ns 100 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs +/-5.5-V beyond the supply 2:1 (SPDT) 1 3,338In Stock
Min.: 1
Mult.: 1
Max.: 25
: 3,000

Multiplexer Switch SMD/SMT WSON-8 1 Channel SPDT 1.8 V 5.5 V 200 mOhms 300 us 185 us - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Dual 1-Of-4 FET Mltp lxr/Demltplxr 2,248In Stock
Min.: 1
Mult.: 1
: 2,000

SN74CBT3253C Multiplexers/Demultiplexers SMD/SMT SSOP-16 2 Channel 2 x 1:4 4 V 5.5 V 12 Ohms 6.7 ns 6.1 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 6-Gbps HDMI 2.0/5.4- Gbps DisplayPort 1. HD3SS215IZXHR 910In Stock
Min.: 1
Mult.: 1
: 250

HD3SS215 Multiplexers SMD/SMT BGA-50 1 Channel 1 x 2:1 3 V 3.6 V 14 Ohms 2 us 50 us - 40 C + 105 C Reel, Cut Tape, MouseReel

Texas Instruments Multiplexer Switch ICs 8.1 Gbps DisplayPort 1.4 1-to-2 / 2-to-1 3,538In Stock
Min.: 1
Mult.: 1
: 2,500

HD3SS214 Multiplexers SMD/SMT NFBGA-50 1 Channel 1 x 2:1 3 V 3.6 V 12 Ohms 1 us 1 us - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Triple 2 Ch Anlg Mlt plxr Demltplxr 2,067In Stock
Min.: 1
Mult.: 1
: 2,500

SN74LV4053A Multiplexers/Demultiplexers SMD/SMT SOIC-Narrow-16 3 Channel 3 x 2:1 2 V 5.5 V 75 Ohms 20 ns 20 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 4-Chan Differential 8:16 Mux Switch 1,920In Stock
Min.: 1
Mult.: 1
: 2,000

TS3DV416 Multiplexers/Demultiplexers SMD/SMT TVSOP-48 4 Channel 4 x 8:16 3 V 3.6 V 8 Ohms 11.5 ns 8.5 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs +/-15-V beyond the s upply 1:1 (SPST) 2- 1,970In Stock
Min.: 1
Mult.: 1
Max.: 50
: 3,000

Multiplexer Switch SMD/SMT WSON-8 2 Channel SPST 1.8 V 5.5 V 200 mOhms 300 us 14 us - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 50V 21? RON 1:1 (S P ST) 4 channel swit 5,139In Stock
Min.: 1
Mult.: 1
: 3,000

TMUX5412 Multiplexer Switch SMD/SMT TSSOP-16 4 Channel 4.5 V 50 V 4.5 V 25 V 26 Ohms 300 ns 125 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Automotive 3.3-V 2: 1 (SPDT) 4-channel 677In Stock
Min.: 1
Mult.: 1
Max.: 25
: 3,000

Multiplexer/Demultiplexer SMD/SMT TSSOP-16 4 Channel SPDT 2.3 V 3.6 V 40 Ohms -40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs +/-5.5-V beyond the supply 1:1 (SPST) 2 440In Stock
Min.: 1
Mult.: 1
Max.: 25
: 3,000

Multiplexer Switch SMD/SMT WSON-8 2 Channel SPST 1.8 V 5.5 V 200 mOhms 300 us 185 us - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Hi-Speed CMOS 8Anlg Mltplxr/DeMltplxr A A 595-CD74HC4351M 1,081In Stock
Min.: 1
Mult.: 1
: 2,000

CD74HC4351 Multiplexers/Demultiplexers SMD/SMT SOIC-20 8 Channel 1 x 8:1 2 V 6 V +/- 2.5 V +/- 5 V 130 Ohms 300 ns 275 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 1-of-8 FET Mltplxr/D emltplxr 1,957In Stock
Min.: 1
Mult.: 1
: 2,000

SN74CB3Q3251 Multiplexers/Demultiplexers SMD/SMT TVSOP-16 8 Channel 1 x 8:1 2.3 V 3.6 V 11 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs Automotive 5V bidir ectional 8:1 1-chan 481In Stock
27,000On Order
Min.: 1
Mult.: 1
Max.: 2,000
: 3,000

TMUX1308A-Q1 Multiplexers SMD/SMT WQFN-16 2 Channel 1 x 8:1, 2 x 4:1 1.62 V 5.5 V 1.5 kOhms 68 ns 80 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Multiplexer Switch ICs 5V bidirectional 4: 1 2-channel multipl 2,100In Stock
Min.: 1
Mult.: 1
: 3,000

TMUX1309A Multiplexers SMD/SMT SOT-23-16 2 Channel 2 x 4:1 1.62 V 5.5 V 1.5 kOhms 68 ns 80 ns - 40 C + 125 C Reel, Cut Tape, MouseReel